Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
7945
(0+5845+2100)In Stock | BZT52C24 | Guangdong Hottech | Independent Type 22.8V~25.6V 350mW 24V SOD-123 Zener Diodes ROHS | C2827915 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 350mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7941
(0+7941+0)In Stock | BZT52C7V5 | hongjiacheng | Independent Type 7.13V~7.88V 500mW 7.5V SOD-123 Zener Diodes ROHS | C19077405 | SOD-123 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7.13V~7.88V | 500mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
7940
(20+5920+2000)In Stock | 1SMA4750A-MS | MSKSEMI | Independent Type 25.3V~28.9V 1W 27V DO-214AC(SMA) Zener Diodes ROHS | C7528853 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 25.3V~28.9V | 1W | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7939
(0+7917+22)In Stock | MMSZ4684-TP | MCC(Micro Commercial Components) | 500mW 3.3V SOD-123 Zener Diodes ROHS | C435912 | SOD-123 | Tape & Reel (TR) | 7.5uA@1.5V | - | - | - | 500mW | 3.3V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7930
(0+5076+2854)In Stock | SMA4733A | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Zener Diodes ROHS | C5339838 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7920
(0+7920+0)In Stock | BZX584B6V2 | Yangzhou Yangjie Elec Tech | Independent Type 6.08V~6.32V 200mW 6.2V SOD-523(SC-79) Zener Diodes ROHS | C968175 | SOD-523(SC-79) | Tape & Reel (TR) | 2.7uA@4V | 10Ω | Independent Type | 6.08V~6.32V | 200mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7920
(0+0+7920)In Stock | BZX584B3V9Q | Yangzhou Yangjie Elec Tech | SOD-523(SC-79) Zener Diodes ROHS | C20167660 | SOD-523(SC-79) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7919
(0+7860+59)In Stock | MM1Z3V6 | ST(Semtech) | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C82565 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7916
(0+5351+2565)In Stock
View marketplace suppliers’ inventory
| MMSZ5255BT1G | onsemi | Independent Type 26.6V~29.4V 500mW 28V SOD-123 Zener Diodes ROHS | C242284 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 44Ω | Independent Type | 26.6V~29.4V | 500mW | 28V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7907
(0+0+7907)In Stock | BZX584B15V | Yangzhou Yangjie Elec Tech | Independent Type 14.7V~15.3V 200mW 15V SOD-523(SC-79) Zener Diodes ROHS | C968159 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@10.5V | 30Ω | Independent Type | 14.7V~15.3V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7905
(0+7408+497)In Stock | BZX84C15 | Guangdong Hottech | 350mW 15V SOT-23 Zener Diodes ROHS | C5190203 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7905
(0+7905+0)In Stock | BZX584B18V | Yangzhou Yangjie Elec Tech | Independent Type 17.64V~18.36V 200mW 18V SOD-523(SC-79) Zener Diodes ROHS | C968161 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@12.6V | 45Ω | Independent Type | 17.64V~18.36V | 200mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7900
(0+0+7900)In Stock | BZX884B13 | amsem | Independent Type 250mW 12.74V~13.26V DFN1006-2L Zener Diodes ROHS | C7529005 | DFN1006-2L | Tape & Reel (TR) | - | - | Independent Type | 12.74V~13.26V | 250mW | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7900
(0+0+7900)In Stock | MM5Z16AWT | Shandong Jingdao Microelectronics | 200mW 15.4V~17V 16.2V SOD-523 Zener Diodes ROHS | C18218118 | SOD-523 | Tape & Reel (TR) | 100nA@12V | 40Ω | - | 15.4V~17V | 200mW | 16.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7899
(0+7867+32)In Stock | BZX584B27V | Yangzhou Yangjie Elec Tech | Independent Type 26.46V~27.54V 200mW 27V SOD-523(SC-79) Zener Diodes ROHS | C968165 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@18.9V | 80Ω | Independent Type | 26.46V~27.54V | 200mW | 27V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7887
(0+7097+790)In Stock
View marketplace suppliers’ inventory
| MM3Z24VT1G | onsemi | Independent Type 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS | C463816 | SOD-323 | Tape & Reel (TR) | 50nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 300mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7880
(0+0+7880)In Stock | BZX584C4V7 | MSKSEMI | Independent Type 200mW 4.4V~5V 4.7V SOD-523 Zener Diodes ROHS | C5277968 | SOD-523 | Tape & Reel (TR) | 2uA@1V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7880
(0+0+7880)In Stock | MMSZ5232A_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 500mW 5.6V SOD-123 Zener Diodes ROHS | C268592 | SOD-123 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 5.49V~5.71V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7872
(0+7872+0)In Stock | BZX584C12V | Yangzhou Yangjie Elec Tech | Independent Type 11.4V~12.7V 200mW 12V SOD-523(SC-79) Zener Diodes ROHS | C968182 | SOD-523(SC-79) | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7861
(0+7857+4)In Stock
View marketplace suppliers’ inventory
| BZT52C5V6T-7 | Diodes Incorporated | 5.2V~6V 300mW 5.6V SOD-523 Zener Diodes ROHS | C516598 | SOD-523 | Tape & Reel (TR) | 1uA@2V | 40Ω | - | 5.2V~6V | 300mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7860
(0+0+7860)In Stock
View marketplace suppliers’ inventory
| EMZT6.8ET2R | ROHM Semicon | 2 Pair Common Anode 150mW 6.8V SOT-553 Zener Diodes ROHS | C510333 | SOT-553 | Tape & Reel (TR) | - | - | 2 Pair Common Anode | - | 150mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7850
(0+0+7850)In Stock | BZX84C15 | HXY MOSFET | Independent Type 200mW 13.8V~15.6V 15V SOT-23 Zener Diodes ROHS | C20616325 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7849
(0+1797+6052)In Stock | MM3Z6V2 | CBI | Independent Type 5.8V~6.6V 300mW 6.2V SOD-323 Zener Diodes ROHS | C2832599 | SOD-323 | Tape & Reel (TR) | 1uA@3V | 50Ω | Independent Type | 5.8V~6.6V | 300mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7848
(0+308+7540)In Stock | ZMM6V8 | YONGYUTAI | Independent Type 6.4V~7.2V 500mW 6.8V LL-34 Zener Diodes ROHS | C2891747 | LL-34 | Tape & Reel (TR) | - | 8Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7844
(0+7726+118)In Stock
View marketplace suppliers’ inventory
| PDZ5.1B,115 | Nexperia | Independent Type 4.96V~5.2V 400mW 5.1V SOD-323 Zener Diodes ROHS | C85392 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.96V~5.2V | 400mW | 5.1V |