Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 8000
|
7838
(0+3538+4300)In Stock | BZX584C5V1 | MSKSEMI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C5277969 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7831
(0+0+7831)In Stock
View marketplace suppliers’ inventory
| EDZVFHT2R18B | ROHM Semicon | 150mW 18V SC-79 Zener Diodes ROHS | C4748923 | SC-79 | Tape & Reel (TR) | 100nA@13V | 65Ω | - | - | 150mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7810
(0+7810+0)In Stock | 1SMA4742A | hongjiacheng | Independent Type 11.4V~12.6V 1W 12V SMA(DO-214AC) Zener Diodes ROHS | C19077480 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@9.1V | 9Ω | Independent Type | 11.4V~12.6V | 1W | 12V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7809
(0+5009+2800)In Stock | ZMM55C3V3 | FUXINSEMI | Independent Type 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C3040453 | LL-34 | Tape & Reel (TR) | 2uA@1V | 90Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7801
(0+7018+783)In Stock | SZA6.8A | LRC | 6.46V~7.14V 6.8V DO-214AC(SMA) Zener Diodes ROHS | C5266711 | DO-214AC(SMA) | Tape & Reel (TR) | 100uA | 4Ω | - | 6.46V~7.14V | - | 6.8V | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
7800
(0+0+7800)In Stock
View marketplace suppliers’ inventory
| CDZFHT2RA18B | ROHM Semicon | Independent Type 100mW 17.56V~18.35V 17.96V SOD-923 Zener Diodes ROHS | C510315 | SOD-923 | Tape & Reel (TR) | 100nA@13V | 65Ω | Independent Type | 17.56V~18.35V | 100mW | 17.96V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7800
(0+0+7800)In Stock | BZX584C18 | amsem | Independent Type 16.8V~19.1V 200mW SOD-523 Zener Diodes ROHS | C7528991 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 16.8V~19.1V | 200mW | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7800
(0+0+7800)In Stock | BZX584B5V6 | amsem | Independent Type 200mW 5.49V~5.71V SOD-523 Zener Diodes ROHS | C7528988 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 5.49V~5.71V | 200mW | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7791
(0+7791+0)In Stock
View marketplace suppliers’ inventory
| BZT52C2V4T-7 | Diodes Incorporated | 2.2V~2.6V 300mW 2.4V SOD-523 Zener Diodes ROHS | C2760566 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 100Ω | - | 2.2V~2.6V | 300mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7790
(0+7790+0)In Stock | BZX84C10 | Guangdong Hottech | 350mW 10V SOT-23 Zener Diodes ROHS | C5190200 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 350mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7783
(0+4962+2821)In Stock | 3SMB5919B | LGE | 3W 5.6V SMB Zener Diodes ROHS | C2940072 | SMB | Tape & Reel (TR) | 5uA@3V | 2Ω | - | - | 3W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7779
(0+6540+1239)In Stock | BZT52-C11S_R1_00001 | PANJIT International | Independent Type 200mW 10.45V~11.55V 11V SOD-323 Zener Diodes ROHS | C2912870 | SOD-323 | Tape & Reel (TR) | 100nA@8.5V | 20Ω | Independent Type | 10.45V~11.55V | 200mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7770
(0+7770+0)In Stock | MM1W18 | hongjiacheng | Independent Type 16.8V~19.2V 1W 18V SOD-123 Zener Diodes ROHS | C22395529 | SOD-123 | Tape & Reel (TR) | 5uA@13V | 20Ω | Independent Type | 16.8V~19.2V | 1W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7768
(0+7768+0)In Stock
View marketplace suppliers’ inventory
| MM3Z7V5ST1G | onsemi | Independent Type 7.28V~7.6V 300mW 7.5V SOD-323 Zener Diodes ROHS | C891650 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7.28V~7.6V | 300mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7767
(0+7754+13)In Stock
View marketplace suppliers’ inventory
| EDZVT2R3.0B | ROHM Semicon | Independent Type 3.01V~3.22V 150mW 3V SOD-523 Zener Diodes ROHS | C209614 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 120Ω | Independent Type | 3.01V~3.22V | 150mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7760
(0+0+7760)In Stock | BZX584B18 | Slkor(SLKORMICRO Elec.) | Independent Type 17.64V~18.36V 150mW 18V SOD-523 Zener Diodes ROHS | C5185995 | SOD-523 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 17.64V~18.36V | 150mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7750
(0+0+7750)In Stock | ZMM2V4 | HXY MOSFET | Independent Type 2.28V~2.56V 500mW 2.4V LL-34 Zener Diodes ROHS | C7470926 | LL-34 | Tape & Reel (TR) | 50uA@1V | 85Ω | Independent Type | 2.28V~2.56V | 500mW | 2.4V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7749
(1200+6549+0)In Stock | BZT52C12-13-F | Diodes Incorporated | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C177013 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7744
(0+0+7744)In Stock | SZA24A | LRC | Independent Type 22.8V~25.2V 1W 24V DO-214AC(SMA) Zener Diodes ROHS | C417540 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA | 25Ω | Independent Type | 22.8V~25.2V | 1W | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7740
(0+360+7380)In Stock | MMSZ5251B_R1_00001 | PANJIT International | Independent Type 20.9V~23.1V 500mW 22V SOD-123 Zener Diodes ROHS | C282320 | SOD-123 | Tape & Reel (TR) | 100nA@17V | 29Ω | Independent Type | 20.9V~23.1V | 500mW | 22V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7720
(0+0+7720)In Stock
Not recommended for new designs
| BZX584C8V2 | DIYI Elec Tech | SOD-523 Zener Diodes ROHS | C18164528 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7718
(0+7718+0)In Stock | BZX584C3V0 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 200mW 2.8V~3.2V 3V SOD-523 Zener Diodes ROHS | C2910134 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.8V~3.2V | 200mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7711
(0+0+7711)In Stock | BZX79-C22,113 | Nexperia | 400mW 22V DO-204AH(DO-35) Zener Diodes ROHS | C550807 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@700mV | 55Ω | - | - | 400mW | 22V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7702
(0+7702+0)In Stock | BZT52C16S | GOODWORK | Independent Type 200mW 15.3V~17.1V 16V SOD-323 Zener Diodes ROHS | C2932775 | SOD-323 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7700
(0+0+7700)In Stock | MMSZ5228BW | Shandong Jingdao Microelectronics | 3.71V~4.1V 500mW 3.9V SOD-123W Zener Diodes ROHS | C7528229 | SOD-123W | Tape & Reel (TR) | 10uA@1V | 23Ω | - | 3.71V~4.1V | 500mW | 3.9V |