Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 10000
|
7397
(0+7397+0)In Stock | BZX84-B13,235 | Nexperia | Independent Type 250mW 12.7V~13.3V 13V SOT-23 Zener Diodes ROHS | C550908 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 10Ω | Independent Type | 250mW | 12.7V~13.3V | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7380
(0+7380+0)In Stock | MMSZ5232A_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 500mW 5.6V SOD-123 Zener Diodes ROHS | C268592 | SOD-123 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 500mW | 5.49V~5.71V | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7379
(0+7379+0)In Stock | SZ455G | DOWO | Independent Type 2W 5.6V DO-214AC(SMA) Zener Diodes ROHS | C5449364 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@2V | 2.5Ω | Independent Type | 2W | - | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7372
(1572+5800+0)In Stock | BZT52B15S | BORN | 14.7V~15.3V 200mW 15V SOD-323 Zener Diodes ROHS | C18199551 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | - | 200mW | 14.7V~15.3V | 15V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7370
(0+7370+0)In Stock | SMA4735AQ | Yangzhou Yangjie Elec Tech | SMA(DO-214AC) Zener Diodes ROHS | C20603715 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
7364
(0+7364+0)In Stock
Not recommended for new designs
| ZMM33-M | ST(Semtech) | Independent Type 31V~35V 500mW 33V LL-34 Zener Diodes ROHS | C8082 | LL-34 | Tape & Reel (TR) | 100nA@24V | 80Ω | Independent Type | 500mW | 31V~35V | 33V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7360
(0+7360+0)In Stock | BZX584B15 | Slkor(SLKORMICRO Elec.) | Independent Type 150mW 15V SOD-523 Zener Diodes ROHS | C5185990 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 150mW | - | 15V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7353
(3443+3910+0)In Stock
View marketplace suppliers’ inventory
| 1N5344BRLG | onsemi | Independent Type 7.79V~8.61V 5W 8.2V DO-27 Zener Diodes ROHS | C9709 | DO-27 | Tape & Reel (TR) | 10uA@6.2V | 1.5Ω | Independent Type | 5W | 7.79V~8.61V | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7348
(7337+11+0)In Stock | BZX584C10V | Yangzhou Yangjie Elec Tech | Independent Type 9.4V~10.6V 200mW 10V SOD-523(SC-79) Zener Diodes ROHS | C968180 | SOD-523(SC-79) | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 200mW | 9.4V~10.6V | 10V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7340
(6140+0+1200)In Stock | BZT52C12-13-F | Diodes Incorporated | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C177013 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 500mW | 11.4V~12.7V | 12V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7340
(0+7340+0)In Stock | SZA5.1A | LRC | 4.85V~5.36V 5.1V DO-214AC(SMA) Zener Diodes ROHS | C5266707 | DO-214AC(SMA) | Tape & Reel (TR) | 100uA | 7Ω | - | - | 4.85V~5.36V | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7338
(238+7100+0)In Stock | NZ9F10VST5G | onsemi | 250mW 10V SOD-923 Zener Diodes ROHS | C896515 | SOD-923 | Tape & Reel (TR) | 100nA@7V | 30Ω | - | 250mW | - | 10V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7337
(0+7337+0)In Stock | MMSZ4688T3G | onsemi | 500mW 4.7V SOD-123 Zener Diodes ROHS | C556427 | SOD-123 | Tape & Reel (TR) | 10uA@3V | - | - | 500mW | - | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7332
(0+7332+0)In Stock
View marketplace suppliers’ inventory
| NZ9F16VST5G | onsemi | 250mW 16.2V SOD-923 Zener Diodes ROHS | C896522 | SOD-923 | Tape & Reel (TR) | 100nA@12V | 50Ω | - | 250mW | - | 16.2V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7325
(4445+2880+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5943BT3G | onsemi | Independent Type 53.2V~58.8V 1.5W 56V SMA(DO-214AC) Zener Diodes ROHS | C238876 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@42.6V | 86Ω | Independent Type | 1.5W | 53.2V~58.8V | 56V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7322
(6903+419+0)In Stock | 1SMA5922A | LGE | Independent Type 6.75V~8.25V 1.5W 7.5V DO-214AC(SMA) Zener Diodes ROHS | C330254 | DO-214AC(SMA) | Tape & Reel (TR) | 50uA@6V | 3Ω | Independent Type | 1.5W | 6.75V~8.25V | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7320
(0+7320+0)In Stock | 1SMAF4742A-MS | MSKSEMI | Independent Type 1W 11.4V~12.6V 12V SMAF Zener Diodes ROHS | C7473188 | SMAF | Tape & Reel (TR) | - | - | Independent Type | 1W | 11.4V~12.6V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7305
(7305+0+0)In Stock | BZT52C5V6 | hongjiacheng | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C19077402 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 500mW | 5.32V~5.88V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7300
(0+7300+0)In Stock | MM3Z2V7W | JSMSEMI | 2.5V~2.9V 300mW 2.7V SOD-323W Zener Diodes ROHS | C2856967 | SOD-323W | Tape & Reel (TR) | 120uA@1V | 110Ω | - | 300mW | 2.5V~2.9V | 2.7V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7300
(3025+4275+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5939BT3G | onsemi | Independent Type 37.05V~40.95V 1.5W 39V SMA(DO-214AC) Zener Diodes ROHS | C238874 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@29.7V | 45Ω | Independent Type | 1.5W | 37.05V~40.95V | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7296
(7256+40+0)In Stock | LUDZS3.3BT1G | LRC | Independent Type 3.32V~3.53V 200mW 3.3V SOD-323 Zener Diodes ROHS | C417301 | SOD-323 | Tape & Reel (TR) | 20uA | 120Ω | Independent Type | 200mW | 3.32V~3.53V | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7284
(7278+6+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C15,215 | Nexperia | Independent Type 13.8V~15.6V 250mW 15V SOT-23 Zener Diodes ROHS | C143972 | SOT-23 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 250mW | 13.8V~15.6V | 15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7284
(2312+4972+0)In Stock | DZL4749 | LGE | Independent Type 22.8V~25.2V 1W 24V SOD-123FL Zener Diodes ROHS | C362314 | SOD-123FL | Tape & Reel (TR) | 5uA@18.2V | 25Ω | Independent Type | 1W | 22.8V~25.2V | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7278
(7278+0+0)In Stock | BZT52B5V6 | hongjiacheng | Independent Type 500mW 5.49V~5.71V 5.6V SOD-123 Zener Diodes ROHS | C22399881 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 500mW | 5.49V~5.71V | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
7260
(0+7260+0)In Stock
View marketplace suppliers’ inventory
| EDZVFHT2R15B | ROHM Semicon | 150mW 15V SC-79(SOD-523) Zener Diodes ROHS | C510324 | SC-79(SOD-523) | Tape & Reel (TR) | 100nA@11V | 42Ω | - | 150mW | - | 15V |