Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2500
|
7203
(0+7203+0)In Stock | RLZTE-118.2B | YONGYUTAI | Independent Type 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2892647 | LL-34 | Tape & Reel (TR) | 7Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7203
(7183+20+0)In Stock | LEDZ5.6BT1G | LRC | Independent Type 200mW 5.49V~5.73V 5.6V SOD-523 Zener Diodes ROHS | C2912046 | SOD-523 | Tape & Reel (TR) | 60Ω | Independent Type | 5.49V~5.73V | 200mW | 5.6V | 1uA | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7201
(1401+5800+0)In Stock | BZT52B15S | BORN | 14.7V~15.3V 200mW 15V SOD-323 Zener Diodes ROHS | C18199551 | SOD-323 | Tape & Reel (TR) | 30Ω | - | 14.7V~15.3V | 200mW | 15V | 100nA@10.5V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7200
(0+7200+0)In Stock | MM5Z4V7AWT | Shandong Jingdao Microelectronics | 200mW 4.5V~4.9V 4.7V SOD-523 Zener Diodes ROHS | C7528211 | SOD-523 | Tape & Reel (TR) | 80Ω | - | 4.5V~4.9V | 200mW | 4.7V | 2uA@1V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7197
(5997+0+1200)In Stock | BZT52C12-13-F | Diodes Incorporated | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C177013 | SOD-123 | Tape & Reel (TR) | 25Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | 100nA@8V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7156
(7151+5+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R5.1B | ROHM Semicon | Independent Type 4.98V~5.2V 150mW 5.1V SOD-523 Zener Diodes ROHS | C209620 | SOD-523 | Tape & Reel (TR) | 80Ω | Independent Type | 4.98V~5.2V | 150mW | 5.1V | 2uA@1.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7156
(7148+8+0)In Stock
View marketplace suppliers’ inventory
| PDZ15B,115 | Nexperia | Independent Type 14.34V~14.98V 400mW 15V SOD-323 Zener Diodes ROHS | C426853 | SOD-323 | Tape & Reel (TR) | 15Ω | Independent Type | 14.34V~14.98V | 400mW | 15V | 50nA@11V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7150
(7150+0+0)In Stock | SMAZ6V2-TP | MCC(Micro Commercial Components) | 6.2V DO-214AC(SMAJ) Zener Diodes ROHS | C3739855 | DO-214AC(SMAJ) | Tape & Reel (TR) | - | - | - | - | 6.2V | 5uA@3V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7150
(0+7150+0)In Stock | BZX584C3V3 | amsem | Independent Type 200mW 3.1V~3.5V SOD-523 Zener Diodes ROHS | C7528992 | SOD-523 | Tape & Reel (TR) | - | Independent Type | 3.1V~3.5V | 200mW | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7126
(629+6497+0)In Stock | CZRZ3V3B-HF | Comchip | Independent Type 150mW 3.16V~3.53V 3.3V DFN0603-D Zener Diodes ROHS | C3013405 | DFN0603-D | Tape & Reel (TR) | 100Ω | Independent Type | 3.16V~3.53V | 150mW | 3.3V | 1uA@20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7121
(7121+0+0)In Stock | MM1W8V2 | hongjiacheng | Independent Type 7.79V~8.67V 1W 8.2V SOD-123 Zener Diodes ROHS | C22435098 | SOD-123 | Tape & Reel (TR) | 4.5Ω | Independent Type | 7.79V~8.67V | 1W | 8.2V | 10uA@6V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7104
(7104+0+0)In Stock | 3SMAJ5953B-TP | MCC(Micro Commercial Components) | Independent Type 3W 150V SMA(DO-214AC) Zener Diodes ROHS | C151755 | SMA(DO-214AC) | Tape & Reel (TR) | 600Ω | Independent Type | - | 3W | 150V | 1uA@114V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7100
(0+7100+0)In Stock | BZT52C30S | BORN | Independent Type 28V~32V 200mW 30V SOD-323 Zener Diodes ROHS | C266586 | SOD-323 | Tape & Reel (TR) | 80Ω | Independent Type | 28V~32V | 200mW | 30V | 100nA@21V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7100
(5300+1800+0)In Stock | BZT52C47S | DOWO | SOD-323 Zener Diodes ROHS | C7544593 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7099
(0+7099+0)In Stock | BZT52C5V1 | YFW | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C1884555 | SOD-123 | Tape & Reel (TR) | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | 2uA@2V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7090
(0+7090+0)In Stock
View marketplace suppliers’ inventory
| BZX79-C6V8,113 | Nexperia | 400mW 6.8V DO-204AH(DO-35) Zener Diodes ROHS | C550876 | DO-204AH(DO-35) | Tape & Reel (TR) | 15Ω | - | - | 400mW | 6.8V | 2uA@4V | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7090
(0+7090+0)In Stock | BZX584C11 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 10.4V~11.6V 150mW 11V SOD-523 Zener Diodes ROHS | C53892 | SOD-523 | Tape & Reel (TR) | 20Ω | Independent Type | 10.4V~11.6V | 150mW | 11V | 100nA@8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7079
(7079+0+0)In Stock | BZT52B3V3S | LGE | Independent Type 3.23V~3.37V 200mW 3.3V SOD-323 Zener Diodes ROHS | C545387 | SOD-323 | Tape & Reel (TR) | 89Ω | Independent Type | 3.23V~3.37V | 200mW | 3.3V | 4.5uA@1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7060
(0+7060+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C8V2,215 | Nexperia | Independent Type 7.7V~8.7V 250mW 8.2V SOT-23 Zener Diodes ROHS | C143854 | SOT-23 | Tape & Reel (TR) | 15Ω | Independent Type | 7.7V~8.7V | 250mW | 8.2V | 700nA@5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7057
(6897+160+0)In Stock | MM3Z5V1ST1G | onsemi | Independent Type 4.98V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C236206 | SOD-323 | Tape & Reel (TR) | 60Ω | Independent Type | 4.98V~5.2V | 300mW | 5.1V | 2uA@2V | ||
Marketplace
| Lightning Deals Learn more 12000+:
$0.0142
Ended with
00:00:00 | Min: 12000 Mult: 3000
SPQ: 3000
|
30000
0%
Marketplace product, estimated lead time
4-6
business days
View marketplace suppliers’ inventory
| MM3Z5V1ST1G | onsemi | Independent Type 4.98V~5.2V 300mW 5.1V SOD-323 Zener Diodes ROHS | C236206 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | |
| Min: 50 Mult: 50
Full Reel: 3000
|
7050
(0+7050+0)In Stock | BZT52C13 | BORN | Independent Type 12.4V~14.1V 500mW 13V SOD-123 Zener Diodes ROHS | C511893 | SOD-123 | Tape & Reel (TR) | 30Ω | Independent Type | 12.4V~14.1V | 500mW | 13V | 100nA@8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7050
(2800+4250+0)In Stock | BZT52C6V8S | FUXINSEMI | Independent Type 6.4V~7.2V 200mW 6.8V SOD-323(SC-90) Zener Diodes ROHS | C5290226 | SOD-323(SC-90) | Tape & Reel (TR) | 15Ω | Independent Type | 6.4V~7.2V | 200mW | 6.8V | 2uA@4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7043
(6863+180+0)In Stock | BZT52C24V | JUXING | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C5182298 | SOD-123 | Tape & Reel (TR) | 70Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | 100nA@16.8V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
7040
(0+7040+0)In Stock | SZA5.1A | LRC | 4.85V~5.36V 5.1V DO-214AC(SMA) Zener Diodes ROHS | C5266707 | DO-214AC(SMA) | Tape & Reel (TR) | 7Ω | - | 4.85V~5.36V | - | 5.1V | 100uA | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7039
(2559+4480+0)In Stock | DL4741A | LGE | Independent Type 10.45V~11.55V 1W 11V MELF Zener Diodes ROHS | C841109 | MELF | Tape & Reel (TR) | 8Ω | Independent Type | 10.45V~11.55V | 1W | 11V | 5uA@8.4V |