Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
7256
(6417+839+0)In Stock | 1N5352B | LGE | Independent Type 14.25V~15.75V 5W 15V DO-15 Zener Diodes ROHS | C5186087 | DO-15 | Box-packed | 1uA@11.5V | 2.5Ω | Independent Type | 14.25V~15.75V | 5W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7241
(5342+1899+0)In Stock | BZT52C18S | YONGYUTAI | 18V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C2892653 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | - | 18V~19.1V | 200mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7236
(7209+27+0)In Stock | MM5Z3V0 | YONGYUTAI | Independent Type 2.8V~3.2V 150mW 3V SOD-523 Zener Diodes ROHS | C2891759 | SOD-523 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 150mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7225
(7225+0+0)In Stock | BZT52C13S | hongjiacheng | Independent Type 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C22399889 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.4V~14.1V | 200mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7216
(7216+0+0)In Stock | MMSZ5229B | hongjiacheng | Independent Type 500mW 4.09V~4.52V 4.3V SOD-123 Zener Diodes ROHS | C22399896 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 22Ω | Independent Type | 4.09V~4.52V | 500mW | 4.3V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
7211
(6872+339+0)In Stock | ZMM5V1 | JSMSEMI | 4.8V~5.4V 500mW 5.1V LL-34 Zener Diodes ROHS | C2857180 | LL-34 | Tape & Reel (TR) | 100nA@1V | 60Ω | - | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
7203
(0+7203+0)In Stock | RLZTE-118.2B | YONGYUTAI | Independent Type 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2892647 | LL-34 | Tape & Reel (TR) | - | 7Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7200
(0+7200+0)In Stock | MM5Z4V7AWT | Shandong Jingdao Microelectronics | 200mW 4.5V~4.9V 4.7V SOD-523 Zener Diodes ROHS | C7528211 | SOD-523 | Tape & Reel (TR) | 2uA@1V | 80Ω | - | 4.5V~4.9V | 200mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7192
(4191+3001+0)In Stock
View marketplace suppliers’ inventory
| MM3Z15VT1G | onsemi | Independent Type 14.3V~15.8V 300mW 15V SOD-323 Zener Diodes ROHS | C603316 | SOD-323 | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 14.3V~15.8V | 300mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7189
(7189+0+0)In Stock | MM1W91 | hongjiacheng | Independent Type 86V~96V 1W 91V SOD-123 Zener Diodes ROHS | C22435088 | SOD-123 | Tape & Reel (TR) | 1uA@69V | 250Ω | Independent Type | 86V~96V | 1W | 91V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7181
(7181+0+0)In Stock | BZT52B10 | LGE | Independent Type 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS | C545390 | SOD-123 | Tape & Reel (TR) | 0.18uA@7V | 15Ω | Independent Type | 9.8V~10.2V | 500mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
7176
(7171+5+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R5.1B | ROHM Semicon | Independent Type 4.98V~5.2V 150mW 5.1V SOD-523 Zener Diodes ROHS | C209620 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 80Ω | Independent Type | 4.98V~5.2V | 150mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7160
(0+7160+0)In Stock | BZX384B6V2-E3-08 | Vishay Intertech | Independent Type 6.08V~6.32V 200mW 6.2V SOD-323 Zener Diodes ROHS | C241957 | SOD-323 | Tape & Reel (TR) | 3uA@4V | 6Ω | Independent Type | 6.08V~6.32V | 200mW | 6.2V | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
7150
(653+6497+0)In Stock | CZRZ3V3B-HF | Comchip | Independent Type 150mW 3.16V~3.53V 3.3V DFN0603-D Zener Diodes ROHS | C3013405 | DFN0603-D | Tape & Reel (TR) | 1uA@20V | 100Ω | Independent Type | 3.16V~3.53V | 150mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7150
(0+7150+0)In Stock | BZT52C30S | BORN | Independent Type 28V~32V 200mW 30V SOD-323 Zener Diodes ROHS | C266586 | SOD-323 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 200mW | 30V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7150
(7150+0+0)In Stock | SMAZ6V2-TP | MCC(Micro Commercial Components) | 6.2V DO-214AC(SMAJ) Zener Diodes ROHS | C3739855 | DO-214AC(SMAJ) | Tape & Reel (TR) | 5uA@3V | - | - | - | - | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
7150
(0+7150+0)In Stock | BZX584C3V3 | amsem | Independent Type 200mW 3.1V~3.5V SOD-523 Zener Diodes ROHS | C7528992 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 3.1V~3.5V | 200mW | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7120
(0+7120+0)In Stock | BZX584C11 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 10.4V~11.6V 150mW 11V SOD-523 Zener Diodes ROHS | C53892 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 150mW | 11V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
7114
(7114+0+0)In Stock | 3SMAJ5953B-TP | MCC(Micro Commercial Components) | Independent Type 3W 150V SMA(DO-214AC) Zener Diodes ROHS | C151755 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@114V | 600Ω | Independent Type | - | 3W | 150V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7110
(2930+4180+0)In Stock | BZT52-B39S_R1_00001 | PANJIT International | Independent Type 38.22V~39.78V 200mW 39V SOD-323 Zener Diodes ROHS | C268471 | SOD-323 | Tape & Reel (TR) | 100nA@29V | 90Ω | Independent Type | 38.22V~39.78V | 200mW | 39V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7103
(4323+2780+0)In Stock | LMSZ5250BT1G | LRC | Independent Type 19V~21V 500mW 20V SOD-123 Zener Diodes ROHS | C131739 | SOD-123 | Tape & Reel (TR) | - | 25Ω | Independent Type | 19V~21V | 500mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7100
(0+7100+0)In Stock | BZT52B5V6 | BORN | 500mW 5.49V~5.71V 5.6V SOD-123 Zener Diodes ROHS | C18199555 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | - | 5.49V~5.71V | 500mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7090
(0+7090+0)In Stock
View marketplace suppliers’ inventory
| BZX79-C6V8,113 | Nexperia | 400mW 6.8V DO-204AH(DO-35) Zener Diodes ROHS | C550876 | DO-204AH(DO-35) | Tape & Reel (TR) | 2uA@4V | 15Ω | - | - | 400mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7080
(0+7080+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C8V2,215 | Nexperia | Independent Type 7.7V~8.7V 250mW 8.2V SOT-23 Zener Diodes ROHS | C143854 | SOT-23 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 250mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7078
(0+7078+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C10,235 | Nexperia | 250mW 10V SOT-23 Zener Diodes ROHS | C550933 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | - | 250mW | 10V |