Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6991
(4271+2720+0)In Stock | S-LM3Z5V1T1G | LRC | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C2941694 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6974
(4882+2092+0)In Stock | SMBJ5350B | LGE | Independent Type 12.35V~13.65V 5W 13V SMB Zener Diodes ROHS | C2940170 | SMB | Tape & Reel (TR) | 1uA@9.4V | 2.5Ω | Independent Type | 12.35V~13.65V | 5W | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6969
(0+6969+0)In Stock
View marketplace suppliers’ inventory
| BZT52C12S-7-F | Diodes Incorporated | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C124208 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6966
(6966+0+0)In Stock | MM1W18 | hongjiacheng | Independent Type 16.8V~19.2V 1W 18V SOD-123 Zener Diodes ROHS | C22395529 | SOD-123 | Tape & Reel (TR) | 5uA@13V | 20Ω | Independent Type | 16.8V~19.2V | 1W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6952
(6612+340+0)In Stock | MMSZ5261B_R1_00001 | PANJIT International | Independent Type 44.65V~49.35V 500mW 47V SOD-123 Zener Diodes ROHS | C268629 | SOD-123 | Tape & Reel (TR) | 100nA@36V | 105Ω | Independent Type | 44.65V~49.35V | 500mW | 47V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6940
(0+6940+0)In Stock | BZT52-C30J | Nexperia | Independent Type 350mW 28V~32V 30V SOD-123 Zener Diodes ROHS | C550272 | SOD-123 | Tape & Reel (TR) | 50nA@21V | 40Ω | Independent Type | 28V~32V | 350mW | 30V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6931
(2191+4740+0)In Stock | 1SMA4734A | YONGYUTAI | 1W 5.32V~5.92V 5.6V SMA Zener Diodes ROHS | C5128847 | SMA | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 5.32V~5.92V | 1W | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6901
(5293+1608+0)In Stock
View marketplace suppliers’ inventory
| SMAZ18-13-F | Diodes Incorporated | Independent Type 17.1V~18.9V 1W 18V SMA(DO-214AC) Zener Diodes ROHS | C110525 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@13.7V | 15Ω | Independent Type | 17.1V~18.9V | 1W | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6898
(0+6898+0)In Stock | BZT52C51 | BORN | 48V~54V 500mW 51V SOD-123 Zener Diodes ROHS | C5125708 | SOD-123 | Tape & Reel (TR) | 100nA@38V | 100Ω | - | 48V~54V | 500mW | 51V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6891
(6891+0+0)In Stock
View marketplace suppliers’ inventory
| BZX84C12-7-F | Diodes Incorporated | Independent Type 11.4V~12.7V 300mW 12V SOT-23 Zener Diodes ROHS | C85186 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 300mW | 12V | ||
| Min: 20 Mult: 20 |
6885
(6880+5+0)In Stock | BZX55C24 | LGE | Independent Type 22.8V~25.2V 500mW 24V DO-35 Zener Diodes ROHS | C5158991 | DO-35 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.2V | 500mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6879
(6879+0+0)In Stock | CDZVT2R6.2B | ROHM Semicon | 6.2V SOD-923 Zener Diodes ROHS | C3728893 | SOD-923 | Tape & Reel (TR) | 1uA@3V | - | - | - | - | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6878
(6866+12+0)In Stock | BZX584C16V | Yangzhou Yangjie Elec Tech | Independent Type 15.3V~17.1V 200mW 16V SOD-523(SC-79) Zener Diodes ROHS | C968185 | SOD-523(SC-79) | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6877
(5677+1200+0)In Stock | BZT52C20 | TWGMC | Independent Type 18.8V~21.2V 500mW 20V SOD-123 Zener Diodes ROHS | C727009 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6875
(4125+2750+0)In Stock | BZT52C11 | TWGMC | 500mW 11V SOD-123 Zener Diodes ROHS | C727003 | SOD-123 | Tape & Reel (TR) | 100nA@8V | - | - | - | 500mW | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6863
(272+6591+0)In Stock | LM5Z12VT1G | LRC | Independent Type 11.4V~12.7V 200mW 12V SOD-523 Zener Diodes ROHS | C131801 | SOD-523 | Tape & Reel (TR) | - | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6862
(6826+36+0)In Stock | BZT52-C18S_R1_10001 | PANJIT International | Independent Type 17.1V~18.9V 200mW 18V SOD-323 Zener Diodes ROHS | C313466 | SOD-323 | Tape & Reel (TR) | 100nA@14V | 50Ω | Independent Type | 17.1V~18.9V | 200mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6855
(4644+2211+0)In Stock | BZX84C5V1 | CBI | Independent Type 4.8V~5.4V 350mW 5.1V SOT-23 Zener Diodes ROHS | C2832547 | SOT-23 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 350mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6853
(6853+0+0)In Stock
View marketplace suppliers’ inventory
| PDZ15BGWX | Nexperia | 14.34V~14.98V 365mW 15V SOD-123 Zener Diodes ROHS | C552285 | SOD-123 | Tape & Reel (TR) | 50nA@11V | 15Ω | - | 14.34V~14.98V | 365mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6850
(0+6850+0)In Stock | MMSZ5237B | LGE | Independent Type 7.79V~8.61V 200mW 8.2V SOD-123 Zener Diodes ROHS | C7471761 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 8Ω | Independent Type | 7.79V~8.61V | 200mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6849
(2099+4750+0)In Stock | BZT52C12S | BORN | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C271264 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6842
(6842+0+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R36B | ROHM Semicon | Independent Type 35.07V~36.87V 150mW 36V SOD-523 Zener Diodes ROHS | C209639 | SOD-523 | Tape & Reel (TR) | 100nA@27V | 300Ω | Independent Type | 35.07V~36.87V | 150mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6840
(0+6840+0)In Stock | ZMM6V8 | YONGYUTAI | Independent Type 6.4V~7.2V 500mW 6.8V LL-34 Zener Diodes ROHS | C2891747 | LL-34 | Tape & Reel (TR) | - | 8Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6837
(0+6837+0)In Stock | MMSZ5243A_R1_00001 | PANJIT International | Independent Type 12.74V~13.26V 500mW 13V SOD-123 Zener Diodes ROHS | C268607 | SOD-123 | Tape & Reel (TR) | 1uA@9.9V | 13Ω | Independent Type | 12.74V~13.26V | 500mW | 13V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6805
(3185+3620+0)In Stock | DL4733A | LGE | Independent Type 4.845V~5.355V 1W 5.1V MELF Zener Diodes ROHS | C841097 | MELF | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.845V~5.355V | 1W | 5.1V |