Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6912
(6572+340+0)In Stock | MMSZ5261B_R1_00001 | PANJIT International | Independent Type 44.65V~49.35V 500mW 47V SOD-123 Zener Diodes ROHS | C268629 | SOD-123 | Tape & Reel (TR) | 100nA@36V | 105Ω | Independent Type | 44.65V~49.35V | 500mW | 47V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6900
(0+6900+0)In Stock | MM3Z2V4-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459405 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6895
(0+6895+0)In Stock | BZX384B6V2-E3-08 | Vishay Intertech | Independent Type 6.08V~6.32V 200mW 6.2V SOD-323 Zener Diodes ROHS | C241957 | SOD-323 | Tape & Reel (TR) | 3uA@4V | 6Ω | Independent Type | 6.08V~6.32V | 200mW | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6890
(0+6890+0)In Stock | BZT52-C30J | Nexperia | Independent Type 350mW 28V~32V 30V SOD-123 Zener Diodes ROHS | C550272 | SOD-123 | Tape & Reel (TR) | 50nA@21V | 40Ω | Independent Type | 28V~32V | 350mW | 30V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6878
(0+6878+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C10,235 | Nexperia | 250mW 10V SOT-23 Zener Diodes ROHS | C550933 | SOT-23 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | - | 250mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6872
(6872+0+0)In Stock | MM1Z24 | hongjiacheng | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C22379465 | SOD-123 | Tape & Reel (TR) | 100nA@19V | 60Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6859
(6859+0+0)In Stock | CDZVT2R6.2B | ROHM Semicon | 6.2V SOD-923 Zener Diodes ROHS | C3728893 | SOD-923 | Tape & Reel (TR) | 1uA@3V | - | - | - | - | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6850
(0+6850+0)In Stock | MMSZ5237B | LGE | Independent Type 7.79V~8.61V 200mW 8.2V SOD-123 Zener Diodes ROHS | C7471761 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 8Ω | Independent Type | 7.79V~8.61V | 200mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6850
(0+6850+0)In Stock | 1SMA5953B | TWGMC | Independent Type 140V~157V 1.5W 150V SMA(DO-214AC) Zener Diodes ROHS | C4154591 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@114V | 600Ω | Independent Type | 140V~157V | 1.5W | 150V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6848
(0+6848+0)In Stock | BZT52C51 | BORN | 48V~54V 500mW 51V SOD-123 Zener Diodes ROHS | C5125708 | SOD-123 | Tape & Reel (TR) | 100nA@38V | 100Ω | - | 48V~54V | 500mW | 51V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6845
(4170+2675+0)In Stock | 1SMA5917A | Jiangsu Changjing Electronics Technology Co., Ltd. | 4.46V~4.94V 1.5W 4.7V SMAG Zener Diodes ROHS | C5293617 | SMAG | Tape & Reel (TR) | 2.5uA@1.5V | - | - | 4.46V~4.94V | 1.5W | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6841
(6838+3+0)In Stock | BZX584C3V3 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 200mW 3.1V~3.5V 3.3V SOD-523 Zener Diodes ROHS | C2910130 | SOD-523 | Tape & Reel (TR) | 20uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6840
(6840+0+0)In Stock | BZT52C6V2S | hongjiacheng | Independent Type 200mW 5.8V~6.2V 6.2V SOD-323 Zener Diodes ROHS | C19077442 | SOD-323 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.2V | 200mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6838
(6826+12+0)In Stock | BZX584C16V | Yangzhou Yangjie Elec Tech | Independent Type 15.3V~17.1V 200mW 16V SOD-523(SC-79) Zener Diodes ROHS | C968185 | SOD-523(SC-79) | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6837
(1501+5336+0)In Stock | 1SMA4734A | GOODWORK | Independent Type 1W 5.32V~5.92V 5.6V SMA(DO-214AC) Zener Diodes ROHS | C2943833 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.92V | 1W | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6827
(4017+2810+0)In Stock | 1SMAF4733A | YFW | Independent Type 1W 4.84V~5.36V 5.1V SMAF Zener Diodes ROHS | C3013767 | SMAF | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.84V~5.36V | 1W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6822
(6786+36+0)In Stock | BZT52-C18S_R1_10001 | PANJIT International | Independent Type 17.1V~18.9V 200mW 18V SOD-323 Zener Diodes ROHS | C313466 | SOD-323 | Tape & Reel (TR) | 100nA@14V | 50Ω | Independent Type | 17.1V~18.9V | 200mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6805
(6805+0+0)In Stock | BZT52B10 | hongjiacheng | Independent Type 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS | C22395568 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.8V~10.2V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6792
(592+6200+0)In Stock | BZT52C12 | TWGMC | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C727004 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6780
(0+6780+0)In Stock | MMSZ5232A_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 500mW 5.6V SOD-123 Zener Diodes ROHS | C268592 | SOD-123 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 5.49V~5.71V | 500mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6777
(1648+5129+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4697T1G | onsemi | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C48870 | SOD-123 | Tape & Reel (TR) | 1uA@7.6V | - | Independent Type | 9.5V~10.5V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6772
(6772+0+0)In Stock | MM1Z18B | hongjiacheng | Independent Type 17.64V~18.36V 500mW 18V SOD-123 Zener Diodes ROHS | C22379455 | SOD-123 | Tape & Reel (TR) | 100nA@13V | 45Ω | Independent Type | 17.64V~18.36V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6764
(6366+398+0)In Stock | BZX84C12 | HXY MOSFET | Independent Type 11.4V~12.7V 300mW 12V SOT-23 Zener Diodes ROHS | C5261068 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 300mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6763
(2163+4600+0)In Stock
View marketplace suppliers’ inventory
| BZT52-B3V9S_R1_00001 | PANJIT International | Independent Type 3.82V~3.98V 200mW 3.9V SOD-323 Zener Diodes ROHS | C263150 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 3.82V~3.98V | 200mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6751
(1746+5005+0)In Stock | ZMM9V1-MS | MSKSEMI | Independent Type 8.5V~9.6V 500mW 9.1V LL-34 Zener Diodes ROHS | C2982200 | LL-34 | Tape & Reel (TR) | 100nA@6.8V | 10Ω | Independent Type | 8.5V~9.6V | 500mW | 9.1V |