Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
6747
(2007+4740+0)In Stock | 1SMA4734A | YONGYUTAI | 1W 5.32V~5.92V 5.6V SMA Zener Diodes ROHS | C5128847 | SMA | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 1W | 5.32V~5.92V | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6739
(6739+0+0)In Stock | BZT52B3V3S | LGE | Independent Type 3.23V~3.37V 200mW 3.3V SOD-323 Zener Diodes ROHS | C545387 | SOD-323 | Tape & Reel (TR) | 4.5uA@1V | 89Ω | Independent Type | 200mW | 3.23V~3.37V | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6737
(6737+0+0)In Stock | BZT52C3V0 | hongjiacheng | Independent Type 2.85V~3.15V 500mW 3V SOD-123 Zener Diodes ROHS | C19077395 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 500mW | 2.85V~3.15V | 3V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6707
(1966+4741+0)In Stock | BZV55C3V6 | Suzhou Good-Ark Elec | Independent Type 3.4V~3.9V 500mW LL-34 Zener Diodes ROHS | C266259 | LL-34 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 500mW | 3.4V~3.9V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6705
(3765+2940+0)In Stock | BZT52-C2V4_R1_00001 | PANJIT International | Independent Type 2.28V~2.52V 410mW 2.4V SOD-123 Zener Diodes ROHS | C393423 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 85Ω | Independent Type | 410mW | 2.28V~2.52V | 2.4V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6703
(6273+430+0)In Stock
View marketplace suppliers’ inventory
| MM3Z24VT1G | onsemi | Independent Type 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS | C463816 | SOD-323 | Tape & Reel (TR) | 50nA@16.8V | 70Ω | Independent Type | 300mW | 22.8V~25.6V | 24V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6695
(0+6695+0)In Stock | 1SMA5930A | LGE | Independent Type 14.4V~17.6V 1.5W 16V DO-214AC(SMA) Zener Diodes ROHS | C402221 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@12.2V | 10Ω | Independent Type | 1.5W | 14.4V~17.6V | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6689
(0+6689+0)In Stock
View marketplace suppliers’ inventory
| BZT52C12S-7-F | Diodes Incorporated | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C124208 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 200mW | 11.4V~12.7V | 12V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6684
(1291+5393+0)In Stock | 1SMB5947B | LGE | Independent Type 1.5W 79.22V~83.65V 82V SMB Zener Diodes ROHS | C5274424 | SMB | Tape & Reel (TR) | 1uA@62.2V | 160Ω | Independent Type | 1.5W | 79.22V~83.65V | 82V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6680
(0+6680+0)In Stock | BZX585-B7V5,135 | Nexperia | 300mW 7.5V SOD-523 Zener Diodes ROHS | C550623 | SOD-523 | Tape & Reel (TR) | 1uA@5V | 10Ω | - | 300mW | - | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6676
(6576+50+50)In Stock | MM1Z62B | Shandong Jingdao Microelectronics | 60.76V~63.24V 500mW 62V SOD-123 Zener Diodes ROHS | C438324 | SOD-123 | Tape & Reel (TR) | 200nA@47V | 200Ω | - | 500mW | 60.76V~63.24V | 62V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6674
(1704+4970+0)In Stock | 1SMA5919A | Jiangsu Changjing Electronics Technology Co., Ltd. | 5.32V~5.88V 1.5W 5.6V SMAG Zener Diodes ROHS | C5293615 | SMAG | Tape & Reel (TR) | 2.5uA@3V | - | - | 1.5W | 5.32V~5.88V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6672
(522+6150+0)In Stock | BZT52C12 | TWGMC | Independent Type 11.4V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C727004 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 500mW | 11.4V~12.7V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6666
(6666+0+0)In Stock | BZT52B10 | hongjiacheng | Independent Type 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS | C22395568 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 500mW | 9.8V~10.2V | 10V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
6664
(6664+0+0)In Stock | BZX584C6V8 | Yangzhou Yangjie Elec Tech | Independent Type 6.4V~7.2V 150mW 6.8V SOD-523(SC-79) Zener Diodes ROHS | C968208 | SOD-523(SC-79) | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 150mW | 6.4V~7.2V | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6659
(0+6659+0)In Stock | BZT52C24 | YONGYUTAI | 24V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C2891787 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | - | 500mW | 24V~25.6V | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6651
(6651+0+0)In Stock | MM1W91 | hongjiacheng | Independent Type 86V~96V 1W 91V SOD-123 Zener Diodes ROHS | C22435088 | SOD-123 | Tape & Reel (TR) | 1uA@69V | 250Ω | Independent Type | 1W | 86V~96V | 91V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6646
(6646+0+0)In Stock | BZX584C3V6 | hongjiacheng | Independent Type 150mW 3.4V~3.8V 3.6V SOD-523 Zener Diodes ROHS | C22395574 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 150mW | 3.4V~3.8V | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
6643
(0+6643+0)In Stock
View marketplace suppliers’ inventory
| TLZ15B-GS08 | Vishay Intertech | 500mW 15V SOD-80 Zener Diodes ROHS | C241944 | SOD-80 | Tape & Reel (TR) | 40nA@13.2V | 16Ω | - | 500mW | - | 15V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6634
(5854+780+0)In Stock | 1SMB5919BT3G | FUXINSEMI | Independent Type 5.32V~5.88V 3W 5.6V SMB(DO-214AA) Zener Diodes ROHS | C7422622 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA@3V | 2Ω | Independent Type | 3W | 5.32V~5.88V | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6626
(2561+4065+0)In Stock | RLZTE-114.3B | YONGYUTAI | Independent Type 4V~4.6V 500mW 4.3V LL-34 Zener Diodes ROHS | C2892626 | LL-34 | Tape & Reel (TR) | - | 75Ω | Independent Type | 500mW | 4V~4.6V | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6621
(6618+3+0)In Stock | BZX584C3V3 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 200mW 3.1V~3.5V 3.3V SOD-523 Zener Diodes ROHS | C2910130 | SOD-523 | Tape & Reel (TR) | 20uA@1V | 95Ω | Independent Type | 200mW | 3.1V~3.5V | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6606
(6606+0+0)In Stock | EDZVT2R36B | ROHM Semicon | Independent Type 35.07V~36.87V 150mW 36V SOD-523 Zener Diodes ROHS | C209639 | SOD-523 | Tape & Reel (TR) | 100nA@27V | 300Ω | Independent Type | 150mW | 35.07V~36.87V | 36V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6601
(6601+0+0)In Stock
View marketplace suppliers’ inventory
| PDZ15BGWX | Nexperia | 14.34V~14.98V 365mW 15V SOD-123 Zener Diodes ROHS | C552285 | SOD-123 | Tape & Reel (TR) | 50nA@11V | 15Ω | - | 365mW | 14.34V~14.98V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6600
(6600+0+0)In Stock | MM1Z18B | hongjiacheng | Independent Type 17.64V~18.36V 500mW 18V SOD-123 Zener Diodes ROHS | C22379455 | SOD-123 | Tape & Reel (TR) | 100nA@13V | 45Ω | Independent Type | 500mW | 17.64V~18.36V | 18V |