Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
6801
(6801+0+0)In Stock | BZT52C24S | hongjiacheng | Independent Type 22.8V~25.6V 200mW 24V SOD-323 Zener Diodes ROHS | C22375289 | SOD-323 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 200mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6795
(6795+0+0)In Stock | BZT52C5V1S | hongjiacheng | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C19077440 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6788
(2188+4600+0)In Stock
View marketplace suppliers’ inventory
| BZT52-B3V9S_R1_00001 | PANJIT International | Independent Type 3.82V~3.98V 200mW 3.9V SOD-323 Zener Diodes ROHS | C263150 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 3.82V~3.98V | 200mW | 3.9V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6780
(0+6780+0)In Stock | BZX585-B7V5,135 | Nexperia | 300mW 7.5V SOD-523 Zener Diodes ROHS | C550623 | SOD-523 | Tape & Reel (TR) | 1uA@5V | 10Ω | - | - | 300mW | 7.5V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6779
(1003+5776+0)In Stock | SMBJ5338B | hongjiacheng | Independent Type 5W 4.85V~5.36V 5.1V SMB Zener Diodes ROHS | C19077493 | SMB | Tape & Reel (TR) | 1uA@1V | 1.5Ω | Independent Type | 4.85V~5.36V | 5W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6778
(4768+2010+0)In Stock | LM3Z16VT1G | LRC | Independent Type 15.3V~17.1V 200mW 16.2V SOD-323 Zener Diodes ROHS | C131824 | SOD-323 | Tape & Reel (TR) | - | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6773
(3833+2940+0)In Stock | BZT52-C2V4_R1_00001 | PANJIT International | Independent Type 2.28V~2.52V 410mW 2.4V SOD-123 Zener Diodes ROHS | C393423 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 85Ω | Independent Type | 2.28V~2.52V | 410mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6772
(6772+0+0)In Stock | BZX84C5V6 | hongjiacheng | Independent Type 5.2V~6V 300mW 5.6V SOT-23 Zener Diodes ROHS | C19077469 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 300mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
6764
(6764+0+0)In Stock | BZX584C6V8 | Yangzhou Yangjie Elec Tech | Independent Type 6.4V~7.2V 150mW 6.8V SOD-523(SC-79) Zener Diodes ROHS | C968208 | SOD-523(SC-79) | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 150mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6760
(4260+2500+0)In Stock | BZT52C4V7S | TWGMC | Independent Type 4.4V~5V 200mW 4.7V SOD-323 Zener Diodes ROHS | C727025 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6753
(2053+4700+0)In Stock | BZT52B15 | BORN | 14.7V~15.3V 500mW 15V SOD-123 Zener Diodes ROHS | C18199554 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | - | 14.7V~15.3V | 500mW | 15V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6745
(0+6745+0)In Stock | 1SMA5930A | LGE | Independent Type 14.4V~17.6V 1.5W 16V DO-214AC(SMA) Zener Diodes ROHS | C402221 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@12.2V | 10Ω | Independent Type | 14.4V~17.6V | 1.5W | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6743
(6743+0+0)In Stock | MM3Z10 | Shandong Jingdao Microelectronics | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C382871 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 30Ω | Independent Type | 9.4V~10.6V | 300mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
6723
(0+6723+0)In Stock
View marketplace suppliers’ inventory
| TLZ15B-GS08 | Vishay Intertech | 500mW 15V SOD-80 Zener Diodes ROHS | C241944 | SOD-80 | Tape & Reel (TR) | 40nA@13.2V | 16Ω | - | - | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6719
(0+6719+0)In Stock | 1SMA4735A | TWGMC | SMA(DO-214AC) Zener Diodes ROHS | C4154508 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6700
(802+5898+0)In Stock | LBZT52C33T1G | LRC | Independent Type 31V~35V 500mW 33V SOD-123 Zener Diodes ROHS | C131839 | SOD-123 | Tape & Reel (TR) | - | 80Ω | Independent Type | 31V~35V | 500mW | 33V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6694
(1301+5393+0)In Stock | 1SMB5947B | LGE | Independent Type 1.5W 79.22V~83.65V 82V SMB Zener Diodes ROHS | C5274424 | SMB | Tape & Reel (TR) | 1uA@62.2V | 160Ω | Independent Type | 79.22V~83.65V | 1.5W | 82V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6685
(3685+3000+0)In Stock | BZT52_C15_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 410mW 15V SOD-123 Zener Diodes ROHS | C313135 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 30Ω | Independent Type | 14.25V~15.75V | 410mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6680
(5530+1150+0)In Stock | MM1Z3V3 | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C115220 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6671
(6671+0+0)In Stock | 1SMA4762A | Shandong Jingdao Microelectronics | Independent Type 77.9V~87V 1W 82V SMA Zener Diodes ROHS | C438380 | SMA | Tape & Reel (TR) | 1uA@62V | 200Ω | Independent Type | 77.9V~87V | 1W | 82V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6668
(6668+0+0)In Stock | 1SMA4742A | hongjiacheng | Independent Type 11.4V~12.6V 1W 12V SMA(DO-214AC) Zener Diodes ROHS | C19077480 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@9.1V | 9Ω | Independent Type | 11.4V~12.6V | 1W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6663
(6643+0+20)In Stock | 1SMA4772A-MS | MSKSEMI | Independent Type 1W 209V~231V 220V DO-214AC(SMA) Zener Diodes ROHS | C7528870 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 209V~231V | 1W | 220V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6659
(0+6659+0)In Stock | BZT52C24 | YONGYUTAI | 24V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C2891787 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | - | 24V~25.6V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6650
(0+6650+0)In Stock | BZT52C3V3S | YONGYUTAI | 3.3V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C2892655 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | - | 3.3V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6649
(6629+20+0)In Stock | ZM4739A | MSKSEMI | Independent Type 1W 9.1V LL-41 Zener Diodes ROHS | C5359935 | LL-41 | Tape & Reel (TR) | 10uA@7V | 5Ω | Independent Type | - | 1W | 9.1V |