Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
6885
(4650+2235+0)In Stock | DZL4734 | LGE | Independent Type 5.32V~5.88V 1W 5.6V SOD-123FL Zener Diodes ROHS | C362311 | SOD-123FL | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6879
(6879+0+0)In Stock | CDZVT2R6.2B | ROHM Semicon | 6.2V SOD-923 Zener Diodes ROHS | C3728893 | SOD-923 | Tape & Reel (TR) | 1uA@3V | - | - | - | - | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6861
(0+6861+0)In Stock | ZM4742A | HXY MOSFET | Independent Type 1W 12V LL-41 Zener Diodes ROHS | C7471236 | LL-41 | Tape & Reel (TR) | 5uA@9.1V | 9Ω | Independent Type | - | 1W | 12V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6858
(6846+12+0)In Stock | BZX584C16V | Yangzhou Yangjie Elec Tech | Independent Type 15.3V~17.1V 200mW 16V SOD-523(SC-79) Zener Diodes ROHS | C968185 | SOD-523(SC-79) | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6850
(0+6850+0)In Stock | MMSZ5237B | LGE | Independent Type 7.79V~8.61V 200mW 8.2V SOD-123 Zener Diodes ROHS | C7471761 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 8Ω | Independent Type | 7.79V~8.61V | 200mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6848
(0+6848+0)In Stock | BZT52C51 | BORN | 48V~54V 500mW 51V SOD-123 Zener Diodes ROHS | C5125708 | SOD-123 | Tape & Reel (TR) | 100nA@38V | 100Ω | - | 48V~54V | 500mW | 51V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6848
(148+6700+0)In Stock | BZT52C15 | BORN | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C266569 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6822
(6822+0+0)In Stock | BZX584C3V6 | hongjiacheng | Independent Type 150mW 3.4V~3.8V 3.6V SOD-523 Zener Diodes ROHS | C22395574 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.8V | 150mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6822
(6786+36+0)In Stock | BZT52-C18S_R1_10001 | PANJIT International | Independent Type 17.1V~18.9V 200mW 18V SOD-323 Zener Diodes ROHS | C313466 | SOD-323 | Tape & Reel (TR) | 100nA@14V | 50Ω | Independent Type | 17.1V~18.9V | 200mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6789
(0+6789+0)In Stock
View marketplace suppliers’ inventory
| BZT52C12S-7-F | Diodes Incorporated | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C124208 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6783
(0+6783+0)In Stock | SMBJ5338B | LGE | Independent Type 4.845V~5.355V 5W 5.1V SMB Zener Diodes ROHS | C5122125 | SMB | Tape & Reel (TR) | 1uA@1V | 1.5Ω | Independent Type | 4.845V~5.355V | 5W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6774
(6774+0+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R36B | ROHM Semicon | Independent Type 35.07V~36.87V 150mW 36V SOD-523 Zener Diodes ROHS | C209639 | SOD-523 | Tape & Reel (TR) | 100nA@27V | 300Ω | Independent Type | 35.07V~36.87V | 150mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
6764
(6764+0+0)In Stock | BZX584C6V8 | Yangzhou Yangjie Elec Tech | Independent Type 6.4V~7.2V 150mW 6.8V SOD-523(SC-79) Zener Diodes ROHS | C968208 | SOD-523(SC-79) | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 150mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6763
(2163+4600+0)In Stock
View marketplace suppliers’ inventory
| BZT52-B3V9S_R1_00001 | PANJIT International | Independent Type 3.82V~3.98V 200mW 3.9V SOD-323 Zener Diodes ROHS | C263150 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 3.82V~3.98V | 200mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6753
(4593+2160+0)In Stock | LBZX84C12LT1G | LRC | Independent Type 11.4V~12.7V 225mW 12V SOT-23 Zener Diodes ROHS | C12773 | SOT-23 | Tape & Reel (TR) | 100nA | 25Ω | Independent Type | 11.4V~12.7V | 225mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6750
(6000+750+0)In Stock | MM1Z5V6 | DOWO | SOD-123 Zener Diodes ROHS | C21547694 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
6750
(6745+5+0)In Stock | BZX55C24 | LGE | Independent Type 22.8V~25.2V 500mW 24V DO-35 Zener Diodes ROHS | C5158991 | DO-35 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.2V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6748
(6748+0+0)In Stock | BZT52C33 | hongjiacheng | Independent Type 500mW 31.35V~34.65V 33V SOD-123 Zener Diodes ROHS | C19077419 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 31.35V~34.65V | 500mW | 33V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6747
(2007+4740+0)In Stock | 1SMA4734A | YONGYUTAI | 1W 5.32V~5.92V 5.6V SMA Zener Diodes ROHS | C5128847 | SMA | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 5.32V~5.92V | 1W | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6745
(0+6745+0)In Stock | 1SMA5930A | LGE | Independent Type 14.4V~17.6V 1.5W 16V DO-214AC(SMA) Zener Diodes ROHS | C402221 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@12.2V | 10Ω | Independent Type | 14.4V~17.6V | 1.5W | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6743
(6725+18+0)In Stock
View marketplace suppliers’ inventory
| PDZ5.1B,115 | Nexperia | Independent Type 4.96V~5.2V 400mW 5.1V SOD-323 Zener Diodes ROHS | C85392 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.96V~5.2V | 400mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6727
(6287+440+0)In Stock
View marketplace suppliers’ inventory
| MM3Z24VT1G | onsemi | Independent Type 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS | C463816 | SOD-323 | Tape & Reel (TR) | 50nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 300mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6715
(4615+2100+0)In Stock | BZT52C24 | Guangdong Hottech | Independent Type 22.8V~25.6V 350mW 24V SOD-123 Zener Diodes ROHS | C2827915 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 350mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6711
(35+6676+0)In Stock
View marketplace suppliers’ inventory
| BZT52C5V1-7-F | Diodes Incorporated | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C151588 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6707
(1966+4741+0)In Stock | BZV55C3V6 | Suzhou Good-Ark Elec | Independent Type 3.4V~3.9V 500mW LL-34 Zener Diodes ROHS | C266259 | LL-34 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.4V~3.9V | 500mW | - |