Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
6747
(2007+4740+0)In Stock | 1SMA4734A | YONGYUTAI | 1W 5.32V~5.92V 5.6V SMA Zener Diodes ROHS | C5128847 | SMA | Tape & Reel (TR) | 10uA@2V | 5Ω | - | 1W | 5.32V~5.92V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6733
(5583+1150+0)In Stock | BZT52C2V4 | hongjiacheng | Independent Type 2.2V~2.6V 350mW 2.4V SOD-123 Zener Diodes ROHS | C22375296 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 350mW | 2.2V~2.6V | 2.4V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6727
(6287+440+0)In Stock
View marketplace suppliers’ inventory
| MM3Z24VT1G | onsemi | Independent Type 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS | C463816 | SOD-323 | Tape & Reel (TR) | 50nA@16.8V | 70Ω | Independent Type | 300mW | 22.8V~25.6V | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6719
(6104+615+0)In Stock | MM3Z5V6 | CBI | Independent Type 5.2V~6V 300mW 5.6V SOD-323 Zener Diodes ROHS | C2832598 | SOD-323 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | Independent Type | 300mW | 5.2V~6V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
6714
(6714+0+0)In Stock | BZX584C6V8 | Yangzhou Yangjie Elec Tech | Independent Type 6.4V~7.2V 150mW 6.8V SOD-523(SC-79) Zener Diodes ROHS | C968208 | SOD-523(SC-79) | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 150mW | 6.4V~7.2V | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6709
(0+6709+0)In Stock
View marketplace suppliers’ inventory
| BZT52C12S-7-F | Diodes Incorporated | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C124208 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 200mW | 11.4V~12.7V | 12V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6707
(1966+4741+0)In Stock | BZV55C3V6 | Suzhou Good-Ark Elec | Independent Type 3.4V~3.9V 500mW LL-34 Zener Diodes ROHS | C266259 | LL-34 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 500mW | 3.4V~3.9V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6705
(3765+2940+0)In Stock | BZT52-C2V4_R1_00001 | PANJIT International | Independent Type 2.28V~2.52V 410mW 2.4V SOD-123 Zener Diodes ROHS | C393423 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 85Ω | Independent Type | 410mW | 2.28V~2.52V | 2.4V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6704
(1704+5000+0)In Stock | 1SMA5919A | Jiangsu Changjing Electronics Technology Co., Ltd. | 5.32V~5.88V 1.5W 5.6V SMAG Zener Diodes ROHS | C5293615 | SMAG | Tape & Reel (TR) | 2.5uA@3V | - | - | 1.5W | 5.32V~5.88V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6696
(6696+0+0)In Stock | BZX584C3V6 | hongjiacheng | Independent Type 150mW 3.4V~3.8V 3.6V SOD-523 Zener Diodes ROHS | C22395574 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 150mW | 3.4V~3.8V | 3.6V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6695
(0+6695+0)In Stock | 1SMA5930A | LGE | Independent Type 14.4V~17.6V 1.5W 16V DO-214AC(SMA) Zener Diodes ROHS | C402221 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@12.2V | 10Ω | Independent Type | 1.5W | 14.4V~17.6V | 16V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6684
(1291+5393+0)In Stock | 1SMB5947B | LGE | Independent Type 1.5W 79.22V~83.65V 82V SMB Zener Diodes ROHS | C5274424 | SMB | Tape & Reel (TR) | 1uA@62.2V | 160Ω | Independent Type | 1.5W | 79.22V~83.65V | 82V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6680
(0+6680+0)In Stock | BZX585-B7V5,135 | Nexperia | 300mW 7.5V SOD-523 Zener Diodes ROHS | C550623 | SOD-523 | Tape & Reel (TR) | 1uA@5V | 10Ω | - | 300mW | - | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6674
(6674+0+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R36B | ROHM Semicon | Independent Type 35.07V~36.87V 150mW 36V SOD-523 Zener Diodes ROHS | C209639 | SOD-523 | Tape & Reel (TR) | 100nA@27V | 300Ω | Independent Type | 150mW | 35.07V~36.87V | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6665
(4565+2100+0)In Stock | BZT52C24 | Guangdong Hottech | Independent Type 22.8V~25.6V 350mW 24V SOD-123 Zener Diodes ROHS | C2827915 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 350mW | 22.8V~25.6V | 24V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
6663
(0+6663+0)In Stock
View marketplace suppliers’ inventory
| TLZ15B-GS08 | Vishay Intertech | 500mW 15V SOD-80 Zener Diodes ROHS | C241944 | SOD-80 | Tape & Reel (TR) | 40nA@13.2V | 16Ω | - | 500mW | - | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6660
(6660+0+0)In Stock | BZX84C5V1 | Yangzhou Yangjie Elec Tech | Independent Type 4.8V~5.4V 350mW 5.1V SOT-23(TO-236) Zener Diodes ROHS | C968287 | SOT-23(TO-236) | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 350mW | 4.8V~5.4V | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6659
(0+6659+0)In Stock | BZT52C24 | YONGYUTAI | 24V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C2891787 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | - | 500mW | 24V~25.6V | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6651
(6651+0+0)In Stock | BZT52C13S | hongjiacheng | Independent Type 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C22399889 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 200mW | 12.4V~14.1V | 13V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6632
(3646+2986+0)In Stock | 3SMB5924B | LGE | Independent Type 8.65V~9.56V 3W 9.1V SMB Zener Diodes ROHS | C5174499 | SMB | Tape & Reel (TR) | 5uA@7V | 4Ω | Independent Type | 3W | 8.65V~9.56V | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6626
(2561+4065+0)In Stock | RLZTE-114.3B | YONGYUTAI | Independent Type 4V~4.6V 500mW 4.3V LL-34 Zener Diodes ROHS | C2892626 | LL-34 | Tape & Reel (TR) | - | 75Ω | Independent Type | 500mW | 4V~4.6V | 4.3V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6623
(0+6623+0)In Stock | SZA10A | LRC | 9.5V~10.5V 10V DO-214AC(SMA) Zener Diodes ROHS | C5266679 | DO-214AC(SMA) | Tape & Reel (TR) | 2uA | 7Ω | - | - | 9.5V~10.5V | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6622
(6503+119+0)In Stock
View marketplace suppliers’ inventory
| BZT52C5V6-7-F | Diodes Incorporated | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C397930 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 500mW | 5.2V~6V | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6617
(0+6617+0)In Stock | MMSZ5243A_R1_00001 | PANJIT International | Independent Type 12.74V~13.26V 500mW 13V SOD-123 Zener Diodes ROHS | C268607 | SOD-123 | Tape & Reel (TR) | 1uA@9.9V | 13Ω | Independent Type | 500mW | 12.74V~13.26V | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6611
(6611+0+0)In Stock | BZT52C9V1S | hongjiacheng | Independent Type 8.5V~9.6V 200mW 9.1V SOD-323 Zener Diodes ROHS | C19077445 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 200mW | 8.5V~9.6V | 9.1V |