Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6689
(6689+0+0)In Stock | MM1W91 | hongjiacheng | Independent Type 86V~96V 1W 91V SOD-123 Zener Diodes ROHS | C22435088 | SOD-123 | Tape & Reel (TR) | 1uA@69V | 250Ω | Independent Type | 86V~96V | 1W | 91V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6684
(1291+5393+0)In Stock | 1SMB5947B | LGE | Independent Type 1.5W 79.22V~83.65V 82V SMB Zener Diodes ROHS | C5274424 | SMB | Tape & Reel (TR) | 1uA@62.2V | 160Ω | Independent Type | 79.22V~83.65V | 1.5W | 82V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6680
(0+6680+0)In Stock | BZX585-B7V5,135 | Nexperia | 300mW 7.5V SOD-523 Zener Diodes ROHS | C550623 | SOD-523 | Tape & Reel (TR) | 1uA@5V | 10Ω | - | - | 300mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6674
(6674+0+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R36B | ROHM Semicon | Independent Type 35.07V~36.87V 150mW 36V SOD-523 Zener Diodes ROHS | C209639 | SOD-523 | Tape & Reel (TR) | 100nA@27V | 300Ω | Independent Type | 35.07V~36.87V | 150mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6665
(4565+2100+0)In Stock | BZT52C24 | Guangdong Hottech | Independent Type 22.8V~25.6V 350mW 24V SOD-123 Zener Diodes ROHS | C2827915 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 350mW | 24V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
6663
(0+6663+0)In Stock
View marketplace suppliers’ inventory
| TLZ15B-GS08 | Vishay Intertech | 500mW 15V SOD-80 Zener Diodes ROHS | C241944 | SOD-80 | Tape & Reel (TR) | 40nA@13.2V | 16Ω | - | - | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6660
(6660+0+0)In Stock | BZX84C5V1 | Yangzhou Yangjie Elec Tech | Independent Type 4.8V~5.4V 350mW 5.1V SOT-23(TO-236) Zener Diodes ROHS | C968287 | SOT-23(TO-236) | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 350mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6659
(0+6659+0)In Stock | BZT52C24 | YONGYUTAI | 24V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C2891787 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | - | 24V~25.6V | 500mW | 24V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6649
(6641+8+0)In Stock | SMB5350B | DOWO | Independent Type 5W 13V SMB(DO-214AA) Zener Diodes ROHS | C284082 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@9.9V | 100Ω | Independent Type | - | 5W | 13V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6632
(3646+2986+0)In Stock | 3SMB5924B | LGE | Independent Type 8.65V~9.56V 3W 9.1V SMB Zener Diodes ROHS | C5174499 | SMB | Tape & Reel (TR) | 5uA@7V | 4Ω | Independent Type | 8.65V~9.56V | 3W | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6631
(6631+0+0)In Stock | BZT52C13S | hongjiacheng | Independent Type 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C22399889 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.4V~14.1V | 200mW | 13V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6626
(2561+4065+0)In Stock | RLZTE-114.3B | YONGYUTAI | Independent Type 4V~4.6V 500mW 4.3V LL-34 Zener Diodes ROHS | C2892626 | LL-34 | Tape & Reel (TR) | - | 75Ω | Independent Type | 4V~4.6V | 500mW | 4.3V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6623
(0+6623+0)In Stock | SZA10A | LRC | 9.5V~10.5V 10V DO-214AC(SMA) Zener Diodes ROHS | C5266679 | DO-214AC(SMA) | Tape & Reel (TR) | 2uA | 7Ω | - | 9.5V~10.5V | - | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6622
(6503+119+0)In Stock
View marketplace suppliers’ inventory
| BZT52C5V6-7-F | Diodes Incorporated | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C397930 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6617
(0+6617+0)In Stock | MMSZ5243A_R1_00001 | PANJIT International | Independent Type 12.74V~13.26V 500mW 13V SOD-123 Zener Diodes ROHS | C268607 | SOD-123 | Tape & Reel (TR) | 1uA@9.9V | 13Ω | Independent Type | 12.74V~13.26V | 500mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6611
(6611+0+0)In Stock | BZT52C9V1S | hongjiacheng | Independent Type 8.5V~9.6V 200mW 9.1V SOD-323 Zener Diodes ROHS | C19077445 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6611
(6611+0+0)In Stock
View marketplace suppliers’ inventory
| PDZ15BGWX | Nexperia | 14.34V~14.98V 365mW 15V SOD-123 Zener Diodes ROHS | C552285 | SOD-123 | Tape & Reel (TR) | 50nA@11V | 15Ω | - | 14.34V~14.98V | 365mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6602
(6602+0+0)In Stock | MM1W18 | hongjiacheng | Independent Type 16.8V~19.2V 1W 18V SOD-123 Zener Diodes ROHS | C22395529 | SOD-123 | Tape & Reel (TR) | 5uA@13V | 20Ω | Independent Type | 16.8V~19.2V | 1W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6600
(0+6600+0)In Stock | 1SMA4761A | TWGMC | Independent Type 1W 71.2V~78.8V 75V SMA(DO-214AC) Zener Diodes ROHS | C4154534 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@56V | 175Ω | Independent Type | 71.2V~78.8V | 1W | 75V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6590
(0+6590+0)In Stock | 1SMB5929B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387583 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
6588
(2388+4200+0)In Stock | BZX584C5V1 | MSKSEMI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C5277969 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6584
(2344+4240+0)In Stock | 1SMA4734A | hongjiacheng | Independent Type 5.32V~5.88V 1W 5.6V SMA(DO-214AC) Zener Diodes ROHS | C19077477 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 20 Mult: 20 |
6584
(6579+5+0)In Stock | BZX55C24 | LGE | Independent Type 22.8V~25.2V 500mW 24V DO-35 Zener Diodes ROHS | C5158991 | DO-35 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.2V | 500mW | 24V | ||
| Min: 50 Mult: 50 |
6581
(6581+0+0)In Stock | BZX55C6V2 | ST(Semtech) | Independent Type 5.8V~6.6V 500mW 6.2V DO-35 Zener Diodes ROHS | C87836 | DO-35 | Tape & Reel (TR) | 100nA@2V | 10Ω | Independent Type | 5.8V~6.6V | 500mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6580
(0+6580+0)In Stock | BZX584C9V1 | MSKSEMI | Independent Type 8.5V~9.6V 200mW 9.1V SOD-523 Zener Diodes ROHS | C5277971 | SOD-523 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V |