Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 8000
|
6674
(6674+0+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R36B | ROHM Semicon | Independent Type 35.07V~36.87V 150mW 36V SOD-523 Zener Diodes ROHS | C209639 | SOD-523 | Tape & Reel (TR) | 100nA@27V | 300Ω | Independent Type | 35.07V~36.87V | 150mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6671
(6651+0+20)In Stock | 1SMA4772A-MS | MSKSEMI | Independent Type 1W 209V~231V 220V DO-214AC(SMA) Zener Diodes ROHS | C7528870 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 209V~231V | 1W | 220V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6667
(6667+0+0)In Stock | BZT52C13S | hongjiacheng | Independent Type 200mW 12.4V~14.1V 13V SOD-323 Zener Diodes ROHS | C22399889 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.4V~14.1V | 200mW | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6659
(0+6659+0)In Stock | BZT52C24 | YONGYUTAI | 24V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C2891787 | SOD-123 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | - | 24V~25.6V | 500mW | 24V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6652
(2392+4260+0)In Stock | 1SMA4734A | hongjiacheng | Independent Type 5.32V~5.88V 1W 5.6V SMA(DO-214AC) Zener Diodes ROHS | C19077477 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 5.32V~5.88V | 1W | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6639
(6639+0+0)In Stock
View marketplace suppliers’ inventory
| PDZ15BGWX | Nexperia | 14.34V~14.98V 365mW 15V SOD-123 Zener Diodes ROHS | C552285 | SOD-123 | Tape & Reel (TR) | 50nA@11V | 15Ω | - | 14.34V~14.98V | 365mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6637
(6637+0+0)In Stock | BZT52C9V1S | hongjiacheng | Independent Type 8.5V~9.6V 200mW 9.1V SOD-323 Zener Diodes ROHS | C19077445 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6632
(3646+2986+0)In Stock | 3SMB5924B | LGE | Independent Type 8.65V~9.56V 3W 9.1V SMB Zener Diodes ROHS | C5174499 | SMB | Tape & Reel (TR) | 5uA@7V | 4Ω | Independent Type | 8.65V~9.56V | 3W | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6626
(2561+4065+0)In Stock | RLZTE-114.3B | YONGYUTAI | Independent Type 4V~4.6V 500mW 4.3V LL-34 Zener Diodes ROHS | C2892626 | LL-34 | Tape & Reel (TR) | - | 75Ω | Independent Type | 4V~4.6V | 500mW | 4.3V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6623
(0+6623+0)In Stock | SZA10A | LRC | 9.5V~10.5V 10V DO-214AC(SMA) Zener Diodes ROHS | C5266679 | DO-214AC(SMA) | Tape & Reel (TR) | 2uA | 7Ω | - | 9.5V~10.5V | - | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6618
(4608+2010+0)In Stock | LM3Z16VT1G | LRC | Independent Type 15.3V~17.1V 200mW 16.2V SOD-323 Zener Diodes ROHS | C131824 | SOD-323 | Tape & Reel (TR) | - | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6617
(0+6617+0)In Stock | MMSZ5243A_R1_00001 | PANJIT International | Independent Type 12.74V~13.26V 500mW 13V SOD-123 Zener Diodes ROHS | C268607 | SOD-123 | Tape & Reel (TR) | 1uA@9.9V | 13Ω | Independent Type | 12.74V~13.26V | 500mW | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6602
(6602+0+0)In Stock | MM1W18 | hongjiacheng | Independent Type 16.8V~19.2V 1W 18V SOD-123 Zener Diodes ROHS | C22395529 | SOD-123 | Tape & Reel (TR) | 5uA@13V | 20Ω | Independent Type | 16.8V~19.2V | 1W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6600
(0+6600+0)In Stock | BZX584C9V1 | MSKSEMI | Independent Type 8.5V~9.6V 200mW 9.1V SOD-523 Zener Diodes ROHS | C5277971 | SOD-523 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6600
(0+6600+0)In Stock | 1SMA4761A | TWGMC | Independent Type 1W 71.2V~78.8V 75V SMA(DO-214AC) Zener Diodes ROHS | C4154534 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@56V | 175Ω | Independent Type | 71.2V~78.8V | 1W | 75V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6595
(1825+4770+0)In Stock | 1SMA5951A | LGE | Independent Type 108V~132V 1.5W 120V DO-214AC(SMA) Zener Diodes ROHS | C402223 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@91.2V | 380Ω | Independent Type | 108V~132V | 1.5W | 120V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6590
(0+6590+0)In Stock | 1SMB5929B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387583 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
6588
(2388+4200+0)In Stock | BZX584C5V1 | MSKSEMI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C5277969 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6579
(0+6579+0)In Stock | BZT52C36 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C21562 | SOD-123 | Tape & Reel (TR) | 500nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6566
(4859+1707+0)In Stock
View marketplace suppliers’ inventory
| DDZ9694-7 | Diodes Incorporated | Independent Type 7.79V~8.61V 500mW 8.2V SOD-123 Zener Diodes ROHS | C151594 | SOD-123 | Tape & Reel (TR) | 100nA@6.2V | - | Independent Type | 7.79V~8.61V | 500mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6562
(1002+5560+0)In Stock | BZT52-B6V8_R1_00001 | PANJIT International | Independent Type 6.66V~6.94V 410mW 6.8V SOD-123 Zener Diodes ROHS | C393424 | SOD-123 | Tape & Reel (TR) | 100nA@3V | 8Ω | Independent Type | 6.66V~6.94V | 410mW | 6.8V | ||
| Min: 10 Mult: 10 |
6560
(0+6560+0)In Stock | BZX79-B6V8,133 | Nexperia | Independent Type 400mW 6.66V~6.94V 6.8V DO-204AH(DO-35) Zener Diodes ROHS | C550771 | DO-204AH(DO-35) | Tape & Reel (TR) | 2uA@4V | 6Ω | Independent Type | 6.66V~6.94V | 400mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6553
(33+6520+0)In Stock | BZT52-C5V1S | PANJIT International | Independent Type 4.85V~5.36V 200mW 5.1V SOD-323 Zener Diodes ROHS | C304163 | SOD-323 | Tape & Reel (TR) | 100nA@800mV | 60Ω | Independent Type | 4.85V~5.36V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6546
(831+5715+0)In Stock | BZT52-B12S_R1_00001 | PANJIT International | Independent Type 11.76V~12.24V 200mW 12V SOD-323 Zener Diodes ROHS | C263146 | SOD-323 | Tape & Reel (TR) | 100nA@9V | 20Ω | Independent Type | 11.76V~12.24V | 200mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6528
(728+5800+0)In Stock | BZT52C3V3S | Guangdong Hottech | 500mW 3.3V SOD-323 Zener Diodes ROHS | C5190164 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 3.3V |