Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6518
(4508+2010+0)In Stock | LM3Z16VT1G | LRC | Independent Type 15.3V~17.1V 200mW 16.2V SOD-323 Zener Diodes ROHS | C131824 | SOD-323 | Tape & Reel (TR) | - | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16.2V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6500
(0+6500+0)In Stock | 1SMB5941B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22393408 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6500
(0+6500+0)In Stock | BZT52C3V3S | YONGYUTAI | 3.3V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C2892655 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | - | 3.3V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6499
(1639+4860+0)In Stock | BZT52-C4V3S-AU_R1_000A1 | PANJIT International | Independent Type 4.09V~4.52V 200mW 4.3V SOD-323 Zener Diodes ROHS | C398771 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 4.09V~4.52V | 200mW | 4.3V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6498
(4469+2029+0)In Stock | ZMM18V | HXY MOSFET | Independent Type 16.8V~19.1V 500mW 18V LL-34 Zener Diodes ROHS | C5346001 | LL-34 | Tape & Reel (TR) | 100nA@1V | 50Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6483
(6483+0+0)In Stock | BZT52C24S | hongjiacheng | Independent Type 22.8V~25.6V 200mW 24V SOD-323 Zener Diodes ROHS | C22375289 | SOD-323 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 200mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6480
(0+6480+0)In Stock | AD-DW52C5V6LED02 | Jiangsu Changjing Electronics Technology Co., Ltd. | WBFBP-02C Zener Diodes ROHS | C7472365 | WBFBP-02C | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6474
(580+5894+0)In Stock | MM1Z24 | ST(Semtech) | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C82522 | SOD-123 | Tape & Reel (TR) | 100nA@19V | 60Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6453
(0+6453+0)In Stock | BZX584C5V1 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C2910116 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6450
(6450+0+0)In Stock | SMBJ5338B-TP | MCC(Micro Commercial Components) | Independent Type 5W 5.1V DO-214AA(SMB) Zener Diodes ROHS | C457823 | DO-214AA(SMB) | Tape & Reel (TR) | 1uA@1V | 1.5Ω | Independent Type | - | 5W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6444
(6444+0+0)In Stock | BZX84C5V6 | hongjiacheng | Independent Type 5.2V~6V 300mW 5.6V SOT-23 Zener Diodes ROHS | C19077469 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 300mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6443
(0+6443+0)In Stock | RLZTE-113.3B | YONGYUTAI | Independent Type 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C2892620 | LL-34 | Tape & Reel (TR) | - | 85Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6443
(4633+1810+0)In Stock | LBZX84C12LT1G | LRC | Independent Type 11.4V~12.7V 225mW 12V SOT-23 Zener Diodes ROHS | C12773 | SOT-23 | Tape & Reel (TR) | 100nA | 25Ω | Independent Type | 11.4V~12.7V | 225mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6443
(6443+0+0)In Stock | MM3Z10 | Shandong Jingdao Microelectronics | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C382871 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 30Ω | Independent Type | 9.4V~10.6V | 300mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
6435
(6422+13+0)In Stock | BZX584C43V | Yangzhou Yangjie Elec Tech | Independent Type 40V~46V 200mW 43V SOD-523(SC-79) Zener Diodes ROHS | C968201 | SOD-523(SC-79) | Tape & Reel (TR) | 50nA@30.1V | 150Ω | Independent Type | 40V~46V | 200mW | 43V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6434
(6434+0+0)In Stock | 1SMA4761AG | Shikues | Independent Type 71.2V~78.8V 1W 75V SMA Zener Diodes ROHS | C433994 | SMA | Tape & Reel (TR) | 1uA@56V | 175Ω | Independent Type | 71.2V~78.8V | 1W | 75V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6430
(666+5764+0)In Stock | BZX84B11 | LGE | Independent Type 10.8V~11.2V 350mW 11V SOT-23 Zener Diodes ROHS | C970341 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.8V~11.2V | 350mW | 11V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
6425
(0+6425+0)In Stock | BZX585-C6V2,135 | Nexperia | Independent Type 300mW 5.89V~6.51V 6.2V SOD-523 Zener Diodes ROHS | C550668 | SOD-523 | Tape & Reel (TR) | 3uA@4V | 6Ω | Independent Type | 5.89V~6.51V | 300mW | 6.2V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
6423
(507+5916+0)In Stock | 3SMAJ5951B-TP | MCC(Micro Commercial Components) | Independent Type 3W 120V SMA(DO-214AC) Zener Diodes ROHS | C511105 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@91.2V | 380Ω | Independent Type | - | 3W | 120V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6420
(6420+0+0)In Stock
View marketplace suppliers’ inventory
| MM3Z27VST1G | onsemi | Independent Type 26.19V~27.53V 300mW 26.86V SOD-323 Zener Diodes ROHS | C462853 | SOD-323 | Tape & Reel (TR) | 50nA@18.9V | 80Ω | Independent Type | 26.19V~27.53V | 300mW | 26.86V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6418
(4595+1823+0)In Stock | PDZ10B_R1_00001 | PANJIT International | Independent Type 9.77V~10.21V 400mW 10V SOD-323 Zener Diodes ROHS | C268644 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 10Ω | Independent Type | 9.77V~10.21V | 400mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6414
(6414+0+0)In Stock
View marketplace suppliers’ inventory
| DDZ6V2B-7 | Diodes Incorporated | Independent Type 5.96V~6.27V 500mW 6.2V SOD-123 Zener Diodes ROHS | C151029 | SOD-123 | Tape & Reel (TR) | 500nA@4V | 7Ω | Independent Type | 5.96V~6.27V | 500mW | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6413
(1623+4790+0)In Stock | BZX584C2V7_R1_00001 | PANJIT International | Independent Type 2.57V~2.84V 200mW 2.7V SOD-523 Zener Diodes ROHS | C268486 | SOD-523 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.57V~2.84V | 200mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6411
(421+5990+0)In Stock | BZT52C33 | YONGYUTAI | 33V~35V 500mW 33V SOD-123 Zener Diodes ROHS | C2891788 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | - | 33V~35V | 500mW | 33V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6410
(6392+18+0)In Stock
View marketplace suppliers’ inventory
| PDZ5.1B,115 | Nexperia | Independent Type 4.96V~5.2V 400mW 5.1V SOD-323 Zener Diodes ROHS | C85392 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 4.96V~5.2V | 400mW | 5.1V |