Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
39271
(17512+21759+0)In Stock | BZT52C3V6 | MDD(Microdiode Semiconductor) | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C173412 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
39174
(16969+22205+0)In Stock | LM5Z3V3T1G | LRC | Independent Type 3.1V~3.5V 200mW 3.3V SOD-523 Zener Diodes ROHS | C131795 | SOD-523 | Tape & Reel (TR) | - | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38726
(16016+22710+0)In Stock
View marketplace suppliers’ inventory
| BZX84-B18,215 | Nexperia | 17.6V~18.4V 250mW 18V SOT-23 Zener Diodes ROHS | C208501 | SOT-23 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | - | 17.6V~18.4V | 250mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
38045
(32145+5900+0)In Stock | BZT52C3V3 | Foshan Blue Rocket Elec | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C358483 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37982
(11225+26757+0)In Stock | LBZT52C16T1G | LRC | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C131846 | SOD-123 | Tape & Reel (TR) | 100nA | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37861
(32562+5299+0)In Stock | BZT52B3V3 | hongjiacheng | Independent Type 3.23V~3.37V 500mW 3.3V SOD-123 Zener Diodes ROHS | C19077392 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.23V~3.37V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37742
(31592+6150+0)In Stock | BZT52C9V1 | hongjiacheng | Independent Type 8.65V~9.56V 500mW 9.1V SOD-123 Zener Diodes ROHS | C19077407 | SOD-123 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.65V~9.56V | 500mW | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37573
(413+37160+0)In Stock
View marketplace suppliers’ inventory
| BZX84-B20,215 | Nexperia | Independent Type 19.6V~20.4V 250mW 20V TO-236AB Zener Diodes ROHS | C513227 | TO-236AB | Tape & Reel (TR) | 50nA@14V | 55Ω | Independent Type | 19.6V~20.4V | 250mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37514
(37487+27+0)In Stock | BZT52C5V1 | Shandong Jingdao Microelectronics | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C353516 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37350
(36000+1350+0)In Stock | BZT52C18 | XZT | 350mW 18V SOD-123 Zener Diodes ROHS | C5805686 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37146
(6237+30909+0)In Stock | BZT52B5V1S | HXY MOSFET | Independent Type 5V~5.2V 200mW 5.1V SOD-323 Zener Diodes ROHS | C5261067 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 5V~5.2V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
36355
(31206+5149+0)In Stock | BZT52C3V3 | hongjiacheng | Independent Type 3.14V~3.47V 500mW 3.3V SOD-123 Zener Diodes ROHS | C19077396 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.14V~3.47V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
36014
(6848+29166+0)In Stock | BZT52C24 | MDD(Microdiode Semiconductor) | Independent Type 22.8V~25.6V 500mW 24V SOD-123 Zener Diodes ROHS | C173422 | SOD-123 | Tape & Reel (TR) | 100nA@19V | 60Ω | Independent Type | 22.8V~25.6V | 500mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
35948
(81+35867+0)In Stock | LM3Z18VT1G | LRC | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C131823 | SOD-323 | Tape & Reel (TR) | - | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
35614
(10310+25304+0)In Stock | ZMM2V0 | HXY MOSFET | Independent Type 1.8V~2.15V 500mW 2V LL-34 Zener Diodes ROHS | C7470922 | LL-34 | Tape & Reel (TR) | 100uA@1V | 85Ω | Independent Type | 1.8V~2.15V | 500mW | 2V | ||
| Min: 10 Mult: 10 |
35494
(27715+7779+0)In Stock | 1N4764A | DOWO | Independent Type 1W 100V DO-41 Zener Diodes ROHS | C2764506 | DO-41 | Box-packed | 100nA@76V | 350Ω | Independent Type | - | 1W | 100V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
35299
(20+35279+0)In Stock | ZMM15V | YONGYUTAI | Independent Type 13.8V~15.6V 500mW 15V LL-34 Zener Diodes ROHS | C2891755 | LL-34 | Tape & Reel (TR) | - | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
34431
(7783+26648+0)In Stock | ZMM12 | Slkor(SLKORMICRO Elec.) | Independent Type 11.4V~12.7V 500mW 12V LL-34 Zener Diodes ROHS | C707203 | LL-34 | Tape & Reel (TR) | 100nA@9.1V | - | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
34333
(33618+715+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5226BT1G | onsemi | Independent Type 3.14V~3.47V 500mW 3.3V SOD-123 Zener Diodes ROHS | C235771 | SOD-123 | Tape & Reel (TR) | 25uA@1V | 28Ω | Independent Type | 3.14V~3.47V | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34321
(32481+1840+0)In Stock | 1SMAF4745A | Shandong Jingdao Microelectronics | Independent Type 15.2V~17.1V 1W 16V SMAF Zener Diodes ROHS | C353581 | SMAF | Tape & Reel (TR) | 5uA@12V | 16Ω | Independent Type | 15.2V~17.1V | 1W | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
34105
(28155+5950+0)In Stock | BZT52C6V8S | hongjiacheng | Independent Type 6.4V~7.2V 200mW 6.8V SOD-323 Zener Diodes ROHS | C19077443 | SOD-323 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 200mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
33888
(27195+6693+0)In Stock | BZT52C7V5 | GOODWORK | Independent Type 7V~7.9V 500mW 7.5V SOD-123 Zener Diodes ROHS | C2932740 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 15Ω | Independent Type | 7V~7.9V | 500mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
33757
(25607+8150+0)In Stock | MMSZ5232B | hongjiacheng | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C19077423 | SOD-123 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 5.32V~5.88V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33405
(30574+2831+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5248B-7-F | Diodes Incorporated | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C177051 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33402
(13912+19490+0)In Stock
View marketplace suppliers’ inventory
| BZX84C33LT1G | onsemi | Independent Type 31V~35V 225mW 33V SOT-23 Zener Diodes ROHS | C31775 | SOT-23 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Independent Type | 31V~35V | 225mW | 33V |