Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
37765
(8171+29594+0)In Stock | BZT52C3V3S | GOODWORK | Independent Type 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS | C2932762 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 200mW | 3.1V~3.5V | 3.3V | ||
| Min: 10 Mult: 10 |
37676
(28517+9159+0)In Stock | 1N4764A | DOWO | Independent Type 1W 100V DO-41 Zener Diodes ROHS | C2764506 | DO-41 | Box-packed | 100nA@76V | 350Ω | Independent Type | 1W | - | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37631
(13591+24040+0)In Stock | BZT52C5V6S | YONGYUTAI | 5.6V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C2891792 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | - | 200mW | 5.6V~6V | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37573
(413+37160+0)In Stock
View marketplace suppliers’ inventory
| BZX84-B20,215 | Nexperia | Independent Type 19.6V~20.4V 250mW 20V TO-236AB Zener Diodes ROHS | C513227 | TO-236AB | Tape & Reel (TR) | 50nA@14V | 55Ω | Independent Type | 250mW | 19.6V~20.4V | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37350
(36000+1350+0)In Stock | BZT52C18 | XZT | 350mW 18V SOD-123 Zener Diodes ROHS | C5805686 | SOD-123 | Tape & Reel (TR) | - | - | - | 350mW | - | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37299
(28504+8795+0)In Stock | BZX384-B5V6,115 | Nexperia | Independent Type 5.49V~5.71V 300mW 5.6V SOD-323 Zener Diodes ROHS | C179390 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 300mW | 5.49V~5.71V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
37124
(13782+23342+0)In Stock | ZMM5V6 | YONGYUTAI | Independent Type 5.2V~6V 500mW 5.6V LL-34 Zener Diodes ROHS | C2891745 | LL-34 | Tape & Reel (TR) | - | 25Ω | Independent Type | 500mW | 5.2V~6V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
36586
(4826+31760+0)In Stock | ZMM12V | HXY MOSFET | Independent Type 11.4V~12.7V 500mW 12V LL-34 Zener Diodes ROHS | C5345999 | LL-34 | Tape & Reel (TR) | 100nA@1V | 20Ω | Independent Type | 500mW | 11.4V~12.7V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
36314
(533+35781+0)In Stock | ZMM10V | HXY MOSFET | Independent Type 500mW 9.4V~10.6V 10V LL-34 Zener Diodes ROHS | C5345998 | LL-34 | Tape & Reel (TR) | 100nA@1V | 15Ω | Independent Type | 500mW | 9.4V~10.6V | 10V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
36093
(13650+22443+0)In Stock | ZMM3V9 | HXY MOSFET | Independent Type 500mW 3.7V~4.1V 3.9V LL-34 Zener Diodes ROHS | C5345989 | LL-34 | Tape & Reel (TR) | 2uA@1V | 85Ω | Independent Type | 500mW | 3.7V~4.1V | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
35722
(20172+15550+0)In Stock | BZT52C18V | JUXING | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C5182296 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 500mW | 16.8V~19.1V | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
35234
(14366+20868+0)In Stock | BZT52C8V2 | MDD(Microdiode Semiconductor) | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C173432 | SOD-123 | Tape & Reel (TR) | 500nA@5V | 30Ω | Independent Type | 500mW | 7.7V~8.7V | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
35201
(31651+3550+0)In Stock | BZX584C3V3 | hongjiacheng | Independent Type 3.1V~3.5V 150mW 3.3V SOD-523 Zener Diodes ROHS | C19077462 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 150mW | 3.1V~3.5V | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
34184
(10110+24074+0)In Stock | ZMM6V8 | HXY MOSFET | Independent Type 6.4V~7.2V 500mW 6.8V LL-34 Zener Diodes ROHS | C5345995 | LL-34 | Tape & Reel (TR) | 100nA@1V | 8Ω | Independent Type | 500mW | 6.4V~7.2V | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
34104
(11784+22320+0)In Stock | BZT52C13 | TWGMC | 500mW 13V SOD-123 Zener Diodes ROHS | C727005 | SOD-123 | Tape & Reel (TR) | 100nA@8V | - | - | 500mW | - | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33692
(14082+19610+0)In Stock
View marketplace suppliers’ inventory
| BZX84C33LT1G | onsemi | Independent Type 31V~35V 225mW 33V SOT-23 Zener Diodes ROHS | C31775 | SOT-23 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Independent Type | 225mW | 31V~35V | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
33560
(25810+7750+0)In Stock | BZT52C12S | GOODWORK | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C2932773 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 200mW | 11.4V~12.7V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
33532
(12430+21102+0)In Stock | MM5Z3V0 | CBI | Independent Type 200mW 2.8V~3.2V 3V SOD-523 Zener Diodes ROHS | C2919748 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 200mW | 2.8V~3.2V | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
33099
(30749+2350+0)In Stock | BZT52B5V1S | hongjiacheng | Independent Type 5V~5.2V 200mW 5.1V SOD-323 Zener Diodes ROHS | C19077434 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 200mW | 5V~5.2V | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
32977
(4253+28724+0)In Stock | 1SMB5918B | LGE | Independent Type 4.845V~5.355V 1.5W 5.1V SMB Zener Diodes ROHS | C713626 | SMB | Tape & Reel (TR) | 5uA@2V | 4Ω | Independent Type | 1.5W | 4.845V~5.355V | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
32629
(22771+9358+500)In Stock | BZT52C3V3S | MDD(Microdiode Semiconductor) | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C173439 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 200mW | 3.1V~3.5V | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
32221
(25571+6650+0)In Stock | BZT52C10S | hongjiacheng | Independent Type 200mW 9.4V~10.6V 10V SOD-323 Zener Diodes ROHS | C19077446 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 200mW | 9.4V~10.6V | 10V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
31709
(20009+11700+0)In Stock | ZMM30V | JSMSEMI | Independent Type 500mW 28V~32V 30V LL-34 Zener Diodes ROHS | C2857247 | LL-34 | Tape & Reel (TR) | 100nA@22V | 80Ω | Independent Type | 500mW | 28V~32V | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31636
(29536+2100+0)In Stock | BZX84C15 | hongjiacheng | Independent Type 300mW 13.8V~15.6V 5.6V SOT-23 Zener Diodes ROHS | C19077472 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 300mW | 13.8V~15.6V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31461
(6011+25450+0)In Stock | BZX84C62 | FOSAN | Independent Type 58V~66V 300mW SOT-23 Zener Diodes ROHS | C2936837 | SOT-23 | Tape & Reel (TR) | - | 90Ω | Independent Type | 300mW | 58V~66V | - |