Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 5000
|
39300
(0+26531+12769)In Stock | ZM4733A | HXY MOSFET | Independent Type 1W 5.1V LL-41 Zener Diodes ROHS | C7471234 | LL-41 | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 1W | 5.1V | - | |||
Min: 10 Mult: 10 |
39173
(0+29974+9199)In Stock | 1N4764A | DOWO | Independent Type 1W 100V DO-41 Zener Diodes ROHS | C2764506 | DO-41 | Box-packed | 100nA@76V | 350Ω | Independent Type | 1W | 100V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
39167
(0+39150+17)In Stock
View marketplace suppliers’ inventory
| BZX84C12LT1G | onsemi | Independent Type 11.4V~12.7V 250mW 12V SOT-23 Zener Diodes ROHS | C82475 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 250mW | 12V | 11.4V~12.7V | |||
Min: 50 Mult: 50
Full Reel: 2500
|
38739
(0+15740+22999)In Stock | ZMM3V9 | HXY MOSFET | Independent Type 500mW 3.7V~4.1V 3.9V LL-34 Zener Diodes ROHS | C5345989 | LL-34 | Tape & Reel (TR) | 2uA@1V | 85Ω | Independent Type | 500mW | 3.9V | 3.7V~4.1V | |||
Min: 50 Mult: 50
Full Reel: 2500
|
38595
(0+19480+19115)In Stock | ZMM3V3PF-M | ST(Semtech) | LL-34 Zener Diodes ROHS | C7497475 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
38592
(0+7622+30970)In Stock | BZT52C18 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 16.8V~19.1V 350mW 18V SOD-123 Zener Diodes ROHS | C43490 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 350mW | 18V | 16.8V~19.1V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
38515
(0+32565+5950)In Stock | BZT52C3V3 | Foshan Blue Rocket Elec | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C358483 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 500mW | 3.3V | 3.1V~3.5V | |||
Min: 50 Mult: 50
Full Reel: 2500
|
37791
(0+2946+34845)In Stock | ZMM5V6 | Slkor(SLKORMICRO Elec.) | Independent Type 5.2V~6V 500mW 5.6V LL-34 Zener Diodes ROHS | C707195 | LL-34 | Tape & Reel (TR) | 100nA@1V | - | Independent Type | 500mW | 5.6V | 5.2V~6V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
37593
(0+433+37160)In Stock
View marketplace suppliers’ inventory
| BZX84-B20,215 | Nexperia | Independent Type 19.6V~20.4V 250mW 20V TO-236AB Zener Diodes ROHS | C513227 | TO-236AB | Tape & Reel (TR) | 50nA@14V | 55Ω | Independent Type | 250mW | 20V | 19.6V~20.4V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
37350
(0+36000+1350)In Stock | BZT52C18 | XZT | 350mW 18V SOD-123 Zener Diodes ROHS | C5805686 | SOD-123 | Tape & Reel (TR) | - | - | - | 350mW | 18V | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
37337
(0+14727+22610)In Stock
View marketplace suppliers’ inventory
| BZX84C33LT1G | onsemi | Independent Type 31V~35V 225mW 33V SOT-23 Zener Diodes ROHS | C31775 | SOT-23 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Independent Type | 225mW | 33V | 31V~35V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
36707
(0+21057+15650)In Stock | BZT52C18V | JUXING | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C5182296 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 500mW | 18V | 16.8V~19.1V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
36570
(0+15330+21240)In Stock | BZT52C5V6S | YONGYUTAI | 5.6V~6V 200mW 5.6V SOD-323 Zener Diodes ROHS | C2891792 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | - | 200mW | 5.6V | 5.6V~6V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
36152
(50+15204+20898)In Stock | BZT52C11 | GOODWORK | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C2932743 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 500mW | 11V | 10.4V~11.6V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
35804
(0+20732+15072)In Stock
View marketplace suppliers’ inventory
| MMSZ5248B-7-F | Diodes Incorporated | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C177051 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 500mW | 18V | 17.1V~18.9V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
35552
(0+13800+21752)In Stock | MM5Z3V0 | CBI | Independent Type 200mW 2.8V~3.2V 3V SOD-523 Zener Diodes ROHS | C2919748 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 200mW | 3V | 2.8V~3.2V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
35497
(0+11052+24445)In Stock | BZT52C5V1S | BORN | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C266578 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 200mW | 5.1V | 4.8V~5.4V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
35177
(0+27877+7300)In Stock | BZT52C10S | hongjiacheng | Independent Type 200mW 9.4V~10.6V 10V SOD-323 Zener Diodes ROHS | C19077446 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 200mW | 10V | 9.4V~10.6V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
34927
(0+390+34537)In Stock | BZT52C6V2 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 500mW 5.8V~6.6V 6.2V SOD-123 Zener Diodes ROHS | C2910064 | SOD-123 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 500mW | 6.2V | 5.8V~6.6V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
34733
(0+10874+23859)In Stock | BZT52C3V6 | MDD(Microdiode Semiconductor) | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C173412 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 500mW | 3.6V | 3.4V~3.8V | |||
Min: 50 Mult: 50
Full Reel: 2500
|
34707
(0+22757+11950)In Stock | ZMM30V | JSMSEMI | Independent Type 500mW 28V~32V 30V LL-34 Zener Diodes ROHS | C2857247 | LL-34 | Tape & Reel (TR) | 100nA@22V | 80Ω | Independent Type | 500mW | 30V | 28V~32V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
34325
(0+5551+28774)In Stock | 1SMB5918B | LGE | 1.5W 5.1V SMB Zener Diodes ROHS | C713626 | SMB | Tape & Reel (TR) | 5uA@2V | - | - | 1.5W | 5.1V | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
33952
(0+2655+31297)In Stock | BZT52C4V3 | GOODWORK | Independent Type 4V~4.6V 500mW 4.3V SOD-123 Zener Diodes ROHS | C2932738 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 500mW | 4.3V | 4V~4.6V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
33881
(0+2237+31644)In Stock | BZT52C3V3S | GOODWORK | Independent Type 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS | C2932762 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 200mW | 3.3V | 3.1V~3.5V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
33389
(0+6818+26571)In Stock | MMSZ5245B | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 14.25V~15.75V 350mW 15V SOD-123 Zener Diodes ROHS | C2126 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 16Ω | Independent Type | 350mW | 15V | 14.25V~15.75V |