Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
39263
(0+35563+3700)In Stock | BZX584C3V3 | hongjiacheng | Independent Type 3.1V~3.5V 150mW 3.3V SOD-523 Zener Diodes ROHS | C19077462 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.1V~3.5V | 150mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
39234
(0+15685+23549)In Stock | BZT52C6V8 | TWGMC | 500mW 6.8V SOD-123 Zener Diodes ROHS | C726998 | SOD-123 | Tape & Reel (TR) | 2uA@4V | - | - | - | 500mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
39224
(0+39224+0)In Stock | MM1Z5V6 | Shandong Jingdao Microelectronics | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C116112 | SOD-123 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
38495
(0+32545+5950)In Stock | BZT52C3V3 | Foshan Blue Rocket Elec | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C358483 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
38117
(0+22438+15679)In Stock | BZT52C15 | MDD(Microdiode Semiconductor) | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C173427 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 40Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 10 Mult: 10 |
38016
(0+28857+9159)In Stock | 1N4764A | DOWO | Independent Type 1W 100V DO-41 Zener Diodes ROHS | C2764506 | DO-41 | Box-packed | 100nA@76V | 350Ω | Independent Type | - | 1W | 100V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
37679
(0+14730+22949)In Stock | ZMM3V9 | HXY MOSFET | Independent Type 500mW 3.7V~4.1V 3.9V LL-34 Zener Diodes ROHS | C5345989 | LL-34 | Tape & Reel (TR) | 2uA@1V | 85Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37573
(0+413+37160)In Stock
View marketplace suppliers’ inventory
| BZX84-B20,215 | Nexperia | Independent Type 19.6V~20.4V 250mW 20V TO-236AB Zener Diodes ROHS | C513227 | TO-236AB | Tape & Reel (TR) | 50nA@14V | 55Ω | Independent Type | 19.6V~20.4V | 250mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
37350
(0+36000+1350)In Stock | BZT52C18 | XZT | 350mW 18V SOD-123 Zener Diodes ROHS | C5805686 | SOD-123 | Tape & Reel (TR) | - | - | - | - | 350mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
37261
(0+23851+13410)In Stock | BZT52C10S | BORN | Independent Type 9.4V~10.6V 200mW 10V SOD-323 Zener Diodes ROHS | C511896 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 200mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
36876
(0+12490+24386)In Stock | BZT52C18 | GOODWORK | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C2932747 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
36306
(0+1596+34710)In Stock | ZMM12V | HXY MOSFET | Independent Type 11.4V~12.7V 500mW 12V LL-34 Zener Diodes ROHS | C5345999 | LL-34 | Tape & Reel (TR) | 100nA@1V | 20Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
36142
(0+20542+15600)In Stock | BZT52C18V | JUXING | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C5182296 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
36100
(0+15463+20637)In Stock | BZT52C3V3S | HXY MOSFET | Independent Type 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS | C5184388 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
35532
(0+12656+22876)In Stock | ZMM3V3 | HXY MOSFET | Independent Type 3.1V~3.5V 500mW 3.3V LL-34 Zener Diodes ROHS | C5345987 | LL-34 | Tape & Reel (TR) | 2uA@1V | 85Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
35344
(50+14446+20848)In Stock | BZT52C11 | GOODWORK | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C2932743 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 500mW | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
35250
(0+4453+30797)In Stock | BZT52C4V3 | GOODWORK | Independent Type 4V~4.6V 500mW 4.3V SOD-123 Zener Diodes ROHS | C2932738 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 4V~4.6V | 500mW | 4.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
35242
(0+13490+21752)In Stock | MM5Z3V0 | CBI | Independent Type 200mW 2.8V~3.2V 3V SOD-523 Zener Diodes ROHS | C2919748 | SOD-523 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.8V~3.2V | 200mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
34298
(0+15429+18869)In Stock | BZT52C10 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 9.4V~10.6V 350mW 10V SOD-123 Zener Diodes ROHS | C2103 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 350mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
34158
(0+5404+28754)In Stock | 1SMB5918B | LGE | 1.5W 5.1V SMB Zener Diodes ROHS | C713626 | SMB | Tape & Reel (TR) | 5uA@2V | - | - | - | 1.5W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
34052
(0+22102+11950)In Stock | ZMM30V | JSMSEMI | Independent Type 500mW 28V~32V 30V LL-34 Zener Diodes ROHS | C2857247 | LL-34 | Tape & Reel (TR) | 100nA@22V | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
33962
(0+14352+19610)In Stock
View marketplace suppliers’ inventory
| BZX84C33LT1G | onsemi | Independent Type 31V~35V 225mW 33V SOT-23 Zener Diodes ROHS | C31775 | SOT-23 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Independent Type | 31V~35V | 225mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
33895
(0+24745+9150)In Stock | BZT52C15 | GOODWORK | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C2932746 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
33844
(0+26644+7200)In Stock | BZT52C10S | hongjiacheng | Independent Type 200mW 9.4V~10.6V 10V SOD-323 Zener Diodes ROHS | C19077446 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 200mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
32985
(0+20996+11989)In Stock | ZM4733A | HXY MOSFET | Independent Type 1W 5.1V LL-41 Zener Diodes ROHS | C7471234 | LL-41 | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | - | 1W | 5.1V |