Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 8000
|
6620
(0+0+6620)In Stock | BZX584C9V1 | MSKSEMI | Independent Type 8.5V~9.6V 200mW 9.1V SOD-523 Zener Diodes ROHS | C5277971 | SOD-523 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6618
(0+6575+43)In Stock | BZT52C12 | YONGYUTAI | 12V~12.7V 500mW 12V SOD-123 Zener Diodes ROHS | C2891780 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | 12V~12.7V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6612
(0+4692+1920)In Stock
View marketplace suppliers’ inventory
| MMSZ5240BS-7-F | Diodes Incorporated | Independent Type 9.5V~10.5V 200mW 10V SOD-323 Zener Diodes ROHS | C67528 | SOD-323 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 200mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6599
(0+0+6599)In Stock | BZT52B12S | BORN | 200mW 11.76V~12.24V 12V SOD-323 Zener Diodes ROHS | C18199548 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | 11.76V~12.24V | 200mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6598
(0+6598+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5930BT3G | onsemi | Independent Type 15.2V~16.8V 1.5W 16V SMA Zener Diodes ROHS | C128848 | SMA | Tape & Reel (TR) | 500nA@12.2V | 10Ω | Independent Type | 15.2V~16.8V | 1.5W | 16V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
6593
(0+4886+1707)In Stock
View marketplace suppliers’ inventory
| DDZ9694-7 | Diodes Incorporated | Independent Type 7.79V~8.61V 500mW 8.2V SOD-123 Zener Diodes ROHS | C151594 | SOD-123 | Tape & Reel (TR) | 100nA@6.2V | - | Independent Type | 7.79V~8.61V | 500mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6590
(0+0+6590)In Stock | 1SMB5929B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22387583 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6585
(0+6384+201)In Stock | LUDZS5.1BT1G | LRC | Independent Type 4.98V~5.2V 200mW 5.1V SOD-323 Zener Diodes ROHS | C49585 | SOD-323 | Tape & Reel (TR) | 2uA | 80Ω | Independent Type | 4.98V~5.2V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6580
(0+4176+2404)In Stock | ZMM8V2 | JSMSEMI | 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2857186 | LL-34 | Tape & Reel (TR) | 100nA@6.2V | 7Ω | - | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6580
(0+0+6580)In Stock | 1SMAF4745A | Shandong Jingdao Microelectronics | Independent Type 15.2V~17.1V 1W 16V SMAF Zener Diodes ROHS | C353581 | SMAF | Tape & Reel (TR) | 5uA@12V | 16Ω | Independent Type | 15.2V~17.1V | 1W | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6579
(0+6543+36)In Stock | BZT52C13S | Guangdong Hottech | 500mW 13V SOD-323 Zener Diodes ROHS | C5190177 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6578
(0+4884+1694)In Stock | BZT52C5V6 | YONGYUTAI | 5.6V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2891774 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | - | 5.6V~6V | 500mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6570
(0+0+6570)In Stock | ZM4742A | HXY MOSFET | Independent Type 1W 12V LL-41 Zener Diodes ROHS | C7471236 | LL-41 | Tape & Reel (TR) | 5uA@9.1V | 9Ω | Independent Type | - | 1W | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6568
(0+718+5850)In Stock | BZT52C3V3S | Guangdong Hottech | 500mW 3.3V SOD-323 Zener Diodes ROHS | C5190164 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6565
(0+6565+0)In Stock | 1SMA4761AG | Shikues | Independent Type 71.2V~78.8V 1W 75V SMA Zener Diodes ROHS | C433994 | SMA | Tape & Reel (TR) | 1uA@56V | 175Ω | Independent Type | 71.2V~78.8V | 1W | 75V | ||
| Min: 10 Mult: 10 |
6560
(0+0+6560)In Stock | BZX79-B6V8,133 | Nexperia | Independent Type 400mW 6.66V~6.94V 6.8V DO-204AH(DO-35) Zener Diodes ROHS | C550771 | DO-204AH(DO-35) | Tape & Reel (TR) | 2uA@4V | 6Ω | Independent Type | 6.66V~6.94V | 400mW | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
6550
(0+3067+3483)In Stock | 1SMA5932BT3G-MS | MSKSEMI | Independent Type 19V~21V 1.5W 20V SMA Zener Diodes ROHS | C18547734 | SMA | Tape & Reel (TR) | - | - | Independent Type | 19V~21V | 1.5W | 20V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6545
(0+1735+4810)In Stock | BZX584C2V7_R1_00001 | PANJIT International | Independent Type 2.57V~2.84V 200mW 2.7V SOD-523 Zener Diodes ROHS | C268486 | SOD-523 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.57V~2.84V | 200mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6540
(0+4622+1918)In Stock | BZT52_C24S_R1_00001 | PANJIT International | Independent Type 22.8V~25.2V 200mW 24V SOD-323 Zener Diodes ROHS | C313136 | SOD-323 | Tape & Reel (TR) | 100nA@18V | 80Ω | Independent Type | 22.8V~25.2V | 200mW | 24V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6539
(0+1679+4860)In Stock | BZT52-C4V3S-AU_R1_000A1 | PANJIT International | Independent Type 4.09V~4.52V 200mW 4.3V SOD-323 Zener Diodes ROHS | C398771 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 4.09V~4.52V | 200mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6538
(0+6073+465)In Stock | BZX84C15 | LGE | Independent Type 13.8V~15.6V 350mW 15V SOT-23 Zener Diodes ROHS | C841164 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 350mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6503
(0+3993+2510)In Stock | BZT52C15S | HXY MOSFET | Independent Type 200mW 13.8V~15.6V 15V SOD-323 Zener Diodes ROHS | C5184390 | SOD-323 | Tape & Reel (TR) | 100nA | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6489
(0+4519+1970)In Stock | BZT52-C39S_R1_00001 | PANJIT International | Independent Type 37.05V~40.95V 200mW 39V SOD-323 Zener Diodes ROHS | C391450 | SOD-323 | Tape & Reel (TR) | 100nA@29V | 90Ω | Independent Type | 37.05V~40.95V | 200mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6462
(0+6416+46)In Stock | BZT52C3V3S | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C353527 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6459
(0+0+6459)In Stock | MMSZ5225B_R1_00001 | PANJIT International | Independent Type 2.85V~3.15V 500mW 3V SOD-123 Zener Diodes ROHS | C2892232 | SOD-123 | Tape & Reel (TR) | 50uA@1V | 30Ω | Independent Type | 2.85V~3.15V | 500mW | 3V |