Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
6207
(5557+650+0)In Stock | MM3Z3V3BW | JSMSEMI | Independent Type 3.23V~3.37V 400mW 3.3V SOD-323 Zener Diodes ROHS | C2857007 | SOD-323 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.23V~3.37V | 400mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6203
(5832+371+0)In Stock | BZX584C4V3 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 200mW 4V~4.6V 4.3V SOD-523 Zener Diodes ROHS | C2910109 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 4V~4.6V | 200mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6200
(0+6200+0)In Stock | BZT52C43 | YFW | Independent Type 500mW 44V~50V 43V SOD-123 Zener Diodes ROHS | C5270763 | SOD-123 | Tape & Reel (TR) | 2uA@36V | 130Ω | Independent Type | 44V~50V | 500mW | 43V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6193
(6175+18+0)In Stock | LBZT52B9V1T1G | LRC | Independent Type 8.85V~9.23V 500mW 9.1V SOD-123 Zener Diodes ROHS | C2972806 | SOD-123 | Tape & Reel (TR) | 500nA | 30Ω | Independent Type | 8.85V~9.23V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6187
(6187+0+0)In Stock | BZT52C18 | hongjiacheng | Independent Type 500mW 17.1V~18.9V 18V SOD-123 Zener Diodes ROHS | C19077414 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 55Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6183
(6183+0+0)In Stock ![]() | 1SMA5935BT3G | onsemi | Independent Type 25.65V~28.35V 1.5W 27V SMA(DO-214AC) Zener Diodes ROHS | C235764 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@20.6V | 23Ω | Independent Type | 25.65V~28.35V | 1.5W | 27V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6180
(6042+138+0)In Stock | ZM4760A | Slkor(SLKORMICRO Elec.) | 1W 68V LL-41 Zener Diodes ROHS | C2943052 | LL-41 | Tape & Reel (TR) | 5uA@51.7V | 150Ω | - | - | 1W | 68V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6173
(6173+0+0)In Stock | MMSZ4684-TP | MCC(Micro Commercial Components) | 500mW 3.3V SOD-123 Zener Diodes ROHS | C435912 | SOD-123 | Tape & Reel (TR) | 7.5uA@1.5V | - | - | - | 500mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6170
(0+6170+0)In Stock | 1SMA4747A | BORN | SMA(DO-214AC) Zener Diodes ROHS | C22387573 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
6170
(0+6170+0)In Stock ![]() | BZX79-C12,133 | Nexperia | 400mW 12V DO-204AH(DO-35) Zener Diodes ROHS | C550791 | DO-204AH(DO-35) | Box-packed | 100nA@8V | 25Ω | - | - | 400mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6168
(4003+2165+0)In Stock | BZD27C13P_R1_00001 | PANJIT International | Independent Type 12.48V~13.52V 800mW 13V SOD-123FL Zener Diodes ROHS | C393419 | SOD-123FL | Tape & Reel (TR) | 2uA@10V | 10Ω | Independent Type | 12.48V~13.52V | 800mW | 13V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6165
(6165+0+0)In Stock ![]() | BZX384-B12,115 | Nexperia | Independent Type 11.8V~12.2V 300mW 12V SOD-323 Zener Diodes ROHS | C179385 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.8V~12.2V | 300mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6160
(0+6160+0)In Stock | MMSZ5231A_R1_00001 | PANJIT International | Independent Type 5V~5.2V 500mW 5.1V SOD-123 Zener Diodes ROHS | C268590 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 5V~5.2V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6153
(0+6153+0)In Stock ![]() | MMSZ5245A_R1_00001 | PANJIT International | Independent Type 14.7V~15.3V 500mW 15V SOD-123 Zener Diodes ROHS | C268610 | SOD-123 | Tape & Reel (TR) | 500nA@11V | 16Ω | Independent Type | 14.7V~15.3V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6152
(0+6152+0)In Stock | BZT52-B5V6S_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 200mW 5.6V SOD-323 Zener Diodes ROHS | C263152 | SOD-323 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 5.49V~5.71V | 200mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6147
(570+5577+0)In Stock ![]() | MMSZ5242BT1G | onsemi | Independent Type 11.4V~12.6V 500mW 12V SOD-123 Zener Diodes ROHS | C82050 | SOD-123 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 11.4V~12.6V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6144
(6133+11+0)In Stock | BZT52C6V8 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C2120 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 10 Mult: 10 |
6137
(2845+3292+0)In Stock
Not recommended for new designs
| 1N4756ATA | Tak Cheong | Independent Type 44.65V~49.35V 1W 47V DO-41 Zener Diodes ROHS | C261292 | DO-41 | Box-packed | 5uA@35.8V | 80Ω | Independent Type | 44.65V~49.35V | 1W | 47V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6136
(5117+1019+0)In Stock | MMSZ5233B_R1_00001 | PANJIT International | Independent Type 5.7V~6.3V 500mW 6V SOD-123 Zener Diodes ROHS | C2902540 | SOD-123 | Tape & Reel (TR) | 5uA@3.5V | 7Ω | Independent Type | 5.7V~6.3V | 500mW | 6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6118
(6116+2+0)In Stock | MMSZ5247B | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 16.15V~17.85V 350mW 17V SOD-123 Zener Diodes ROHS | C2910073 | SOD-123 | Tape & Reel (TR) | 100nA@13V | 19Ω | Independent Type | 16.15V~17.85V | 350mW | 17V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6087
(6087+0+0)In Stock | SMC5359A | ZHIDE | 22.8V~25.2V 5W 24V SMC Zener Diodes ROHS | C2917871 | SMC | Tape & Reel (TR) | 500nA@18.2V | 3.5Ω | - | 22.8V~25.2V | 5W | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6083
(5568+515+0)In Stock | BZT52-C68_R1_00001 | PANJIT International | Independent Type 64.6V~71.4V 410mW 68V SOD-123 Zener Diodes ROHS | C263157 | SOD-123 | Tape & Reel (TR) | 100nA@51V | 200Ω | Independent Type | 64.6V~71.4V | 410mW | 68V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6083
(663+5420+0)In Stock | MM3Z5V1CW | YONGYUTAI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C2926445 | SOD-323 | Tape & Reel (TR) | - | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6080
(0+6080+0)In Stock | MMSZ5248B | MSKSEMI | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C5277986 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6080
(60+6000+20)In Stock | 1SMA4754A-MS | MSKSEMI | Independent Type 1W 37.2V~41.5V 39V DO-214AC(SMA) Zener Diodes ROHS | C7528857 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | 37.2V~41.5V | 1W | 39V |