Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
6095
(6095+0+0)In Stock | MMSZ5234BS | hongjiacheng | Independent Type 200mW 5.89V~6.51V 6.2V SOD-323 Zener Diodes ROHS | C41410801 | SOD-323 | Tape & Reel (TR) | 5uA@4V | 1kΩ | Independent Type | 200mW | 5.89V~6.51V | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6093
(6093+0+0)In Stock | MM3Z10 | Shandong Jingdao Microelectronics | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C382871 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 30Ω | Independent Type | 300mW | 9.4V~10.6V | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6064
(3164+2900+0)In Stock
View marketplace suppliers’ inventory
| BZX84C5V6LT1G | onsemi | Independent Type 5.2V~6V 225mW 5.6V SOT-23 Zener Diodes ROHS | C82471 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 225mW | 5.2V~6V | 5.6V | ||
| Min: 5 Mult: 5 |
6055
(2375+3680+0)In Stock | 1N5337B | LGE | Independent Type 4.465V~4.935V 5W 4.7V DO-27 Zener Diodes ROHS | C5331143 | DO-27 | Box-packed | 5uA@1.0V | 2Ω | Independent Type | 5W | 4.465V~4.935V | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6053
(0+6053+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5245A_R1_00001 | PANJIT International | Independent Type 14.7V~15.3V 500mW 15V SOD-123 Zener Diodes ROHS | C268610 | SOD-123 | Tape & Reel (TR) | 500nA@11V | 16Ω | Independent Type | 500mW | 14.7V~15.3V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6050
(0+6050+0)In Stock | BZT52C18S | JUXING | SOD-323 Zener Diodes ROHS | C33546033 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
6036
(6035+1+0)In Stock | 1N4742 | LGE | Independent Type 1W 11.45V~12.95V 12V DO-41 Zener Diodes ROHS | C5174492 | DO-41 | Tape & Reel (TR) | 5uA@9.1V | 9Ω | Independent Type | 1W | 11.45V~12.95V | 12V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6030
(6030+0+0)In Stock | 1SMA4738A | MDD(Microdiode Semiconductor) | 7.79V~8.67V 1W 8.2V SMA Zener Diodes ROHS | C2992823 | SMA | Tape & Reel (TR) | 10uA@6V | 4.5Ω | - | 1W | 7.79V~8.67V | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6027
(2549+3478+0)In Stock
View marketplace suppliers’ inventory
| BZX84C18LT1G | onsemi | Independent Type 16.8V~19.1V 225mW 18V SOT-23 Zener Diodes ROHS | C82474 | SOT-23 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 225mW | 16.8V~19.1V | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6023
(6017+6+0)In Stock | 1SMA4745A | LGE | Independent Type 15.2V~16.8V 1W 16V SMA(DO-214AC) Zener Diodes ROHS | C362282 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@12.2V | 16Ω | Independent Type | 1W | 15.2V~16.8V | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6023
(1660+4363+0)In Stock | BZT52C12S | Slkor(SLKORMICRO Elec.) | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C2826499 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 200mW | 11.4V~12.7V | 12V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6022
(6021+1+0)In Stock | SMBJ5352B-TP | MCC(Micro Commercial Components) | 5W 15V SMB(DO-214AA) Zener Diodes ROHS | C151752 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@11.5V | 2.5Ω | - | 5W | - | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6021
(5980+41+0)In Stock | LUDZS5.1BT1G | LRC | Independent Type 4.98V~5.2V 200mW 5.1V SOD-323 Zener Diodes ROHS | C49585 | SOD-323 | Tape & Reel (TR) | 2uA | 80Ω | Independent Type | 200mW | 4.98V~5.2V | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
6020
(0+6020+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5246BQ-13-F | Diodes Incorporated | Independent Type 16V SOD-123 Zener Diodes ROHS | C5244957 | SOD-123 | Tape & Reel (TR) | 100nA@12V | - | Independent Type | - | - | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6018
(6001+17+0)In Stock | MM3Z5V1 | Shandong Jingdao Microelectronics | Independent Type 4.8V~5.4V 300mW 5.1V SOD-323 Zener Diodes ROHS | C169484 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Independent Type | 300mW | 4.8V~5.4V | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6015
(15+6000+0)In Stock | MMSZ5260A_R1_00001 | PANJIT International | 500mW 43V SOD-123 Zener Diodes ROHS | C6909653 | SOD-123 | Tape & Reel (TR) | 100nA@33V | 93Ω | - | 500mW | - | 43V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6010
(6010+0+0)In Stock | MMSZ5226B | hongjiacheng | Independent Type 3.14V~3.47V 500mW 3.3V SOD-123 Zener Diodes ROHS | C19077421 | SOD-123 | Tape & Reel (TR) | 25uA@1V | 28Ω | Independent Type | 500mW | 3.14V~3.47V | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6010
(0+6010+0)In Stock | DDZ14S-7 | Diodes Incorporated | 200mW 14V SOD-323 Zener Diodes ROHS | C460840 | SOD-323 | Tape & Reel (TR) | 50nA@11V | 16Ω | - | 200mW | - | 14V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6000
(0+6000+0)In Stock | 1SMB5939B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22393406 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6000
(6000+0+0)In Stock | BZT52C36V | LangJie | SOD-123 Zener Diodes ROHS | C18195331 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(0+6000+0)In Stock | MMSZ5248B | MSKSEMI | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C5277986 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 500mW | 17.1V~18.9V | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6000
(6000+0+0)In Stock | AZ23C33 | FUXINSEMI | 1 pair common anode 300mW 31V~35V 33V SOT-23 Zener Diodes ROHS | C5563720 | SOT-23 | Tape & Reel (TR) | 100nA@25V | 80Ω | 1 pair common anode | 300mW | 31V~35V | 33V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6000
(0+6000+0)In Stock | 1SMB5924B | BORN | SMB(DO-214AA) Zener Diodes ROHS | C22393404 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6000
(6000+0+0)In Stock | MM3Z5V6-MS | MSKSEMI | SOD-323 Zener Diodes ROHS | C22459414 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6000
(0+6000+0)In Stock | BZT52C27S | FOSAN | Independent Type 200mW 27V SOD-323 Zener Diodes ROHS | C5353078 | SOD-323 | Tape & Reel (TR) | - | - | Independent Type | 200mW | - | 27V |