Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
6168
(2108+4060+0)In Stock | ZMM6V8PF-M | ST(Semtech) | LL-34 Zener Diodes ROHS | C7497483 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6168
(4003+2165+0)In Stock | BZD27C13P_R1_00001 | PANJIT International | Independent Type 12.48V~13.52V 800mW 13V SOD-123FL Zener Diodes ROHS | C393419 | SOD-123FL | Tape & Reel (TR) | 2uA@10V | 10Ω | Independent Type | 12.48V~13.52V | 800mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6164
(6015+149+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C5V6,215 | Nexperia | Independent Type 5.2V~6V 250mW 5.6V SOT-23 Zener Diodes ROHS | C85088 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 250mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6160
(0+6160+0)In Stock | 1SMA4747A | BORN | SMA(DO-214AC) Zener Diodes ROHS | C22387573 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6160
(0+6160+0)In Stock | BZT52C43 | YFW | Independent Type 500mW 44V~50V 43V SOD-123 Zener Diodes ROHS | C5270763 | SOD-123 | Tape & Reel (TR) | 2uA@36V | 130Ω | Independent Type | 44V~50V | 500mW | 43V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6152
(0+6152+0)In Stock | BZT52-B5V6S_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 200mW 5.6V SOD-323 Zener Diodes ROHS | C263152 | SOD-323 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 5.49V~5.71V | 200mW | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6149
(6142+7+0)In Stock | BZD27C200P | LGE | Independent Type 188V~212V 800mW 200V SOD-123FL Zener Diodes ROHS | C362296 | SOD-123FL | Tape & Reel (TR) | 1uA@150V | 500Ω | Independent Type | 188V~212V | 800mW | 200V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6147
(2847+3300+0)In Stock | MMSZ5240B | hongjiacheng | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C19077425 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 500mW | 10V | ||
| Min: 10 Mult: 10 |
6127
(2835+3292+0)In Stock
Not recommended for new designs
| 1N4756ATA | Tak Cheong | Independent Type 44.65V~49.35V 1W 47V DO-41 Zener Diodes ROHS | C261292 | DO-41 | Box-packed | 5uA@35.8V | 80Ω | Independent Type | 44.65V~49.35V | 1W | 47V | ||
| Min: 10 Mult: 10 |
6120
(0+6120+0)In Stock
View marketplace suppliers’ inventory
| BZX79-C12,133 | Nexperia | 400mW 12V DO-204AH(DO-35) Zener Diodes ROHS | C550791 | DO-204AH(DO-35) | Box-packed | 100nA@8V | 25Ω | - | - | 400mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6118
(4308+1810+0)In Stock | LBZX84C12LT1G | LRC | Independent Type 11.4V~12.7V 225mW 12V SOT-23 Zener Diodes ROHS | C12773 | SOT-23 | Tape & Reel (TR) | 100nA | 25Ω | Independent Type | 11.4V~12.7V | 225mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6118
(6101+17+0)In Stock | MM3Z5V1 | Shandong Jingdao Microelectronics | Independent Type 4.8V~5.4V 300mW 5.1V SOD-323 Zener Diodes ROHS | C169484 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Independent Type | 4.8V~5.4V | 300mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6109
(5397+712+0)In Stock | MM1W5V1 | Shandong Jingdao Microelectronics | Independent Type 4.84V~5.36V 1W 5.1V SOD-123 Zener Diodes ROHS | C382836 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.84V~5.36V | 1W | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6104
(3204+2900+0)In Stock
View marketplace suppliers’ inventory
| BZX84C5V6LT1G | onsemi | Independent Type 5.2V~6V 225mW 5.6V SOT-23 Zener Diodes ROHS | C82471 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 225mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6098
(6000+98+0)In Stock | MM1Z15 | Shandong Jingdao Microelectronics | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C115219 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 40Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6096
(6096+0+0)In Stock | BZT52C3V9 | MSKSEMI | Independent Type 3.7V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C2891408 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6095
(6095+0+0)In Stock | MMSZ5234BS | hongjiacheng | Independent Type 200mW 5.89V~6.51V 6.2V SOD-323 Zener Diodes ROHS | C41410801 | SOD-323 | Tape & Reel (TR) | 5uA@4V | 1kΩ | Independent Type | 5.89V~6.51V | 200mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6071
(2593+3478+0)In Stock
View marketplace suppliers’ inventory
| BZX84C18LT1G | onsemi | Independent Type 16.8V~19.1V 225mW 18V SOT-23 Zener Diodes ROHS | C82474 | SOT-23 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 225mW | 18V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6068
(4066+2002+0)In Stock | BZT52B11 | LGE | Independent Type 10.78V~11.22V 500mW 11V SOD-123 Zener Diodes ROHS | C545388 | SOD-123 | Tape & Reel (TR) | 90nA@8V | 18Ω | Independent Type | 10.78V~11.22V | 500mW | 11V | ||
| Min: 10 Mult: 10 |
6066
(6065+1+0)In Stock | 1N4742 | LGE | Independent Type 1W 11.45V~12.95V 12V DO-41 Zener Diodes ROHS | C5174492 | DO-41 | Tape & Reel (TR) | 5uA@9.1V | 9Ω | Independent Type | 11.45V~12.95V | 1W | 12V | ||
| Min: 5 Mult: 5 |
6055
(2375+3680+0)In Stock | 1N5337B | LGE | Independent Type 4.465V~4.935V 5W 4.7V DO-27 Zener Diodes ROHS | C5331143 | DO-27 | Box-packed | 5uA@1.0V | 2Ω | Independent Type | 4.465V~4.935V | 5W | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6053
(0+6053+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5245A_R1_00001 | PANJIT International | Independent Type 14.7V~15.3V 500mW 15V SOD-123 Zener Diodes ROHS | C268610 | SOD-123 | Tape & Reel (TR) | 500nA@11V | 16Ω | Independent Type | 14.7V~15.3V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6050
(0+6050+0)In Stock | BZT52C18S | JUXING | SOD-323 Zener Diodes ROHS | C33546033 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6043
(4293+1750+0)In Stock | BZT52C3V9 | GOODWORK | Independent Type 500mW 3.7V~4.1V 3.9V SOD-123 Zener Diodes ROHS | C2932737 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
Marketplace
| Lightning Deals Learn more 60000+:
$0.0041
Ended with
00:00:00 | Min: 60000 Mult: 3000
SPQ: 3000
|
600000
0%
Marketplace product, estimated lead time
6-8
business days
| BZT52C3V9 | GOODWORK | Independent Type 500mW 3.7V~4.1V 3.9V SOD-123 Zener Diodes ROHS | C2932737 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | |
| Min: 5 Mult: 5
Full Reel: 3000
|
6042
(6041+1+0)In Stock | SMBJ5352B-TP | MCC(Micro Commercial Components) | 5W 15V SMB(DO-214AA) Zener Diodes ROHS | C151752 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA@11.5V | 2.5Ω | - | - | 5W | 15V |