Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
6162
(0+6162+0)In Stock | BZT52C33 | GOODWORK | Independent Type 500mW 31V~35V 33V SOD-123 Zener Diodes ROHS | C2932753 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 500mW | 31V~35V | 33V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6161
(0+5061+1100)In Stock | MMSZ5255A_R1_00001 | PANJIT International | Independent Type 27.44V~28.56V 500mW 28V SOD-123 Zener Diodes ROHS | C2902543 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 44Ω | Independent Type | 500mW | 27.44V~28.56V | 28V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6160
(0+6160+0)In Stock | BZX584C39 | hongjiacheng | Independent Type 37V~41V 150mW 39V SOD-523 Zener Diodes ROHS | C22395582 | SOD-523 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 150mW | 37V~41V | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6156
(0+6+6150)In Stock | BZT52C15S | TWGMC | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C727037 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 200mW | 13.8V~15.6V | 15V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6152
(0+6143+9)In Stock
View marketplace suppliers’ inventory
| SM520 | Jiangsu JieJie Microelectronics | DO-214AC(SMA) Zener Diodes ROHS | C7464712 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6140
(0+6000+140)In Stock | BZX384B5V1 | FUXINSEMI | SOD-323 Zener Diodes ROHS | C20426294 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6136
(0+6136+0)In Stock | MMSZ5246BS | hongjiacheng | Independent Type 200mW 15.2V~16.8V 16V SOD-323 Zener Diodes ROHS | C22395565 | SOD-323 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 200mW | 15.2V~16.8V | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6131
(0+631+5500)In Stock | MMSZ5243B | ElecSuper | Independent Type 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS | C5334046 | SOD-123 | Tape & Reel (TR) | 500nA | 13Ω | Independent Type | 500mW | 12.35V~13.65V | 13V | ||
| Min: 10 Mult: 10 |
6126
(0+5488+638)In Stock | 1N4749A | EIC Semicon | DO-41 Zener Diodes ROHS | C3015258 | DO-41 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6122
(0+1473+4649)In Stock | BZT52C43 | BORN | 40V~46V 500mW 43V SOD-123 Zener Diodes ROHS | C2847220 | SOD-123 | Tape & Reel (TR) | 100nA@32V | 100Ω | - | 500mW | 40V~46V | 43V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6112
(0+6112+0)In Stock | BZX584C11 | hongjiacheng | Independent Type 10.4V~11.6V 150mW 11V SOD-523 Zener Diodes ROHS | C22395578 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 150mW | 10.4V~11.6V | 11V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6099
(0+6094+5)In Stock | ZMM18-MS | MSKSEMI | Independent Type 16.8V~19.1V 500mW 18V LL-34 Zener Diodes ROHS | C2982207 | LL-34 | Tape & Reel (TR) | 100nA@13V | 50Ω | Independent Type | 500mW | 16.8V~19.1V | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6098
(0+1599+4499)In Stock | BZT52C4V7S | GOODWORK | Independent Type 200mW 4.4V~5V 4.7V SOD-323 Zener Diodes ROHS | C2932765 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 200mW | 4.4V~5V | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6086
(0+5636+450)In Stock | BZT52C51 | LGE | Independent Type 48V~54V 500mW 51V SOD-123 Zener Diodes ROHS | C545391 | SOD-123 | Tape & Reel (TR) | 100nA@38V | 100Ω | Independent Type | 500mW | 48V~54V | 51V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6083
(0+5568+515)In Stock | BZT52-C68_R1_00001 | PANJIT International | Independent Type 64.6V~71.4V 410mW 68V SOD-123 Zener Diodes ROHS | C263157 | SOD-123 | Tape & Reel (TR) | 100nA@51V | 200Ω | Independent Type | 410mW | 64.6V~71.4V | 68V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6082
(0+6082+0)In Stock | MM1W6V8 | Shandong Jingdao Microelectronics | 6.46V~7.18V 1W 6.8V SOD-123 Zener Diodes ROHS | C438332 | SOD-123 | Tape & Reel (TR) | 10uA@4V | 3.5Ω | - | 1W | 6.46V~7.18V | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6080
(0+0+6080)In Stock | MMSZ5248B | MSKSEMI | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C5277986 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 500mW | 17.1V~18.9V | 18V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6080
(0+1080+5000)In Stock | ZMM55-C5V6_R1_10001 | PANJIT International | Independent Type 5.2V~6V 500mW 5.6V MiniMELF Zener Diodes ROHS | C268737 | MiniMELF | Tape & Reel (TR) | 100nA@1V | 25Ω | Independent Type | 500mW | 5.2V~6V | 5.6V | ||
| Min: 5 Mult: 5 |
6075
(0+2395+3680)In Stock | 1N5337B | LGE | DO-27 Zener Diodes ROHS | C5331143 | DO-27 | Box-packed | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6070
(0+6056+14)In Stock | 1SMAF4734A | Shandong Jingdao Microelectronics | Independent Type 5.32V~5.92V 1W 5.6V SMAF Zener Diodes ROHS | C169539 | SMAF | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 1W | 5.32V~5.92V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6068
(0+2368+3700)In Stock | BZT52C3V6S | BORN | Independent Type 3.4V~3.8V 200mW 3.6V SOD-323 Zener Diodes ROHS | C511895 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 200mW | 3.4V~3.8V | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6066
(0+6066+0)In Stock | MMSZ5234B | hongjiacheng | Independent Type 500mW 5.89V~6.51V 6.2V SOD-123 Zener Diodes ROHS | C22395555 | SOD-123 | Tape & Reel (TR) | 5uA@4V | 7Ω | Independent Type | 500mW | 5.89V~6.51V | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6055
(0+6055+0)In Stock | MMBZ5226B | hongjiacheng | Independent Type 3.14V~3.47V 300mW 3.3V SOT-23 Zener Diodes ROHS | C22395543 | SOT-23 | Tape & Reel (TR) | 25uA@1V | 28Ω | Independent Type | 300mW | 3.14V~3.47V | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6049
(0+5332+717)In Stock
View marketplace suppliers’ inventory
| BZX84-C5V6,235 | Nexperia | Independent Type 5.2V~6V 250mW 5.6V SOT-23 Zener Diodes ROHS | C550957 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 15Ω | Independent Type | 250mW | 5.2V~6V | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6047
(0+6047+0)In Stock | MM1Z30B | hongjiacheng | Independent Type 29.4V~30.6V 500mW 30V SOD-123 Zener Diodes ROHS | C22466339 | SOD-123 | Tape & Reel (TR) | 100nA@23V | 80Ω | Independent Type | 500mW | 29.4V~30.6V | 30V |