Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
6295
(0+1486+4809)In Stock | ZMM22-MS | MSKSEMI | Independent Type 20.8V~23.3V 500mW 22V LL-34 Zener Diodes ROHS | C2982209 | LL-34 | Tape & Reel (TR) | 100nA@16V | 55Ω | Independent Type | 20.8V~23.3V | 500mW | 22V | ||
| Min: 1 Mult: 1
Full Reel: 7500
|
6282
(0+3+6279)In Stock | 1SMAZ5931B | Suzhou Good-Ark Elec | 1.5W 18V SMA Zener Diodes ROHS | C2990825 | SMA | Tape & Reel (TR) | 1uA@13.7V | 12Ω | - | - | 1.5W | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6272
(0+4449+1823)In Stock | PDZ10B_R1_00001 | PANJIT International | Independent Type 9.77V~10.21V 400mW 10V SOD-323 Zener Diodes ROHS | C268644 | SOD-323 | Tape & Reel (TR) | 100nA@7V | 10Ω | Independent Type | 9.77V~10.21V | 400mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6269
(0+6269+0)In Stock | MM5Z5V1T1G | onsemi | Independent Type 4.8V~5.4V 500mW 5.1V SOD-523 Zener Diodes ROHS | C146754 | SOD-523 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
6268
(0+1268+5000)In Stock
View marketplace suppliers’ inventory
| ZMM55-C5V6_R1_10001 | PANJIT International | Independent Type 5.2V~6V 500mW 5.6V MiniMELF Zener Diodes ROHS | C268737 | MiniMELF | Tape & Reel (TR) | 100nA@1V | 25Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6260
(0+260+6000)In Stock | MMSZ5246BS | MSKSEMI | Independent Type 200mW 15.2V~16.8V 16V SOD-323 Zener Diodes ROHS | C5277979 | SOD-323 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.2V~16.8V | 200mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6260
(0+6260+0)In Stock | BZT52B2V7 | YONGYUTAI | Independent Type 2.65V~2.75V 500mW 2.7V SOD-123 Zener Diodes ROHS | C18213981 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.65V~2.75V | 500mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6259
(0+1641+4618)In Stock
View marketplace suppliers’ inventory
| BZX84-C18,215 | Nexperia | Independent Type 16.8V~19.1V 250mW 18V SOT-23 Zener Diodes ROHS | C85086 | SOT-23 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 250mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6250
(0+2830+3420)In Stock | BZT52C27S | MSKSEMI | Independent Type 25.1V~28.9V 200mW 27V SOD-323 Zener Diodes ROHS | C2902903 | SOD-323 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 200mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6250
(0+0+6250)In Stock | BZT52B8V2S | BORN | 200mW 8.04V~8.36V 8.2V SOD-323 Zener Diodes ROHS | C18199550 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | - | 8.04V~8.36V | 200mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6234
(0+6096+138)In Stock | ZM4760A | Slkor(SLKORMICRO Elec.) | 1W 68V LL-41 Zener Diodes ROHS | C2943052 | LL-41 | Tape & Reel (TR) | 5uA@51.7V | 150Ω | - | - | 1W | 68V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
6223
(0+5852+371)In Stock | BZX584C4V3 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 200mW 4V~4.6V 4.3V SOD-523 Zener Diodes ROHS | C2910109 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 4V~4.6V | 200mW | 4.3V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6215
(0+256+5959)In Stock | 1SMA4751A | LGE | Independent Type 28.5V~31.5V 1W 30V DO-214AC(SMA) Zener Diodes ROHS | C545270 | DO-214AC(SMA) | Tape & Reel (TR) | 5uA@22.8V | 40Ω | Independent Type | 28.5V~31.5V | 1W | 30V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6213
(0+6193+20)In Stock | BZT52B3V3S | LGE | Independent Type 3.23V~3.37V 200mW 3.3V SOD-323 Zener Diodes ROHS | C545387 | SOD-323 | Tape & Reel (TR) | 4.5uA@1V | 89Ω | Independent Type | 3.23V~3.37V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6202
(0+6184+18)In Stock | 1SMA4743A | Shandong Jingdao Microelectronics | Independent Type 12.4V~14.1V 1W 13V SMA Zener Diodes ROHS | C438362 | SMA | Tape & Reel (TR) | 5uA@10V | 10Ω | Independent Type | 12.4V~14.1V | 1W | 13V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6200
(0+0+6200)In Stock | 1SMA4747A | BORN | SMA(DO-214AC) Zener Diodes ROHS | C22387573 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6198
(0+1699+4499)In Stock | BZT52C4V7S | GOODWORK | Independent Type 200mW 4.4V~5V 4.7V SOD-323 Zener Diodes ROHS | C2932765 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6197
(0+6197+0)In Stock | SMC5359A | ZHIDE | 22.8V~25.2V 5W 24V SMC Zener Diodes ROHS | C2917871 | SMC | Tape & Reel (TR) | 500nA@18.2V | 3.5Ω | - | 22.8V~25.2V | 5W | 24V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6197
(0+1195+5002)In Stock | ZMM2V4 | JSMSEMI | 2.28V~2.56V 500mW 2.4V LL-34 Zener Diodes ROHS | C2857249 | LL-34 | Tape & Reel (TR) | 50uA@1V | 85Ω | - | 2.28V~2.56V | 500mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6192
(0+6162+30)In Stock | BZV55C8V2 | LGE | Independent Type 7.7V~8.7V 500mW SOD-80 Zener Diodes ROHS | C545364 | SOD-80 | Tape & Reel (TR) | 100nA@6.2V | 7Ω | Independent Type | 7.7V~8.7V | 500mW | - | ||
| Min: 10 Mult: 10 |
6187
(0+2845+3342)In Stock
Not recommended for new designs
| 1N4756ATA | Tak Cheong | Independent Type 44.65V~49.35V 1W 47V DO-41 Zener Diodes ROHS | C261292 | DO-41 | Box-packed | 5uA@35.8V | 80Ω | Independent Type | 44.65V~49.35V | 1W | 47V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6181
(0+5081+1100)In Stock | MMSZ5255A_R1_00001 | PANJIT International | Independent Type 27.44V~28.56V 500mW 28V SOD-123 Zener Diodes ROHS | C2902543 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 44Ω | Independent Type | 27.44V~28.56V | 500mW | 28V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6180
(0+0+6180)In Stock | MMSZ5248B | MSKSEMI | Independent Type 17.1V~18.9V 500mW 18V SOD-123 Zener Diodes ROHS | C5277986 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 21Ω | Independent Type | 17.1V~18.9V | 500mW | 18V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6179
(0+0+6179)In Stock | DL4735A | LGE | Independent Type 1W 6.2V MELF Zener Diodes ROHS | C841111 | MELF | Tape & Reel (TR) | 10uA@3V | 2Ω | Independent Type | - | 1W | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6172
(0+6163+9)In Stock
View marketplace suppliers’ inventory
| SM520 | Jiangsu JieJie Microelectronics | DO-214AC(SMA) Zener Diodes ROHS | C7464712 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - |