Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
6179
(0+0+6179)In Stock | DL4735A | LGE | Independent Type 1W 6.2V MELF Zener Diodes ROHS | C841111 | MELF | Tape & Reel (TR) | 10uA@3V | 2Ω | Independent Type | 1W | 6.2V | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
6172
(0+6163+9)In Stock
View marketplace suppliers’ inventory
| SM520 | Jiangsu JieJie Microelectronics | DO-214AC(SMA) Zener Diodes ROHS | C7464712 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6172
(0+6142+30)In Stock | BZV55C8V2 | LGE | Independent Type 7.7V~8.7V 500mW SOD-80 Zener Diodes ROHS | C545364 | SOD-80 | Tape & Reel (TR) | 100nA@6.2V | 7Ω | Independent Type | 500mW | - | 7.7V~8.7V | ||
| Min: 10 Mult: 10 |
6170
(0+0+6170)In Stock
View marketplace suppliers’ inventory
| BZX79-C12,133 | Nexperia | 400mW 12V DO-204AH(DO-35) Zener Diodes ROHS | C550791 | DO-204AH(DO-35) | Box-packed | 100nA@8V | 25Ω | - | 400mW | 12V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6170
(0+6156+14)In Stock | 1SMAF4734A | Shandong Jingdao Microelectronics | Independent Type 5.32V~5.92V 1W 5.6V SMAF Zener Diodes ROHS | C169539 | SMAF | Tape & Reel (TR) | 10uA@2V | 5Ω | Independent Type | 1W | 5.6V | 5.32V~5.92V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6168
(0+4003+2165)In Stock | BZD27C13P_R1_00001 | PANJIT International | Independent Type 12.48V~13.52V 800mW 13V SOD-123FL Zener Diodes ROHS | C393419 | SOD-123FL | Tape & Reel (TR) | 2uA@10V | 10Ω | Independent Type | 800mW | 13V | 12.48V~13.52V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6162
(0+6162+0)In Stock | BZT52C33 | GOODWORK | Independent Type 500mW 31V~35V 33V SOD-123 Zener Diodes ROHS | C2932753 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 500mW | 33V | 31V~35V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6161
(0+5061+1100)In Stock | MMSZ5255A_R1_00001 | PANJIT International | Independent Type 27.44V~28.56V 500mW 28V SOD-123 Zener Diodes ROHS | C2902543 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 44Ω | Independent Type | 500mW | 28V | 27.44V~28.56V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6160
(0+6160+0)In Stock | BZX584C39 | hongjiacheng | Independent Type 37V~41V 150mW 39V SOD-523 Zener Diodes ROHS | C22395582 | SOD-523 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 150mW | 39V | 37V~41V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6158
(0+300+5858)In Stock | BZT52C16S | BORN | Independent Type 15.3V~17.1V 200mW 16V SOD-323 Zener Diodes ROHS | C266583 | SOD-323 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 200mW | 16V | 15.3V~17.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6156
(0+6+6150)In Stock | BZT52C15S | TWGMC | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C727037 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 200mW | 15V | 13.8V~15.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6140
(0+6000+140)In Stock | BZX384B5V1 | FUXINSEMI | SOD-323 Zener Diodes ROHS | C20426294 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6136
(0+6136+0)In Stock | MMSZ5246BS | hongjiacheng | Independent Type 200mW 15.2V~16.8V 16V SOD-323 Zener Diodes ROHS | C22395565 | SOD-323 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 200mW | 16V | 15.2V~16.8V | ||
| Min: 10 Mult: 10 |
6133
(0+5495+638)In Stock | 1N4749A | EIC Semicon | DO-41 Zener Diodes ROHS | C3015258 | DO-41 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6131
(0+631+5500)In Stock | MMSZ5243B | ElecSuper | Independent Type 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS | C5334046 | SOD-123 | Tape & Reel (TR) | 500nA | 13Ω | Independent Type | 500mW | 13V | 12.35V~13.65V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6122
(0+1473+4649)In Stock | BZT52C43 | BORN | 40V~46V 500mW 43V SOD-123 Zener Diodes ROHS | C2847220 | SOD-123 | Tape & Reel (TR) | 100nA@32V | 100Ω | - | 500mW | 43V | 40V~46V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6112
(0+6112+0)In Stock | BZX584C11 | hongjiacheng | Independent Type 10.4V~11.6V 150mW 11V SOD-523 Zener Diodes ROHS | C22395578 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 150mW | 11V | 10.4V~11.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6104
(0+202+5902)In Stock
View marketplace suppliers’ inventory
| MMSZ5232BS-7-F | Diodes Incorporated | Independent Type 5.32V~5.88V 200mW 5.6V SOD-323 Zener Diodes ROHS | C508229 | SOD-323 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 200mW | 5.6V | 5.32V~5.88V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6099
(0+6094+5)In Stock | ZMM18-MS | MSKSEMI | Independent Type 16.8V~19.1V 500mW 18V LL-34 Zener Diodes ROHS | C2982207 | LL-34 | Tape & Reel (TR) | 100nA@13V | 50Ω | Independent Type | 500mW | 18V | 16.8V~19.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6098
(0+1599+4499)In Stock | BZT52C4V7S | GOODWORK | Independent Type 200mW 4.4V~5V 4.7V SOD-323 Zener Diodes ROHS | C2932765 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 200mW | 4.7V | 4.4V~5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6090
(0+4140+1950)In Stock | BZT52C5V1 | hongjiacheng | Independent Type 500mW 4.85V~5.36V 5.1V SOD-123 Zener Diodes ROHS | C19077401 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 500mW | 5.1V | 4.85V~5.36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6086
(0+5636+450)In Stock | BZT52C51 | LGE | Independent Type 48V~54V 500mW 51V SOD-123 Zener Diodes ROHS | C545391 | SOD-123 | Tape & Reel (TR) | 100nA@38V | 100Ω | Independent Type | 500mW | 51V | 48V~54V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6086
(0+6086+0)In Stock | MM1Z30B | hongjiacheng | Independent Type 29.4V~30.6V 500mW 30V SOD-123 Zener Diodes ROHS | C22466339 | SOD-123 | Tape & Reel (TR) | 100nA@23V | 80Ω | Independent Type | 500mW | 30V | 29.4V~30.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6083
(0+5568+515)In Stock | BZT52-C68_R1_00001 | PANJIT International | Independent Type 64.6V~71.4V 410mW 68V SOD-123 Zener Diodes ROHS | C263157 | SOD-123 | Tape & Reel (TR) | 100nA@51V | 200Ω | Independent Type | 410mW | 68V | 64.6V~71.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6083
(0+6083+0)In Stock | BZT52C15V | DOWO | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C5299435 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 500mW | 15V | 13.8V~15.6V |