Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Diode Configuration
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
6170
(0+0+6170)In Stock
View marketplace suppliers’ inventory
| BZX79-C12,133 | Nexperia | 400mW 12V DO-204AH(DO-35) Zener Diodes ROHS | C550791 | DO-204AH(DO-35) | Box-packed | 100nA@8V | 25Ω | 400mW | 12V | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
6168
(0+4003+2165)In Stock | BZD27C13P_R1_00001 | PANJIT International | Independent Type 12.48V~13.52V 800mW 13V SOD-123FL Zener Diodes ROHS | C393419 | SOD-123FL | Tape & Reel (TR) | 2uA@10V | 10Ω | 800mW | 13V | Independent Type | 12.48V~13.52V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6162
(0+6162+0)In Stock | BZT52C33 | GOODWORK | Independent Type 500mW 31V~35V 33V SOD-123 Zener Diodes ROHS | C2932753 | SOD-123 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | 500mW | 33V | Independent Type | 31V~35V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6160
(0+6160+0)In Stock | BZX584C39 | hongjiacheng | Independent Type 37V~41V 150mW 39V SOD-523 Zener Diodes ROHS | C22395582 | SOD-523 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | 150mW | 39V | Independent Type | 37V~41V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6156
(0+6+6150)In Stock | BZT52C15S | TWGMC | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C727037 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | 200mW | 15V | Independent Type | 13.8V~15.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6153
(0+3103+3050)In Stock | BZX84C27 | FOSAN | Independent Type 25.1V~28.9V 300mW 27V SOT-23 Zener Diodes ROHS | C2926247 | SOT-23 | Tape & Reel (TR) | - | 25Ω | 300mW | 27V | Independent Type | 25.1V~28.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6140
(0+6000+140)In Stock | BZX384B5V1 | FUXINSEMI | SOD-323 Zener Diodes ROHS | C20426294 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6136
(0+6136+0)In Stock | MMSZ5246BS | hongjiacheng | Independent Type 200mW 15.2V~16.8V 16V SOD-323 Zener Diodes ROHS | C22395565 | SOD-323 | Tape & Reel (TR) | 100nA@12V | 17Ω | 200mW | 16V | Independent Type | 15.2V~16.8V | ||
| Min: 10 Mult: 10 |
6133
(0+5495+638)In Stock | 1N4749A | EIC Semicon | DO-41 Zener Diodes ROHS | C3015258 | DO-41 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6130
(0+6130+0)In Stock | BZT52C43 | hongjiacheng | Independent Type 40.85V~45.15V 350mW 43V SOD-123 Zener Diodes ROHS | C22395571 | SOD-123 | Tape & Reel (TR) | 100nA@32V | 100Ω | 350mW | 43V | Independent Type | 40.85V~45.15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6128
(0+6128+0)In Stock | BZT52C15V | DOWO | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C5299435 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | 500mW | 15V | Independent Type | 13.8V~15.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6122
(0+1473+4649)In Stock | BZT52C43 | BORN | 40V~46V 500mW 43V SOD-123 Zener Diodes ROHS | C2847220 | SOD-123 | Tape & Reel (TR) | 100nA@32V | 100Ω | 500mW | 43V | - | 40V~46V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6116
(0+6116+0)In Stock | MMSZ5234B | hongjiacheng | Independent Type 500mW 5.89V~6.51V 6.2V SOD-123 Zener Diodes ROHS | C22395555 | SOD-123 | Tape & Reel (TR) | 5uA@4V | 7Ω | 500mW | 6.2V | Independent Type | 5.89V~6.51V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6112
(0+6112+0)In Stock | BZX584C11 | hongjiacheng | Independent Type 10.4V~11.6V 150mW 11V SOD-523 Zener Diodes ROHS | C22395578 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 20Ω | 150mW | 11V | Independent Type | 10.4V~11.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6104
(0+6104+0)In Stock | MMSZ5228B | hongjiacheng | Independent Type 3.71V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C22399895 | SOD-123 | Tape & Reel (TR) | 15uA@1V | 23Ω | 500mW | 3.9V | Independent Type | 3.71V~4.1V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
6099
(0+6094+5)In Stock | ZMM18-MS | MSKSEMI | Independent Type 16.8V~19.1V 500mW 18V LL-34 Zener Diodes ROHS | C2982207 | LL-34 | Tape & Reel (TR) | 100nA@13V | 50Ω | 500mW | 18V | Independent Type | 16.8V~19.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6096
(0+4967+1129)In Stock
View marketplace suppliers’ inventory
| BZX84-C5V6,215 | Nexperia | Independent Type 5.2V~6V 250mW 5.6V SOT-23 Zener Diodes ROHS | C85088 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | 250mW | 5.6V | Independent Type | 5.2V~6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6086
(0+6086+0)In Stock | MM1Z30B | hongjiacheng | Independent Type 29.4V~30.6V 500mW 30V SOD-123 Zener Diodes ROHS | C22466339 | SOD-123 | Tape & Reel (TR) | 100nA@23V | 80Ω | 500mW | 30V | Independent Type | 29.4V~30.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6083
(0+5568+515)In Stock | BZT52-C68_R1_00001 | PANJIT International | Independent Type 64.6V~71.4V 410mW 68V SOD-123 Zener Diodes ROHS | C263157 | SOD-123 | Tape & Reel (TR) | 100nA@51V | 200Ω | 410mW | 68V | Independent Type | 64.6V~71.4V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6082
(0+6082+0)In Stock | MM1W6V8 | Shandong Jingdao Microelectronics | 6.46V~7.18V 1W 6.8V SOD-123 Zener Diodes ROHS | C438332 | SOD-123 | Tape & Reel (TR) | 10uA@4V | 3.5Ω | 1W | 6.8V | - | 6.46V~7.18V | ||
| Min: 5 Mult: 5 |
6075
(0+2395+3680)In Stock | 1N5337B | LGE | DO-27 Zener Diodes ROHS | C5331143 | DO-27 | Box-packed | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6070
(0+6070+0)In Stock | MM1Z5V6 | hongjiacheng | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C22395539 | SOD-123 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | 500mW | 5.6V | Independent Type | 5.2V~6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6065
(0+1565+4500)In Stock | MMSZ5259A_R1_00001 | PANJIT International | Independent Type 38.22V~39.78V 500mW 39V SOD-123 Zener Diodes ROHS | C393443 | SOD-123 | Tape & Reel (TR) | 100nA@30V | 80Ω | 500mW | 39V | Independent Type | 38.22V~39.78V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
6061
(0+3546+2515)In Stock | 1SMA4746A | Jiangsu Changjing Electronics Technology Co., Ltd. | 1W 18V SMAG Zener Diodes ROHS | C5293652 | SMAG | Tape & Reel (TR) | 100nA@13.7V | - | 1W | 18V | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
6055
(0+6055+0)In Stock | MMBZ5226B | hongjiacheng | Independent Type 3.14V~3.47V 300mW 3.3V SOT-23 Zener Diodes ROHS | C22395543 | SOT-23 | Tape & Reel (TR) | 25uA@1V | 28Ω | 300mW | 3.3V | Independent Type | 3.14V~3.47V |