Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5887
(3622+2265+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5255BT1G | onsemi | Independent Type 26.6V~29.4V 500mW 28V SOD-123 Zener Diodes ROHS | C242284 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 44Ω | Independent Type | 26.6V~29.4V | 500mW | 28V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5886
(5886+0+0)In Stock | BZT52B2V7 | YONGYUTAI | Independent Type 2.65V~2.75V 500mW 2.7V SOD-123 Zener Diodes ROHS | C18213981 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.65V~2.75V | 500mW | 2.7V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5883
(5687+196+0)In Stock | ZMM3V9 | YONGYUTAI | Independent Type 500mW 3.7V~4.1V 3.9V LL-34 Zener Diodes ROHS | C2891741 | LL-34 | Tape & Reel (TR) | - | 85Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5882
(5686+196+0)In Stock | BZX84C6V2 | CBI | Independent Type 5.8V~6.6V 350mW 6.2V SOT-23 Zener Diodes ROHS | C2832549 | SOT-23 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 350mW | 6.2V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5881
(5880+1+0)In Stock | SMC5365A | ZHIDE | SMC Zener Diodes ROHS | C5161206 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5880
(2950+2930+0)In Stock | BZT52C15 | DOWO | SOD-123 Zener Diodes ROHS | C7544548 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5880
(5880+0+0)In Stock | BZT52C3V6 | hongjiacheng | Independent Type 3.42V~3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS | C19077397 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.42V~3.78V | 500mW | 3.6V | ||
| Min: 10 Mult: 10 |
5874
(65+5809+0)In Stock | 1N4749 | LGE | Independent Type 1W 22.8V~25.2V 24V DO-41 Zener Diodes ROHS | C5174493 | DO-41 | Tape & Reel (TR) | 5uA@18.2V | 25Ω | Independent Type | 22.8V~25.2V | 1W | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5872
(1423+4449+0)In Stock | BZT52C4V7S | GOODWORK | Independent Type 200mW 4.4V~5V 4.7V SOD-323 Zener Diodes ROHS | C2932765 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5870
(5870+0+0)In Stock | BZX84C3V6A | Shandong Jingdao Microelectronics | 350mW 3.4V~3.8V 3.6V SOT-23 Zener Diodes ROHS | C5155264 | SOT-23 | Tape & Reel (TR) | 10uA@1V | 130Ω | - | 3.4V~3.8V | 350mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5869
(0+5869+0)In Stock | BZT52C5V1 | DOWO | Independent Type 4.8V~5.4V 350mW 5.1V SOD-123 Zener Diodes ROHS | C406710 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 350mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5862
(212+5650+0)In Stock | BZT52C39 | BORN | Independent Type 37V~41V 500mW 39V SOD-123 Zener Diodes ROHS | C511891 | SOD-123 | Tape & Reel (TR) | 100nA@27.3V | 130Ω | Independent Type | 37V~41V | 500mW | 39V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5859
(5859+0+0)In Stock | MMSZ5246B-TP | MCC(Micro Commercial Components) | Independent Type 500mW 16V SOD-123 Zener Diodes ROHS | C2975460 | SOD-123 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | - | 500mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5855
(5594+261+0)In Stock | LBZT52C8V2T1G | LRC | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C12761 | SOD-123 | Tape & Reel (TR) | - | 15Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5850
(0+5850+0)In Stock | MMSZ5240B | HXY MOSFET | Independent Type 9.8V~10.2V 500mW 10V SOD-123 Zener Diodes ROHS | C20616338 | SOD-123 | Tape & Reel (TR) | 0.2uA@8V | 19Ω | Independent Type | 9.8V~10.2V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5850
(3000+2850+0)In Stock | BZT52C9V1S | YFW | Independent Type 8.5V~9.6V 200mW 9.1V SOD-323 Zener Diodes ROHS | C3039973 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5850
(0+5850+0)In Stock | BZT52C36 | Guangdong Hottech | Independent Type 34V~38V 350mW 36V SOD-123 Zener Diodes ROHS | C2827902 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 350mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5850
(0+5850+0)In Stock | BZT52C12 | DOWO | SOD-123 Zener Diodes ROHS | C7544546 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5849
(3049+2800+0)In Stock | BZT52-C43_R1_00001 | PANJIT International | Independent Type 40.85V~45.15V 410mW 43V SOD-123 Zener Diodes ROHS | C268482 | SOD-123 | Tape & Reel (TR) | 100nA@32V | 100Ω | Independent Type | 40.85V~45.15V | 410mW | 43V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5847
(1774+4073+0)In Stock | 1SMA4746A | MDD(Microdiode Semiconductor) | Independent Type 16.8V~19.2V 1W 18V SMA(DO-214AC) Zener Diodes ROHS | C173483 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@13V | 20Ω | Independent Type | 16.8V~19.2V | 1W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5840
(0+5840+0)In Stock | MMSZ5231A_R1_00001 | PANJIT International | Independent Type 5V~5.2V 500mW 5.1V SOD-123 Zener Diodes ROHS | C268590 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 5V~5.2V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5838
(5807+11+20)In Stock
View marketplace suppliers’ inventory
| MMSZ5234B-7-F | Diodes Incorporated | Independent Type 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS | C151818 | SOD-123 | Tape & Reel (TR) | 5uA@4V | 7Ω | Independent Type | 5.89V~6.51V | 500mW | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5837
(3668+2169+0)In Stock | ZM4734A | HXY MOSFET | Independent Type 1W 5.6V LL-41 Zener Diodes ROHS | C7471235 | LL-41 | Tape & Reel (TR) | 100nA@1V | 5Ω | Independent Type | - | 1W | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5834
(5834+0+0)In Stock | MM1W6V8 | Shandong Jingdao Microelectronics | 6.46V~7.18V 1W 6.8V SOD-123 Zener Diodes ROHS | C438332 | SOD-123 | Tape & Reel (TR) | 10uA@4V | 3.5Ω | - | 6.46V~7.18V | 1W | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5829
(5829+0+0)In Stock | MM3Z6V2 | Shandong Jingdao Microelectronics | Independent Type 5.8V~6.6V 300mW 6.2V SOD-323 Zener Diodes ROHS | C169483 | SOD-323 | Tape & Reel (TR) | 1uA@3V | 50Ω | Independent Type | 5.8V~6.6V | 300mW | 6.2V |