Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5950
(0+2950+3000)In Stock | BZT52C2V4S | Foshan Blue Rocket Elec | Independent Type 2.2V~2.6V 200mW 2.4V SOD-323 Zener Diodes ROHS | C19189994 | SOD-323 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.2V~2.6V | 200mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5950
(0+3000+2950)In Stock | MMSZ5235B | LGE | Independent Type 6.46V~7.14V 500mW 6.8V SOD-123 Zener Diodes ROHS | C7471760 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | 6.46V~7.14V | 500mW | 6.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5948
(0+1528+4420)In Stock | BZT52-C12_R1_00001 | PANJIT International | Independent Type 11.4V~12.6V 410mW 12V SOD-123 Zener Diodes ROHS | C391448 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 20Ω | Independent Type | 11.4V~12.6V | 410mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5946
(0+5946+0)In Stock | MM1W11 | hongjiacheng | Independent Type 10.4V~11.6V 1W 11V SOD-123 Zener Diodes ROHS | C22395528 | SOD-123 | Tape & Reel (TR) | 5uA@8V | 8Ω | Independent Type | 10.4V~11.6V | 1W | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5946
(0+5929+17)In Stock
View marketplace suppliers’ inventory
| LBZX84C33LT1G | LRC | Independent Type 31V~35V 225mW 33V SOT-23 Zener Diodes ROHS | C411195 | SOT-23 | Tape & Reel (TR) | - | 80Ω | Independent Type | 31V~35V | 225mW | 33V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5944
(0+2784+3160)In Stock | BZT52-C39_R1_00001 | PANJIT International | Independent Type 37.05V~40.95V 410mW 39V SOD-123 Zener Diodes ROHS | C268481 | SOD-123 | Tape & Reel (TR) | 100nA@29V | 90Ω | Independent Type | 37.05V~40.95V | 410mW | 39V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5935
(0+5935+0)In Stock | SMBJ5334B | LGE | Independent Type 3.4V~3.8V 5W 3.6V SMB Zener Diodes ROHS | C5334283 | SMB | Tape & Reel (TR) | 120uA | 2.5Ω | Independent Type | 3.4V~3.8V | 5W | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5925
(0+0+5925)In Stock
View marketplace suppliers’ inventory
| MMSZ5232B_R1_00001 | PANJIT International | Independent Type 5.32V~5.88V 500mW 5.6V SOD-123 Zener Diodes ROHS | C282313 | SOD-123 | Tape & Reel (TR) | 5uA@3V | 11Ω | Independent Type | 5.32V~5.88V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5924
(0+5882+42)In Stock | MM1Z5V6 | YONGYUTAI | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2909933 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5922
(0+5922+0)In Stock | MM1W100 | hongjiacheng | Independent Type 95V~105V 1W 100V SOD-123 Zener Diodes ROHS | C22435090 | SOD-123 | Tape & Reel (TR) | 1uA@76V | 350Ω | Independent Type | 95V~105V | 1W | 100V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5922
(0+5726+196)In Stock | BZX84C6V2 | CBI | Independent Type 5.8V~6.6V 350mW 6.2V SOT-23 Zener Diodes ROHS | C2832549 | SOT-23 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 350mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5920
(0+0+5920)In Stock
View marketplace suppliers’ inventory
| CDZVT2R18B | ROHM Semicon | 100mW 18V SOD-923 Zener Diodes ROHS | C5252701 | SOD-923 | Tape & Reel (TR) | 100nA@13V | 65Ω | - | - | 100mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5918
(0+0+5918)In Stock | LBZT52C3V6T1G | LRC | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C12757 | SOD-123 | Tape & Reel (TR) | 5uA | 90Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5915
(0+1895+4020)In Stock | 1SMA5933BT3G-MS | MSKSEMI | Independent Type 1.5W 20.9V~23.1V 22V SMA Zener Diodes ROHS | C18547735 | SMA | Tape & Reel (TR) | - | - | Independent Type | 20.9V~23.1V | 1.5W | 22V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5912
(0+0+5912)In Stock | ZMM12V | JUXING | Independent Type 11.4V~12.7V 500mW 12V LL-34 Zener Diodes ROHS | C5365346 | LL-34 | Tape & Reel (TR) | 100nA@9.1V | 20Ω | Independent Type | 11.4V~12.7V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5906
(0+5886+20)In Stock | BZT52C20 | MSKSEMI | Independent Type 18.8V~21.2V 500mW 20V SOD-123 Zener Diodes ROHS | C2891472 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 500mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5902
(0+5886+16)In Stock
View marketplace suppliers’ inventory
| MMBZ5236BLT1G | onsemi | Independent Type 7.12V~7.88V 225mW 7.5V SOT-23 Zener Diodes ROHS | C53340 | SOT-23 | Tape & Reel (TR) | 3uA@6V | 6Ω | Independent Type | 7.12V~7.88V | 225mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+0+5900)In Stock | BZT52C27V | JUXING | Independent Type 25.1V~28.9V 500mW 27V SOD-123 Zener Diodes ROHS | C5365423 | SOD-123 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 500mW | 27V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5900
(0+0+5900)In Stock | BZX585-B27,115 | Nexperia | Independent Type 300mW 26.46V~27.54V 27V SOD-523 Zener Diodes ROHS | C550598 | SOD-523 | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 26.46V~27.54V | 300mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+5900+0)In Stock | BZX84C3V6A | Shandong Jingdao Microelectronics | 350mW 3.4V~3.8V 3.6V SOT-23 Zener Diodes ROHS | C5155264 | SOT-23 | Tape & Reel (TR) | 10uA@1V | 130Ω | - | 3.4V~3.8V | 350mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+0+5900)In Stock | BZT52C39 | DOWO | SOD-123 Zener Diodes ROHS | C7544558 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+0+5900)In Stock | BZT52C36S | BORN | 200mW 31V~35V 36V SOD-323 Zener Diodes ROHS | C6165150 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | - | 31V~35V | 200mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+0+5900)In Stock | BZT52C3V9 | Foshan Blue Rocket Elec | Independent Type 3.7V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C7429798 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+0+5900)In Stock | BZT52C15 | KUU | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C7603200 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5900
(0+0+5900)In Stock | BZT52C12 | DOWO | SOD-123 Zener Diodes ROHS | C7544546 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - |