Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 10000
|
5788
(0+5788+0)In Stock
View marketplace suppliers’ inventory
| PZU5.6BL,315 | Nexperia | Independent Type 5.31V~5.92V 250mW 5.6V DFN1006-2 Zener Diodes ROHS | C553761 | DFN1006-2 | Tape & Reel (TR) | 1uA@2.5V | 40Ω | Independent Type | 5.31V~5.92V | 250mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5785
(5785+0+0)In Stock | MM1W75 | hongjiacheng | Independent Type 71.2V~78.8V 1W 75V SOD-123 Zener Diodes ROHS | C22395541 | SOD-123 | Tape & Reel (TR) | 1uA@56V | 175Ω | Independent Type | 71.2V~78.8V | 1W | 75V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5784
(5784+0+0)In Stock | BZT52C24S | BORN | Independent Type 22.8V~25.6V 200mW 24V SOD-323 Zener Diodes ROHS | C266585 | SOD-323 | Tape & Reel (TR) | 100nA@16.8V | 70Ω | Independent Type | 22.8V~25.6V | 200mW | 24V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5782
(132+5650+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C36,235 | Nexperia | Independent Type 250mW 34V~38V 36V SOT-23 Zener Diodes ROHS | C550948 | SOT-23 | Tape & Reel (TR) | 50nA@25.2V | 35Ω | Independent Type | 34V~38V | 250mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5782
(5782+0+0)In Stock | MM1Z3V3B | hongjiacheng | Independent Type 3.23V~3.37V 500mW 3.3V SOD-123 Zener Diodes ROHS | C22466340 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.23V~3.37V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5782
(5782+0+0)In Stock | BZT52C9V1 | Shandong Jingdao Microelectronics | Independent Type 8.5V~9.6V 500mW 9.1V SOD-123 Zener Diodes ROHS | C353504 | SOD-123 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 500mW | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5780
(2800+2980+0)In Stock
Not recommended for new designs
| BW-D1G5V6T1G-6 | Bencent | SOD-123 Zener Diodes ROHS | C5376039 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5780
(0+5780+0)In Stock | LMSZ5267BT1G | LRC | 71.25V~78.75V 75V SOD-123 Zener Diodes ROHS | C5266936 | SOD-123 | Tape & Reel (TR) | - | - | - | 71.25V~78.75V | - | 75V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5780
(5780+0+0)In Stock | MMSZ5231C-TP | MCC(Micro Commercial Components) | Independent Type 500mW 5.1V SOD-123 Zener Diodes ROHS | C2975556 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | - | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5780
(5761+19+0)In Stock | MM1Z7V5 | ST(Semtech) | Independent Type 7V~7.9V 500mW 7.5V SOD-123 Zener Diodes ROHS | C87634 | SOD-123 | Tape & Reel (TR) | 500nA@4V | 30Ω | Independent Type | 7V~7.9V | 500mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5777
(1127+4650+0)In Stock | BZT52C12S | YONGYUTAI | 12V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C2891797 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | 12V~12.7V | 200mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
5774
(5584+190+0)In Stock | 3SMAJ5934B-TP | MCC(Micro Commercial Components) | Independent Type 3W 24V SMA(DO-214AC) Zener Diodes ROHS | C152324 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@18.2V | 19Ω | Independent Type | - | 3W | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5773
(5754+19+0)In Stock | BZT52C16 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C2105 | SOD-123 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5769
(4978+791+0)In Stock
View marketplace suppliers’ inventory
| 1SMA5932BT3G | onsemi | Independent Type 19V~21V 1.5W 20V SMA(DO-214AC) Zener Diodes ROHS | C36389 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@15.2V | 14Ω | Independent Type | 19V~21V | 1.5W | 20V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5762
(5756+6+0)In Stock | 1SMA4735AG | Shikues | Independent Type 5.86V~6.51V 1W 6.2V SMA Zener Diodes ROHS | C433402 | SMA | Tape & Reel (TR) | 10uA@3V | 2Ω | Independent Type | 5.86V~6.51V | 1W | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5761
(5761+0+0)In Stock | MMBZ5226B | hongjiacheng | Independent Type 3.14V~3.47V 300mW 3.3V SOT-23 Zener Diodes ROHS | C22395543 | SOT-23 | Tape & Reel (TR) | 25uA@1V | 28Ω | Independent Type | 3.14V~3.47V | 300mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5761
(30+5731+0)In Stock | MM1Z5V1 | YONGYUTAI | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C2909932 | SOD-123 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5760
(0+5760+0)In Stock | 1SMA4756A | TWGMC | Independent Type 1W 44.9V~49.8V 47V SMA(DO-214AC) Zener Diodes ROHS | C4154529 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@35V | 80Ω | Independent Type | 44.9V~49.8V | 1W | 47V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5755
(5736+19+0)In Stock | BZX84B15_R1_00001 | PANJIT International | Independent Type 14.7V~15.3V 410mW 15V SOT-23 Zener Diodes ROHS | C268489 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 14.7V~15.3V | 410mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5754
(2754+3000+0)In Stock | BZT52C11V | JUXING | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C5182292 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 5Ω | Independent Type | 10.4V~11.6V | 500mW | 11V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5753
(5753+0+0)In Stock
View marketplace suppliers’ inventory
| BZT52C4V7SQ-7-F | Diodes Incorporated | Independent Type 4.4V~5V 200mW 4.7V SOD-323 Zener Diodes ROHS | C507915 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+5750+0)In Stock | BZT52C7V5S | Foshan Blue Rocket Elec | Independent Type 7V~7.9V 200mW 7.5V SOD-323 Zener Diodes ROHS | C7429776 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 200mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+5750+0)In Stock | BZT52C3V3 | DOWO | SOD-123 Zener Diodes ROHS | C7544533 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5746
(0+5746+0)In Stock | LM5Z15VT1G | LRC | Independent Type 14.3V~15.8V 200mW 15V SOD-523 Zener Diodes ROHS | C131800 | SOD-523 | Tape & Reel (TR) | - | 30Ω | Independent Type | 14.3V~15.8V | 200mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5743
(0+5743+0)In Stock | MM3Z24 | Slkor(SLKORMICRO Elec.) | Independent Type 22.8V~25.6V 300mW 24V SOD-323 Zener Diodes ROHS | C2918960 | SOD-323 | Tape & Reel (TR) | 100nA@19V | 60Ω | Independent Type | 22.8V~25.6V | 300mW | 24V |