Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
33297
(9246+24051+0)In Stock | BZT52C15S | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 13.8V~15.6V 200mW 15V SOD-323 Zener Diodes ROHS | C17283 | SOD-323 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
32980
(2010+30970+0)In Stock | ZMM3V0 | HXY MOSFET | Independent Type 500mW 2.8V~3.2V 3V LL-34 Zener Diodes ROHS | C7470929 | LL-34 | Tape & Reel (TR) | 4uA@1V | 85Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
32602
(8407+24195+0)In Stock | BZT52C5V1S | BORN | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C266578 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
32272
(19722+12550+0)In Stock | BZT52C18V | JUXING | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C5182296 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32123
(22543+9580+0)In Stock | BZT52C27S | BORN | Independent Type 25.1V~28.9V 200mW 27V SOD-323 Zener Diodes ROHS | C511894 | SOD-323 | Tape & Reel (TR) | 100nA@18.9V | 80Ω | Independent Type | 25.1V~28.9V | 200mW | 27V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
32044
(18820+13224+0)In Stock
View marketplace suppliers’ inventory
| BZV55-B12,115 | Nexperia | Independent Type 11.8V~12.2V 500mW 12V MiniMELF Zener Diodes ROHS | C426807 | MiniMELF | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.8V~12.2V | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31863
(19363+12500+0)In Stock | BZT52C3V3S | BORN | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C266576 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
31811
(3327+28484+0)In Stock | 1SMB5918B | LGE | Independent Type 4.845V~5.355V 1.5W 5.1V SMB Zener Diodes ROHS | C713626 | SMB | Tape & Reel (TR) | 5uA@2V | 4Ω | Independent Type | 4.845V~5.355V | 1.5W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
30891
(24441+6450+0)In Stock | BZT52C10S | hongjiacheng | Independent Type 200mW 9.4V~10.6V 10V SOD-323 Zener Diodes ROHS | C19077446 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 200mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
30751
(10801+19950+0)In Stock | BZT52C15 | TWGMC | Independent Type 13.8V~15.6V 500mW 15V SOD-123 Zener Diodes ROHS | C727006 | SOD-123 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
30529
(30079+450+0)In Stock | BZX584C3V3 | hongjiacheng | Independent Type 3.1V~3.5V 150mW 3.3V SOD-523 Zener Diodes ROHS | C19077462 | SOD-523 | Tape & Reel (TR) | 5uA@1V | 90Ω | Independent Type | 3.1V~3.5V | 150mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
30380
(786+29594+0)In Stock | BZT52C3V3S | GOODWORK | Independent Type 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS | C2932762 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30260
(5832+24428+0)In Stock | LMSZ5244BT1G | LRC | Independent Type 13.3V~14.7V 500mW 14V SOD-123 Zener Diodes ROHS | C131743 | SOD-123 | Tape & Reel (TR) | - | 15Ω | Independent Type | 13.3V~14.7V | 500mW | 14V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29850
(0+29850+0)In Stock | BZT52C11S | YFW | Independent Type 200mW 11V~11.6V 10.4V SOD-323 Zener Diodes ROHS | C5270786 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 11V~11.6V | 200mW | 10.4V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29835
(20815+9020+0)In Stock | LMSZ5256BT1G | LRC | Independent Type 28.5V~31.5V 500mW 30V SOD-123 Zener Diodes ROHS | C131735 | SOD-123 | Tape & Reel (TR) | - | 49Ω | Independent Type | 28.5V~31.5V | 500mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29730
(23280+6450+0)In Stock | MM1Z3V3 | hongjiacheng | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C22379456 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 130Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29658
(2708+26950+0)In Stock | S-LM3Z16VT1G | LRC | Independent Type 200mW 15.3V~17.1V 16.2V SOD-323 Zener Diodes ROHS | C2936700 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16.2V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
29412
(6539+22873+0)In Stock | ZMM5V6PF-M | ST(Semtech) | LL-34 Zener Diodes ROHS | C7497481 | LL-34 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29380
(25780+3600+0)In Stock | BZT52C12S | GOODWORK | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C2932773 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29300
(0+29300+0)In Stock | BZT52C36 | YFW | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C5270758 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29250
(0+29250+0)In Stock | BZT52C2V4S | YFW | Independent Type 200mW 2.2V~2.6V 2.4V SOD-323 Zener Diodes ROHS | C5270787 | SOD-323 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.2V~2.6V | 200mW | 2.4V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29240
(0+29240+0)In Stock | S-LBZX84C18LT1G | LRC | 18V SOT-23 Zener Diodes ROHS | C5336146 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29140
(29140+0+0)In Stock | MM1Z27BW | Shandong Jingdao Microelectronics | 26.46V~27.54V 500mW 27V SOD-123W Zener Diodes ROHS | C4749079 | SOD-123W | Tape & Reel (TR) | 100nA@21V | 70Ω | - | 26.46V~27.54V | 500mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29128
(5008+24120+0)In Stock | BZT52C5V6 | Foshan Blue Rocket Elec | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C328616 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29091
(8954+20137+0)In Stock | BZT52C3V3S | HXY MOSFET | Independent Type 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS | C5184388 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V |