Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
31299
(11744+19555+0)In Stock | 1N5819HW | BORN | SOD-123 Zener Diodes ROHS | C5439970 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31160
(513+30647+0)In Stock | BZT52C4V3 | GOODWORK | Independent Type 4V~4.6V 500mW 4.3V SOD-123 Zener Diodes ROHS | C2932738 | SOD-123 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 4V~4.6V | 500mW | 4.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
30968
(30968+0+0)In Stock | MM1Z2V7 | hongjiacheng | Independent Type 2.5V~2.9V 500mW 2.7V SOD-123 Zener Diodes ROHS | C22379468 | SOD-123 | Tape & Reel (TR) | 120uA@1V | 110Ω | Independent Type | 2.5V~2.9V | 500mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30465
(21746+8719+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C33,215 | Nexperia | Independent Type 31V~35V 250mW 33V SOT-23 Zener Diodes ROHS | C131664 | SOT-23 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Independent Type | 31V~35V | 250mW | 33V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
30431
(981+23450+6000)In Stock | MM1Z5V1 | ST(Semtech) | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C81601 | SOD-123 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30241
(16971+13270+0)In Stock | BZT52C10S | BORN | Independent Type 9.4V~10.6V 200mW 10V SOD-323 Zener Diodes ROHS | C511896 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 200mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29850
(0+29850+0)In Stock | BZT52C11S | YFW | Independent Type 200mW 11V~11.6V 10.4V SOD-323 Zener Diodes ROHS | C5270786 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 11V~11.6V | 200mW | 10.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29777
(9578+20199+0)In Stock | BZT52C6V8 | TWGMC | 500mW 6.8V SOD-123 Zener Diodes ROHS | C726998 | SOD-123 | Tape & Reel (TR) | 2uA@4V | - | - | - | 500mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29708
(2708+27000+0)In Stock | S-LM3Z16VT1G | LRC | Independent Type 200mW 15.3V~17.1V 16.2V SOD-323 Zener Diodes ROHS | C2936700 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29485
(9208+20277+0)In Stock | BZT52C3V3S | HXY MOSFET | Independent Type 200mW 3.1V~3.5V 3.3V SOD-323 Zener Diodes ROHS | C5184388 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29456
(29439+17+0)In Stock
View marketplace suppliers’ inventory
| BZX84C12LT1G | onsemi | Independent Type 11.4V~12.7V 250mW 12V SOT-23 Zener Diodes ROHS | C82475 | SOT-23 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 250mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29452
(8904+20498+50)In Stock | BZT52C11 | GOODWORK | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C2932743 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 500mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29360
(0+29360+0)In Stock | S-LBZX84C18LT1G | LRC | 18V SOT-23 Zener Diodes ROHS | C5336146 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29350
(0+29350+0)In Stock | BZT52C2V4S | YFW | Independent Type 200mW 2.4V~2.6V 2.2V SOD-323 Zener Diodes ROHS | C5270787 | SOD-323 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 2.4V~2.6V | 200mW | 2.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29317
(29317+0+0)In Stock | BZX84C16 | hongjiacheng | Independent Type 300mW 15.3V~17.1V 16V SOT-23 Zener Diodes ROHS | C22379471 | SOT-23 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 300mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29300
(0+29300+0)In Stock | BZT52C3V3 | YFW | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C5270748 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29300
(0+29300+0)In Stock | BZT52C36 | YFW | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C5270758 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29239
(24086+5153+0)In Stock | LBZX84C16LT1G | LRC | Independent Type 15.3V~17.1V 225mW 16V SOT-23 Zener Diodes ROHS | C131836 | SOT-23 | Tape & Reel (TR) | - | 40Ω | Independent Type | 15.3V~17.1V | 225mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29144
(5024+24120+0)In Stock | BZT52C5V6 | Foshan Blue Rocket Elec | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C328616 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29140
(29140+0+0)In Stock | MM1Z27BW | Shandong Jingdao Microelectronics | 26.46V~27.54V 500mW 27V SOD-123W Zener Diodes ROHS | C4749079 | SOD-123W | Tape & Reel (TR) | 100nA@21V | 70Ω | - | 26.46V~27.54V | 500mW | 27V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
29114
(9479+19635+0)In Stock | ZMM3V6 | HXY MOSFET | Independent Type 500mW 3.4V~3.8V 3.6V LL-34 Zener Diodes ROHS | C5345988 | LL-34 | Tape & Reel (TR) | 2uA@1V | 85Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
29087
(23147+5940+0)In Stock | 1SMA5928A | hongjiacheng | Independent Type 12.35V~13.65V 1.5W 13V SMA(DO-214AC) Zener Diodes ROHS | C19077490 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@9.9V | 7Ω | Independent Type | 12.35V~13.65V | 1.5W | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28960
(4860+24100+0)In Stock | BZT52C6V8 | GOODWORK | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C2903910 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28850
(0+28850+0)In Stock | BZT52C3V3S | YFW | Independent Type 200mW 3.3V~3.5V 3.1V SOD-323 Zener Diodes ROHS | C5270765 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.3V~3.5V | 200mW | 3.1V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
28827
(28827+0+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C4V7,235 | Nexperia | 250mW 4.7V SOT-23 Zener Diodes ROHS | C550954 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | - | - | 250mW | 4.7V |