Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 5000
|
33173
(0+10532+22641)In Stock | 1SMA4749A | MDD(Microdiode Semiconductor) | Independent Type 22.8V~26V 1W 24V SMA(DO-214AC) Zener Diodes ROHS | C173489 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@18V | 25Ω | Independent Type | 22.8V~26V | 1W | 24V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
33127
(0+0+33127)In Stock | 1SMA4733A | MDD(Microdiode Semiconductor) | Independent Type 4.84V~5.36V 1W 5.1V SMA(DO-214AC) Zener Diodes ROHS | C173487 | SMA(DO-214AC) | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.84V~5.36V | 1W | 5.1V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
33119
(0+14701+18418)In Stock | BZT52C8V2 | MDD(Microdiode Semiconductor) | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C173432 | SOD-123 | Tape & Reel (TR) | 500nA@5V | 30Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | |||
Min: 5 Mult: 5
Full Reel: 5000
|
32483
(0+21903+10580)In Stock
View marketplace suppliers’ inventory
| SMAZ15-13-F | Diodes Incorporated | Independent Type 14.25V~15.75V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C110524 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@11.4V | 10Ω | Independent Type | 14.25V~15.75V | 1W | 15V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
31842
(0+29692+2150)In Stock | BZX84C15 | hongjiacheng | Independent Type 300mW 13.8V~15.6V 5.6V SOT-23 Zener Diodes ROHS | C19077472 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 300mW | 5.6V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
31813
(0+15964+15849)In Stock | BZT52C5V6 | FUXINSEMI | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C908192 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
31561
(0+6111+25450)In Stock | BZX84C62 | FOSAN | Independent Type 58V~66V 300mW SOT-23 Zener Diodes ROHS | C2936837 | SOT-23 | Tape & Reel (TR) | - | 90Ω | Independent Type | 58V~66V | 300mW | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
31418
(0+31418+0)In Stock | MM1Z2V7 | hongjiacheng | Independent Type 2.5V~2.9V 500mW 2.7V SOD-123 Zener Diodes ROHS | C22379468 | SOD-123 | Tape & Reel (TR) | 120uA@1V | 110Ω | Independent Type | 2.5V~2.9V | 500mW | 2.7V | |||
Min: 10 Mult: 10
Full Reel: 5000
|
31278
(0+30318+960)In Stock | 1SMA5928A | hongjiacheng | Independent Type 12.35V~13.65V 1.5W 13V SMA(DO-214AC) Zener Diodes ROHS | C19077490 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@9.9V | 7Ω | Independent Type | 12.35V~13.65V | 1.5W | 13V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
31142
(0+31137+5)In Stock
View marketplace suppliers’ inventory
| BZX384-B8V2,115 | Nexperia | Independent Type 8.04V~8.36V 300mW 8.2V SOD-323 Zener Diodes ROHS | C295459 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 8.04V~8.36V | 300mW | 8.2V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30968
(0+5695+25273)In Stock
View marketplace suppliers’ inventory
| MMSZ5231BT1G | onsemi | Independent Type 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C66198 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30780
(0+4880+25900)In Stock
View marketplace suppliers’ inventory
| BZX585-B5V6,115 | Nexperia | Independent Type 5.49V~5.71V 300mW 5.6V SOD-523 Zener Diodes ROHS | C426825 | SOD-523 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.49V~5.71V | 300mW | 5.6V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
30718
(0+12021+18697)In Stock | LBZT52C16T1G | LRC | Independent Type 15.3V~17.1V 500mW 16V SOD-123 Zener Diodes ROHS | C131846 | SOD-123 | Tape & Reel (TR) | 100nA | 40Ω | Independent Type | 15.3V~17.1V | 500mW | 16V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
30666
(0+30665+1)In Stock | 1SMAF4733A | Shandong Jingdao Microelectronics | Independent Type 4.84V~5.36V 1W 5.1V SMAF Zener Diodes ROHS | C112201 | SMAF | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 4.84V~5.36V | 1W | 5.1V | |||
Min: 20 Mult: 20
Full Reel: 3000
|
30590
(0+21871+8719)In Stock
View marketplace suppliers’ inventory
| BZX84-C33,215 | Nexperia | Independent Type 31V~35V 250mW 33V SOT-23 Zener Diodes ROHS | C131664 | SOT-23 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Independent Type | 31V~35V | 250mW | 33V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
30457
(0+19507+10950)In Stock | BZT52C12S | GOODWORK | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C2932773 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
30276
(0+24276+6000)In Stock | MM1Z3V6 | hongjiacheng | Independent Type 500mW 3.4V~3.8V 3.6V SOD-123 Zener Diodes ROHS | C22379457 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | |||
Min: 50 Mult: 50
Full Reel: 2500
|
30271
(0+7097+23174)In Stock | ZMM6V8 | HXY MOSFET | Independent Type 6.4V~7.2V 500mW 6.8V LL-34 Zener Diodes ROHS | C5345995 | LL-34 | Tape & Reel (TR) | 100nA@1V | 8Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
30158
(0+28858+1300)In Stock | BZT52C2V7 | hongjiacheng | Independent Type 2.57V~2.84V 300mW 2.7V SOD-123 Zener Diodes ROHS | C19077394 | SOD-123 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.57V~2.84V | 300mW | 2.7V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
30072
(0+18072+12000)In Stock | LM3Z36VT1G | LRC | Independent Type 34V~38V 200mW 36V SOD-323 Zener Diodes ROHS | C131814 | SOD-323 | Tape & Reel (TR) | - | 90Ω | Independent Type | 34V~38V | 200mW | 36V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
30000
(0+3000+27000)In Stock | S-LM3Z16VT1G | LRC | Independent Type 200mW 15.3V~17.1V 16.2V SOD-323 Zener Diodes ROHS | C2936700 | SOD-323 | Tape & Reel (TR) | 50nA@11.2V | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16.2V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29850
(0+0+29850)In Stock | BZT52C11S | YFW | Independent Type 200mW 11V~11.6V 10.4V SOD-323 Zener Diodes ROHS | C5270786 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 11V~11.6V | 200mW | 10.4V | |||
Min: 20 Mult: 20
Full Reel: 10000
|
29632
(0+29632+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C4V7,235 | Nexperia | 250mW 4.7V SOT-23 Zener Diodes ROHS | C550954 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | - | - | 250mW | 4.7V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29500
(0+0+29500)In Stock | BZT52C3V0S | YFW | Independent Type 200mW 3V~3.2V 2.8V SOD-323 Zener Diodes ROHS | C5270773 | SOD-323 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 3V~3.2V | 200mW | 2.8V | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29443
(0+24190+5253)In Stock | LBZX84C16LT1G | LRC | Independent Type 15.3V~17.1V 225mW 16V SOT-23 Zener Diodes ROHS | C131836 | SOT-23 | Tape & Reel (TR) | - | 40Ω | Independent Type | 15.3V~17.1V | 225mW | 16V |