Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
32529
(0+21037+11492)In Stock | ZMM5V6 | YONGYUTAI | Independent Type 5.2V~6V 500mW 5.6V LL-34 Zener Diodes ROHS | C2891745 | LL-34 | Tape & Reel (TR) | 25Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
32452
(0+1535+30917)In Stock | 1SMA4733A | MDD(Microdiode Semiconductor) | Independent Type 4.84V~5.36V 1W 5.1V SMA(DO-214AC) Zener Diodes ROHS | C173487 | SMA(DO-214AC) | Tape & Reel (TR) | 7Ω | Independent Type | 4.84V~5.36V | 1W | 5.1V | 10uA@1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
32376
(0+12021+20355)In Stock | BZT52C18 | MDD(Microdiode Semiconductor) | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C173425 | SOD-123 | Tape & Reel (TR) | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | 100nA@13V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
32205
(0+14690+17515)In Stock | ZMM3V6 | HXY MOSFET | Independent Type 500mW 3.4V~3.8V 3.6V LL-34 Zener Diodes ROHS | C5345988 | LL-34 | Tape & Reel (TR) | 85Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | 2uA@1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31979
(0+4879+27100)In Stock | BZT52C6V8 | GOODWORK | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C2903910 | SOD-123 | Tape & Reel (TR) | 15Ω | Independent Type | 6.4V~7.2V | 500mW | 6.8V | 2uA@4V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
31944
(0+21519+10425)In Stock
View marketplace suppliers’ inventory
| SMAZ15-13-F | Diodes Incorporated | Independent Type 14.25V~15.75V 1W 15V SMA(DO-214AC) Zener Diodes ROHS | C110524 | SMA(DO-214AC) | Tape & Reel (TR) | 10Ω | Independent Type | 14.25V~15.75V | 1W | 15V | 1uA@11.4V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31717
(0+15888+15829)In Stock | BZT52C5V6 | FUXINSEMI | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C908192 | SOD-123 | Tape & Reel (TR) | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | 1uA@2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31556
(0+11656+19900)In Stock | BZT52C15 | TWGMC | Independent Type 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C727006 | SOD-123 | Tape & Reel (TR) | 30Ω | Independent Type | 14.25V~15.75V | 500mW | 15V | 100nA@10.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31483
(0+31466+17)In Stock
View marketplace suppliers’ inventory
| BZX84C12LT1G | onsemi | Independent Type 11.4V~12.7V 250mW 12V SOT-23 Zener Diodes ROHS | C82475 | SOT-23 | Tape & Reel (TR) | 25Ω | Independent Type | 11.4V~12.7V | 250mW | 12V | 100nA@8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31461
(0+6011+25450)In Stock | BZX84C62 | FOSAN | Independent Type 58V~66V 300mW SOT-23 Zener Diodes ROHS | C2936837 | SOT-23 | Tape & Reel (TR) | 90Ω | Independent Type | 58V~66V | 300mW | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31368
(0+31368+0)In Stock | MM1Z2V7 | hongjiacheng | Independent Type 2.5V~2.9V 500mW 2.7V SOD-123 Zener Diodes ROHS | C22379468 | SOD-123 | Tape & Reel (TR) | 110Ω | Independent Type | 2.5V~2.9V | 500mW | 2.7V | 120uA@1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31327
(0+29177+2150)In Stock | BZX84C15 | hongjiacheng | Independent Type 300mW 13.8V~15.6V 5.6V SOT-23 Zener Diodes ROHS | C19077472 | SOT-23 | Tape & Reel (TR) | 30Ω | Independent Type | 13.8V~15.6V | 300mW | 5.6V | 100nA@10.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
31137
(0+6842+24295)In Stock | BZT52C5V1S | BORN | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C266578 | SOD-323 | Tape & Reel (TR) | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | 2uA@2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31013
(0+31008+5)In Stock
View marketplace suppliers’ inventory
| BZX384-B8V2,115 | Nexperia | Independent Type 8.04V~8.36V 300mW 8.2V SOD-323 Zener Diodes ROHS | C295459 | SOD-323 | Tape & Reel (TR) | 15Ω | Independent Type | 8.04V~8.36V | 300mW | 8.2V | 700nA@5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
30821
(0+7062+23759)In Stock | BZT52C3V6 | MDD(Microdiode Semiconductor) | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C173412 | SOD-123 | Tape & Reel (TR) | 130Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | 10uA@1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30670
(0+0+30670)In Stock | BZT52C18 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 16.8V~19.1V 350mW 18V SOD-123 Zener Diodes ROHS | C43490 | SOD-123 | Tape & Reel (TR) | 45Ω | Independent Type | 16.8V~19.1V | 350mW | 18V | 100nA@12.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
30580
(0+4680+25900)In Stock
View marketplace suppliers’ inventory
| BZX585-B5V6,115 | Nexperia | Independent Type 5.49V~5.71V 300mW 5.6V SOD-523 Zener Diodes ROHS | C426825 | SOD-523 | Tape & Reel (TR) | 40Ω | Independent Type | 5.49V~5.71V | 300mW | 5.6V | 1uA@2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
30475
(0+21756+8719)In Stock
View marketplace suppliers’ inventory
| BZX84-C33,215 | Nexperia | Independent Type 31V~35V 250mW 33V SOT-23 Zener Diodes ROHS | C131664 | SOT-23 | Tape & Reel (TR) | 80Ω | Independent Type | 31V~35V | 250mW | 33V | 50nA@23.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29979
(0+2979+27000)In Stock | S-LM3Z16VT1G | LRC | Independent Type 200mW 15.3V~17.1V 16.2V SOD-323 Zener Diodes ROHS | C2936700 | SOD-323 | Tape & Reel (TR) | 40Ω | Independent Type | 15.3V~17.1V | 200mW | 16.2V | 50nA@11.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29850
(0+0+29850)In Stock | BZT52C11S | YFW | Independent Type 200mW 11V~11.6V 10.4V SOD-323 Zener Diodes ROHS | C5270786 | SOD-323 | Tape & Reel (TR) | 20Ω | Independent Type | 11V~11.6V | 200mW | 10.4V | 100nA@8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29393
(0+24140+5253)In Stock | LBZX84C16LT1G | LRC | Independent Type 15.3V~17.1V 225mW 16V SOT-23 Zener Diodes ROHS | C131836 | SOT-23 | Tape & Reel (TR) | 40Ω | Independent Type | 15.3V~17.1V | 225mW | 16V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29360
(0+0+29360)In Stock | S-LBZX84C18LT1G | LRC | 18V SOT-23 Zener Diodes ROHS | C5336146 | SOT-23 | Tape & Reel (TR) | - | - | - | - | 18V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29350
(0+0+29350)In Stock | BZT52C7V5S | YFW | Independent Type 7.5V~7.9V 200mW 7V SOD-323 Zener Diodes ROHS | C5270778 | SOD-323 | Tape & Reel (TR) | 15Ω | Independent Type | 7.5V~7.9V | 200mW | 7V | 1uA@5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29350
(0+0+29350)In Stock | BZT52C3V0S | YFW | Independent Type 200mW 3V~3.2V 2.8V SOD-323 Zener Diodes ROHS | C5270773 | SOD-323 | Tape & Reel (TR) | 95Ω | Independent Type | 3V~3.2V | 200mW | 2.8V | 10uA@1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29350
(0+0+29350)In Stock | BZT52C2V4S | YFW | Independent Type 200mW 2.4V~2.6V 2.2V SOD-323 Zener Diodes ROHS | C5270787 | SOD-323 | Tape & Reel (TR) | 100Ω | Independent Type | 2.4V~2.6V | 200mW | 2.2V | 50uA@1V |