Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5668
(5668+0+0)In Stock | MM1Z30B | hongjiacheng | Independent Type 29.4V~30.6V 500mW 30V SOD-123 Zener Diodes ROHS | C22466339 | SOD-123 | Tape & Reel (TR) | 100nA@23V | 80Ω | Independent Type | 29.4V~30.6V | 500mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5668
(0+5668+0)In Stock | BZV55B5V1 | LGE | Independent Type 5V~5.2V 500mW 5.1V SOD-80 Zener Diodes ROHS | C545327 | SOD-80 | Tape & Reel (TR) | 100nA@1V | 35Ω | Independent Type | 5V~5.2V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5666
(5616+50+0)In Stock | MM1Z4V7 | Shandong Jingdao Microelectronics | Independent Type 4.4V~5V 500mW 4.7V SOD-123 Zener Diodes ROHS | C169492 | SOD-123 | Tape & Reel (TR) | 2uA@1V | 130Ω | Independent Type | 4.4V~5V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5665
(5665+0+0)In Stock | MM1W75 | hongjiacheng | Independent Type 71.2V~78.8V 1W 75V SOD-123 Zener Diodes ROHS | C22395541 | SOD-123 | Tape & Reel (TR) | 1uA@56V | 175Ω | Independent Type | 71.2V~78.8V | 1W | 75V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5660
(0+5660+0)In Stock | AZ23C36 | amsem | Independent Type 34V~38V 300mW SOT-23 Zener Diodes ROHS | C7528891 | SOT-23 | Tape & Reel (TR) | - | - | Independent Type | 34V~38V | 300mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5660
(0+5660+0)In Stock | LMBZ5231BLT1G | LRC | Independent Type 4.84V~5.36V 225mW 5.1V SOT-23 Zener Diodes ROHS | C131770 | SOT-23 | Tape & Reel (TR) | - | 17Ω | Independent Type | 4.84V~5.36V | 225mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5655
(896+4759+0)In Stock | ZMM22-MS | MSKSEMI | Independent Type 20.8V~23.3V 500mW 22V LL-34 Zener Diodes ROHS | C2982209 | LL-34 | Tape & Reel (TR) | 100nA@16V | 55Ω | Independent Type | 20.8V~23.3V | 500mW | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5654
(5454+200+0)In Stock | MMSZ5223B | Slkor(SLKORMICRO Elec.) | 2.57V~2.84V 500mW 2.7V SOD-123 Zener Diodes ROHS | C707157 | SOD-123 | Tape & Reel (TR) | 75uA@1V | 30Ω | - | 2.57V~2.84V | 500mW | 2.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5650
(2850+2800+0)In Stock | BZT52B5V6S | JUXING | Independent Type 5.2V~6V 500mW 5.6V SOD-323 Zener Diodes ROHS | C5365567 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5650
(2820+2830+0)In Stock
View marketplace suppliers’ inventory
| DDZ5V1BSF-7 | Diodes Incorporated | Independent Type 4.94V~5.2V 500mW 5.07V SOD-323F Zener Diodes ROHS | C150995 | SOD-323F | Tape & Reel (TR) | 7.5uA@2V | 130Ω | Independent Type | 4.94V~5.2V | 500mW | 5.07V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5650
(2550+3100+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5226B_R1_00001 | PANJIT International | Independent Type 3.14V~3.47V 500mW 3.3V SOD-123 Zener Diodes ROHS | C282311 | SOD-123 | Tape & Reel (TR) | 25uA@1V | 28Ω | Independent Type | 3.14V~3.47V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5650
(0+5650+0)In Stock | BZT52C22 | BORN | SOD-123 Zener Diodes ROHS | C22469039 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5645
(2645+3000+0)In Stock | BZT52_C15_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 410mW 15V SOD-123 Zener Diodes ROHS | C313135 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 30Ω | Independent Type | 14.25V~15.75V | 410mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5640
(0+5640+0)In Stock
View marketplace suppliers’ inventory
| BZX585-B27,115 | Nexperia | Independent Type 300mW 26.46V~27.54V 27V SOD-523 Zener Diodes ROHS | C550598 | SOD-523 | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 26.46V~27.54V | 300mW | 27V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5631
(3185+2446+0)In Stock | 1SMA5951B | LGE | Independent Type 114V~126V 500mW 120V DO-214AC(SMA) Zener Diodes ROHS | C330248 | DO-214AC(SMA) | Tape & Reel (TR) | 1uA@91.2V | 380Ω | Independent Type | 114V~126V | 500mW | 120V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5627
(2647+2980+0)In Stock
View marketplace suppliers’ inventory
| MM3Z4V7T1G | onsemi | Independent Type 4.4V~5V 300mW 4.7V SOD-323 Zener Diodes ROHS | C236205 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 300mW | 4.7V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5626
(2646+2980+0)In Stock
View marketplace suppliers’ inventory
| BZT585B10T-7 | Diodes Incorporated | Independent Type 9.8V~10.2V 350mW 10V SOD-523 Zener Diodes ROHS | C460798 | SOD-523 | Tape & Reel (TR) | 200nA@7V | 7Ω | Independent Type | 9.8V~10.2V | 350mW | 10V | ||
| Min: 5 Mult: 5 |
5623
(3193+2430+0)In Stock | 1N4733A | LGE | Independent Type 1W 4.85V~5.36V 5.1V DO-41 Zener Diodes ROHS | C5157516 | DO-41 | Box-packed | 10uA@1V | 7Ω | Independent Type | 4.85V~5.36V | 1W | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5620
(5620+0+0)In Stock | BZX84C3V6A | Shandong Jingdao Microelectronics | 350mW 3.4V~3.8V 3.6V SOT-23 Zener Diodes ROHS | C5155264 | SOT-23 | Tape & Reel (TR) | 10uA@1V | 130Ω | - | 3.4V~3.8V | 350mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5620
(2900+2720+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C39,215 | Nexperia | Independent Type 37V~41V 250mW 39V SOT-23 Zener Diodes ROHS | C282545 | SOT-23 | Tape & Reel (TR) | 50nA@27.3V | 130Ω | Independent Type | 37V~41V | 250mW | 39V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
5620
(0+5620+0)In Stock | 1SMA4746H | Taiwan Semiconductor | Independent Type 1.25W 18V DO-214AC Zener Diodes ROHS | C3028972 | DO-214AC | Tape & Reel (TR) | 1uA@13.7V | 20Ω | Independent Type | - | 1.25W | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5619
(5619+0+0)In Stock | BZT52C5V6 | GOODWORK | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2903913 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
Marketplace
| Lightning Deals Learn more 60000+:
$0.0041
Ended with
00:00:00 | Min: 60000 Mult: 3000
SPQ: 3000
|
600000
0%
Marketplace product, estimated lead time
6-8
business days
| BZT52C5V6 | GOODWORK | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C2903913 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
5615
(5615+0+0)In Stock
View marketplace suppliers’ inventory
| MMSZ10T1G | onsemi | 500mW 10V SOD-123 Zener Diodes ROHS | C236094 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | - | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5614
(2664+2950+0)In Stock | BZT52C12S | Foshan Blue Rocket Elec | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C19189996 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5608
(1817+3791+0)In Stock | ZMM4V7 | YONGYUTAI | Independent Type 500mW 4.4V~5V 4.7V LL-34 Zener Diodes ROHS | C2891743 | LL-34 | Tape & Reel (TR) | - | 60Ω | Independent Type | 4.4V~5V | 500mW | 4.7V |