Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5828
(0+4288+1540)In Stock
View marketplace suppliers’ inventory
| MMSZ6V8T1G | onsemi | Independent Type 6.46V~7.14V 500mW 6.8V SOD-123 Zener Diodes ROHS | C132794 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.46V~7.14V | 500mW | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5816
(0+5815+1)In Stock | SMBJ5350B | Slkor(SLKORMICRO Elec.) | 5W 13V SMB Zener Diodes ROHS | C5155359 | SMB | Tape & Reel (TR) | 1uA@9.4V | 2.5Ω | - | - | 5W | 13V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5816
(0+4927+889)In Stock
View marketplace suppliers’ inventory
| SMAZ27-13-F | Diodes Incorporated | Independent Type 25.65V~28.35V 1W 27V SMA(DO-214AC) Zener Diodes ROHS | C155318 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@20.5V | 15Ω | Independent Type | 25.65V~28.35V | 1W | 27V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5814
(0+3911+1903)In Stock | 3SMB5928B | LGE | Independent Type 3W 13V SMB Zener Diodes ROHS | C2983224 | SMB | Tape & Reel (TR) | 1uA@9.9V | 7Ω | Independent Type | - | 3W | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5800
(0+5750+50)In Stock | BZX84C6V8A | Shandong Jingdao Microelectronics | 6.4V~7.2V 350mW 6.8V SOT-23 Zener Diodes ROHS | C5155257 | SOT-23 | Tape & Reel (TR) | 500nA@3.5V | 30Ω | - | 6.4V~7.2V | 350mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5800
(0+5800+0)In Stock | BZT52B5V6 | NH | 500mW 5.49V~5.71V 5.6V SOD-123 Zener Diodes ROHS | C7427952 | SOD-123 | Tape & Reel (TR) | - | - | - | 5.49V~5.71V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5797
(0+1147+4650)In Stock | BZT52C12S | YONGYUTAI | 12V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C2891797 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | - | 12V~12.7V | 200mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
5788
(0+0+5788)In Stock
View marketplace suppliers’ inventory
| PZU5.6BL,315 | Nexperia | Independent Type 5.31V~5.92V 250mW 5.6V DFN1006-2 Zener Diodes ROHS | C553761 | DFN1006-2 | Tape & Reel (TR) | 1uA@2.5V | 40Ω | Independent Type | 5.31V~5.92V | 250mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5788
(0+5788+0)In Stock | MMSZ4692 | hongjiacheng | Independent Type 6.46V~7.14V 350mW 6.8V SOD-123 Zener Diodes ROHS | C22395550 | SOD-123 | Tape & Reel (TR) | 10uA@5.1V | - | Independent Type | 6.46V~7.14V | 350mW | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5782
(0+132+5650)In Stock
View marketplace suppliers’ inventory
| BZX84-C36,235 | Nexperia | Independent Type 250mW 34V~38V 36V SOT-23 Zener Diodes ROHS | C550948 | SOT-23 | Tape & Reel (TR) | 50nA@25.2V | 35Ω | Independent Type | 34V~38V | 250mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5780
(0+2800+2980)In Stock
Not recommended for new designs
| BW-D1G5V6T1G-6 | Bencent | SOD-123 Zener Diodes ROHS | C5376039 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5780
(0+0+5780)In Stock
View marketplace suppliers’ inventory
| PDZ15B,135 | Nexperia | Independent Type 400mW 14.34V~14.98V 15V SOD-323 Zener Diodes ROHS | C552282 | SOD-323 | Tape & Reel (TR) | 50nA@11V | 15Ω | Independent Type | 14.34V~14.98V | 400mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5780
(0+0+5780)In Stock | SMA4744A | DOWO | SMA Zener Diodes ROHS | C22386118 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5777
(0+5765+12)In Stock | ZM4749A | Slkor(SLKORMICRO Elec.) | 1W 24V LL-41 Zener Diodes ROHS | C2943024 | LL-41 | Tape & Reel (TR) | 5uA@18.2V | 25Ω | - | - | 1W | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5775
(0+5775+0)In Stock | MM1W24 | hongjiacheng | Independent Type 22.8V~26V 1W 24V SOD-123 Zener Diodes ROHS | C22395531 | SOD-123 | Tape & Reel (TR) | 5uA@18V | 25Ω | Independent Type | 22.8V~26V | 1W | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5772
(0+5772+0)In Stock | MM1W3V6 | hongjiacheng | Independent Type 1W 3.4V~3.8V 3.6V SOD-123 Zener Diodes ROHS | C22395524 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 10Ω | Independent Type | 3.4V~3.8V | 1W | 3.6V | ||
| Min: 5 Mult: 5 |
5771
(0+4398+1373)In Stock | 1N5349B | SUNMATE Elec | 5W 12V DO-27 Zener Diodes ROHS | C5308027 | DO-27 | Tape & Reel (TR) | 2uA@9.1V | 2.5Ω | - | - | 5W | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5768
(0+5768+0)In Stock | MMSZ5231BS | hongjiacheng | Independent Type 200mW 4.85V~5.36V 5.1V SOD-323 Zener Diodes ROHS | C22395562 | SOD-323 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 200mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
5763
(0+5754+9)In Stock | SZA15A | LRC | 14.25V~15.75V 1W 15V DO-214AC(SMA) Zener Diodes ROHS | C559107 | DO-214AC(SMA) | Tape & Reel (TR) | 500nA | 14Ω | - | 14.25V~15.75V | 1W | 15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5760
(0+0+5760)In Stock | 1SMA4756A | TWGMC | SMA(DO-214AC) Zener Diodes ROHS | C4154529 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5755
(0+5736+19)In Stock | BZX84B15_R1_00001 | PANJIT International | Independent Type 14.7V~15.3V 410mW 15V SOT-23 Zener Diodes ROHS | C268489 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 14.7V~15.3V | 410mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5754
(0+5+5749)In Stock | BZT52C9V1S | GOODWORK | Independent Type 200mW 8.5V~9.1V 9.1V SOD-323 Zener Diodes ROHS | C2932771 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.1V | 200mW | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5752
(0+1612+4140)In Stock
View marketplace suppliers’ inventory
| MMSZ5262A_R1_00001 | PANJIT International | Independent Type 49.98V~52.02V 500mW 51V SOD-123 Zener Diodes ROHS | C263328 | SOD-123 | Tape & Reel (TR) | 100nA@39V | 125Ω | Independent Type | 49.98V~52.02V | 500mW | 51V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+0+5750)In Stock | BZT52C3V3 | DOWO | SOD-123 Zener Diodes ROHS | C7544533 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5750
(0+0+5750)In Stock | BZT52C7V5S | Foshan Blue Rocket Elec | Independent Type 7V~7.9V 200mW 7.5V SOD-323 Zener Diodes ROHS | C7429776 | SOD-323 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7V~7.9V | 200mW | 7.5V |