Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 8000
|
5715
(0+5715+0)In Stock
View marketplace suppliers’ inventory
| EDZVT2R18B | ROHM Semicon | Independent Type 17.56V~18.35V 150mW 18V SOD-523 Zener Diodes ROHS | C184718 | SOD-523 | Tape & Reel (TR) | 100nA@13V | 65Ω | Independent Type | 17.56V~18.35V | 150mW | 18V | ||
| Min: 20 Mult: 20 |
5715
(5715+0+0)In Stock | 1N4739APF-M | ST(Semtech) | DO-41 Zener Diodes ROHS | C7497917 | DO-41 | Box-packed | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5713
(5713+0+0)In Stock | MM1W3V6 | hongjiacheng | Independent Type 1W 3.4V~3.8V 3.6V SOD-123 Zener Diodes ROHS | C22395524 | SOD-123 | Tape & Reel (TR) | 100uA@1V | 10Ω | Independent Type | 3.4V~3.8V | 1W | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5707
(5707+0+0)In Stock | BZT52C7V5 | hongjiacheng | Independent Type 7.13V~7.88V 500mW 7.5V SOD-123 Zener Diodes ROHS | C19077405 | SOD-123 | Tape & Reel (TR) | 1uA@5V | 15Ω | Independent Type | 7.13V~7.88V | 500mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5700
(2900+2800+0)In Stock | BZT52B5V6S | JUXING | Independent Type 5.2V~6V 500mW 5.6V SOD-323 Zener Diodes ROHS | C5365567 | SOD-323 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5700
(0+5700+0)In Stock | BZT52C6V8 | DOWO | SOD-123 Zener Diodes ROHS | C7544540 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5700
(0+5700+0)In Stock | BZT52C5V6 | KUU | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C7603195 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5698
(5698+0+0)In Stock | MM1W4V7 | hongjiacheng | Independent Type 1W 4.5V~4.93V 4.7V SOD-123 Zener Diodes ROHS | C22435096 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 8Ω | Independent Type | 4.5V~4.93V | 1W | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5697
(3657+2040+0)In Stock | BZT52-B68_R1_00001 | PANJIT International | 410mW 68V SOD-123 Zener Diodes ROHS | C696401 | SOD-123 | Tape & Reel (TR) | 100nA@51V | 200Ω | - | - | 410mW | 68V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5690
(10+5680+0)In Stock | MMSZ5250BS_R1_00001 | PANJIT International | Independent Type 19V~21V 200mW 20V SOD-323 Zener Diodes ROHS | C268618 | SOD-323 | Tape & Reel (TR) | 100nA@15V | 25Ω | Independent Type | 19V~21V | 200mW | 20V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5690
(2890+2800+0)In Stock | LBZT52MB8V2T1G | LRC | 500mW 8.04V~8.36V 8.2V SOD-123 Zener Diodes ROHS | C5266930 | SOD-123 | Tape & Reel (TR) | 100nA | - | - | 8.04V~8.36V | 500mW | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5680
(0+5680+0)In Stock
View marketplace suppliers’ inventory
| BZX585-B27,115 | Nexperia | Independent Type 300mW 26.46V~27.54V 27V SOD-523 Zener Diodes ROHS | C550598 | SOD-523 | Tape & Reel (TR) | 50nA@18.9V | 25Ω | Independent Type | 26.46V~27.54V | 300mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5678
(3178+2500+0)In Stock | BZT52C5V1 | FOSAN | Independent Type 500mW 5.1V SOD-123 Zener Diodes ROHS | C5353030 | SOD-123 | Tape & Reel (TR) | - | - | Independent Type | - | 500mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5677
(5677+0+0)In Stock
View marketplace suppliers’ inventory
| KDZVTR3.9B | ROHM Semicon | Independent Type 3.9V~4.4V 1W 3.9V SOD-123FL Zener Diodes ROHS | C209587 | SOD-123FL | Tape & Reel (TR) | 40uA@1V | - | Independent Type | 3.9V~4.4V | 1W | 3.9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5674
(5474+200+0)In Stock | MMSZ5223B | Slkor(SLKORMICRO Elec.) | 2.57V~2.84V 500mW 2.7V SOD-123 Zener Diodes ROHS | C707157 | SOD-123 | Tape & Reel (TR) | 75uA@1V | 30Ω | - | 2.57V~2.84V | 500mW | 2.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5673
(5628+45+0)In Stock | BZX84C15 | LGE | Independent Type 13.8V~15.6V 350mW 15V SOT-23 Zener Diodes ROHS | C841164 | SOT-23 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 350mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5671
(4111+1560+0)In Stock | BZT52-B5V6_R1_00001 | PANJIT International | Independent Type 5.49V~5.71V 410mW 5.6V SOD-123 Zener Diodes ROHS | C268475 | SOD-123 | Tape & Reel (TR) | 100nA@1V | 40Ω | Independent Type | 5.49V~5.71V | 410mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5668
(5668+0+0)In Stock | ZMM8V2 | YONGYUTAI | Independent Type 7.7V~8.7V 500mW 8.2V LL-34 Zener Diodes ROHS | C2891749 | LL-34 | Tape & Reel (TR) | - | 7Ω | Independent Type | 7.7V~8.7V | 500mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5665
(0+5665+0)In Stock | ZMM5V1 | KUU | Independent Type 4.8V~5.4V 500mW 5.1V LL-34 Zener Diodes ROHS | C7603184 | LL-34 | Tape & Reel (TR) | 100nA | 35Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
5662
(4816+846+0)In Stock | BZV55C75 | LGE | Independent Type 70V~80V 500mW 75V SOD-80 Zener Diodes ROHS | C545382 | SOD-80 | Tape & Reel (TR) | 100nA@56V | 170Ω | Independent Type | 70V~80V | 500mW | 75V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5660
(2710+2950+0)In Stock | BZT52C12S | Foshan Blue Rocket Elec | Independent Type 11.4V~12.7V 200mW 12V SOD-323 Zener Diodes ROHS | C19189996 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5658
(4789+869+0)In Stock
View marketplace suppliers’ inventory
| SMAZ27-13-F | Diodes Incorporated | Independent Type 25.65V~28.35V 1W 27V SMA(DO-214AC) Zener Diodes ROHS | C155318 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@20.5V | 15Ω | Independent Type | 25.65V~28.35V | 1W | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5655
(5205+450+0)In Stock | BZT52C6V8S | Shandong Jingdao Microelectronics | Independent Type 6.4V~7.2V 200mW 6.8V SOD-323 Zener Diodes ROHS | C353509 | SOD-323 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 200mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5654
(5619+35+0)In Stock | BZT52C30 | MDD(Microdiode Semiconductor) | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C173418 | SOD-123 | Tape & Reel (TR) | 100nA@23V | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5650
(2550+3100+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5226B_R1_00001 | PANJIT International | Independent Type 3.14V~3.47V 500mW 3.3V SOD-123 Zener Diodes ROHS | C282311 | SOD-123 | Tape & Reel (TR) | 25uA@1V | 28Ω | Independent Type | 3.14V~3.47V | 500mW | 3.3V |