Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5632
(0+5632+0)In Stock | LBZT52C3V9T1G | LRC | Independent Type 3.7V~4.1V 500mW 3.9V SOD-123 Zener Diodes ROHS | C12768 | SOD-123 | Tape & Reel (TR) | 3uA | 90Ω | Independent Type | 3.7V~4.1V | 500mW | 3.9V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5625
(0+2675+2950)In Stock | BZT52C11 | TWGMC | 500mW 11V SOD-123 Zener Diodes ROHS | C727003 | SOD-123 | Tape & Reel (TR) | 100nA@8V | - | - | - | 500mW | 11V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
5620
(0+0+5620)In Stock | 1SMA4746H | Taiwan Semiconductor | Independent Type 1.25W 18V DO-214AC Zener Diodes ROHS | C3028972 | DO-214AC | Tape & Reel (TR) | 1uA@13.7V | 20Ω | Independent Type | - | 1.25W | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5619
(0+728+4891)In Stock
View marketplace suppliers’ inventory
| BZX84-C6V8,215 | Nexperia | Independent Type 6.4V~7.2V 250mW 6.8V SOT-23 Zener Diodes ROHS | C108438 | SOT-23 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 250mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5608
(0+5608+0)In Stock | BZT52C18S | GOODWORK | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C2932776 | SOD-323 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5608
(0+1548+4060)In Stock | BZT52-B30S_R1_00001 | PANJIT International | Independent Type 29.4V~30.6V 200mW 30V SOD-323 Zener Diodes ROHS | C2900814 | SOD-323 | Tape & Reel (TR) | 100nA@22.5V | 80Ω | Independent Type | 29.4V~30.6V | 200mW | 30V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5605
(0+5513+92)In Stock | MM3Z15 | YONGYUTAI | Independent Type 200mW 13.8V~15.6V 15V SOD-323 Zener Diodes ROHS | C2922761 | SOD-323 | Tape & Reel (TR) | - | 30Ω | Independent Type | 13.8V~15.6V | 200mW | 15V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5604
(0+5604+0)In Stock
View marketplace suppliers’ inventory
| BZT52C10T-7 | Diodes Incorporated | 9.4V~10.6V 300mW 10V SOD-523 Zener Diodes ROHS | C248313 | SOD-523 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | 9.4V~10.6V | 300mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5600
(0+0+5600)In Stock | BZT52C3V0 | Guangdong Hottech | Independent Type 2.8V~3.2V 350mW 3V SOD-123 Zener Diodes ROHS | C181192 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 350mW | 3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5600
(0+0+5600)In Stock | BZT52C2V0S | DOWO | SOD-323 Zener Diodes ROHS | C7544615 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5600
(0+0+5600)In Stock | BZT52C4V7S | DOWO | SOD-323 Zener Diodes ROHS | C7544569 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5579
(0+3420+2159)In Stock | MMSZ5255B_R1_00001 | PANJIT International | Independent Type 26.6V~29.4V 500mW 28V SOD-123 Zener Diodes ROHS | C263326 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 44Ω | Independent Type | 26.6V~29.4V | 500mW | 28V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5570
(0+5551+19)In Stock | BZT52C11S | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 10.4V~11.6V 200mW 11V SOD-323 Zener Diodes ROHS | C22615 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 10.4V~11.6V | 200mW | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5569
(0+5569+0)In Stock | MMSZ5241B | hongjiacheng | Independent Type 500mW 10.45V~11.55V 11V SOD-123 Zener Diodes ROHS | C22395559 | SOD-123 | Tape & Reel (TR) | 2uA@8.4V | 22Ω | Independent Type | 10.45V~11.55V | 500mW | 11V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5567
(0+2608+2959)In Stock | LBZX84C20LT1G | LRC | Independent Type 18.8V~21.2V 225mW 20V SOT-23 Zener Diodes ROHS | C49504 | SOT-23 | Tape & Reel (TR) | - | 55Ω | Independent Type | 18.8V~21.2V | 225mW | 20V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5562
(0+5562+0)In Stock | BZX584C10 | hongjiacheng | Independent Type 9.4V~10.6V 150mW 10V SOD-523 Zener Diodes ROHS | C22395577 | SOD-523 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.4V~10.6V | 150mW | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5560
(0+0+5560)In Stock | LMSZ5236BT1G | LRC | Independent Type 7.13V~7.88V 500mW 7.5V SOD-123 Zener Diodes ROHS | C131747 | SOD-123 | Tape & Reel (TR) | - | 6Ω | Independent Type | 7.13V~7.88V | 500mW | 7.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5558
(0+5558+0)In Stock | MM1Z12B | hongjiacheng | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C22466342 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 35Ω | Independent Type | 11.76V~12.24V | 500mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5554
(0+4120+1434)In Stock
View marketplace suppliers’ inventory
| 1SMA5929BT3G | onsemi | Independent Type 14.25V~15.75V 1.5W 15V SMA(DO-214AC) Zener Diodes ROHS | C32357 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@11.4V | 9Ω | Independent Type | 14.25V~15.75V | 1.5W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5553
(0+5542+11)In Stock | BZT52C18 | Shandong Jingdao Microelectronics | Independent Type 16.8V~19.1V 500mW 18V SOD-123 Zener Diodes ROHS | C353552 | SOD-123 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5550
(0+0+5550)In Stock | MMSZ5242B | DOWO | SOD-123 Zener Diodes ROHS | C21547689 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5550
(0+2950+2600)In Stock | BZT52C5V1S | Foshan Blue Rocket Elec | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C19189992 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5549
(0+0+5549)In Stock
View marketplace suppliers’ inventory
| BZX84-C24,235 | Nexperia | Independent Type 250mW 22.8V~25.6V 24V SOT-23 Zener Diodes ROHS | C550942 | SOT-23 | Tape & Reel (TR) | 50nA@16.8V | 25Ω | Independent Type | 22.8V~25.6V | 250mW | 24V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5546
(0+3546+2000)In Stock | MMSZ5250B | hongjiacheng | Independent Type 19V~21V 500mW 20V SOD-123 Zener Diodes ROHS | C19077431 | SOD-123 | Tape & Reel (TR) | 100nA@15V | 25Ω | Independent Type | 19V~21V | 500mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5540
(0+0+5540)In Stock | AZ23C9V1 | FUXINSEMI | 1 pair common anode 8.5V~9.6V 300mW 9V SOT-23 Zener Diodes ROHS | C5563719 | SOT-23 | Tape & Reel (TR) | 100nA@7V | 10Ω | 1 pair common anode | 8.5V~9.6V | 300mW | 9V |