Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5541
(0+5541+0)In Stock
View marketplace suppliers’ inventory
| MMBZ5242BLT1G | onsemi | Independent Type 11.4V~12.6V 225mW 12V SOT-23 Zener Diodes ROHS | C236184 | SOT-23 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | Independent Type | 11.4V~12.6V | 225mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5540
(0+0+5540)In Stock | AZ23C9V1 | FUXINSEMI | 1 pair common anode 8.5V~9.6V 300mW 9V SOT-23 Zener Diodes ROHS | C5563719 | SOT-23 | Tape & Reel (TR) | 100nA@7V | 10Ω | 1 pair common anode | 8.5V~9.6V | 300mW | 9V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5539
(0+0+5539)In Stock
View marketplace suppliers’ inventory
| BZX79-C3V3,113 | Nexperia | Independent Type 3.1V~3.5V 400mW 3.3V DO-204AH(DO-35) Zener Diodes ROHS | C550836 | DO-204AH(DO-35) | Tape & Reel (TR) | 5uA@1V | 85Ω | Independent Type | 3.1V~3.5V | 400mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5539
(0+5539+0)In Stock | MMSZ5259B | hongjiacheng | Independent Type 37.05V~40.95V 500mW 39V SOD-123 Zener Diodes ROHS | C22399900 | SOD-123 | Tape & Reel (TR) | 100nA@30V | 80Ω | Independent Type | 37.05V~40.95V | 500mW | 39V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5537
(0+5520+17)In Stock | MM5Z4V7 | CBI | Independent Type 4.4V~5V 200mW 4.7V SOD-523 Zener Diodes ROHS | C2832571 | SOD-523 | Tape & Reel (TR) | 2uA@1V | 80Ω | Independent Type | 4.4V~5V | 200mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5536
(0+5520+16)In Stock | MMSZ5231B | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C21563 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5535
(0+5535+0)In Stock | MM1W7V5 | hongjiacheng | Independent Type 7.12V~7.88V 1W 7.5V SOD-123 Zener Diodes ROHS | C22435097 | SOD-123 | Tape & Reel (TR) | 10uA@5V | 4Ω | Independent Type | 7.12V~7.88V | 1W | 7.5V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5534
(0+2554+2980)In Stock
Not recommended for new designs
| BW-D1G5V6T1G-5 | Bencent | SOD-123 Zener Diodes ROHS | C6807665 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5529
(0+5529+0)In Stock | 1N5344B | LGE | Independent Type 7.79V~8.61V 5W 8.2V DO-15 Zener Diodes ROHS | C5274447 | DO-15 | Tape & Reel (TR) | 10uA | 1.5Ω | Independent Type | 7.79V~8.61V | 5W | 8.2V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5527
(0+2976+2551)In Stock | MM5Z8V2 | CBI | Independent Type 7.7V~8.7V 200mW 8.2V SOD-523 Zener Diodes ROHS | C2832577 | SOD-523 | Tape & Reel (TR) | 500nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 200mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5524
(0+2744+2780)In Stock | MMSZ5239A_R1_00001 | PANJIT International | Independent Type 8.92V~9.28V 500mW 9.1V SOD-123 Zener Diodes ROHS | C268599 | SOD-123 | Tape & Reel (TR) | 3uA@6.5V | 10Ω | Independent Type | 8.92V~9.28V | 500mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5520
(0+5121+399)In Stock | MMSZ5231B | FUXINSEMI | Independent Type 500mW 4.85V~5.36V 5.1V SOD-123 Zener Diodes ROHS | C3018517 | SOD-123 | Tape & Reel (TR) | 5uA@2V | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5520
(0+4916+604)In Stock | SMA5929A | ZHIDE | 1.5W 14.25V~15.75V 15V SMA Zener Diodes ROHS | C2683702 | SMA | Tape & Reel (TR) | 500nA@11.4V | 9Ω | - | 14.25V~15.75V | 1.5W | 15V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
5520
(0+0+5520)In Stock | ZMM5B1 | MSKSEMI | Independent Type 5V~5.2V 500mW 5.1V LL-34 Zener Diodes ROHS | C5359974 | LL-34 | Tape & Reel (TR) | 100nA@1V | 35Ω | Independent Type | 5V~5.2V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5519
(0+719+4800)In Stock | BZT52C6V2S | Guangdong Hottech | 500mW 6.2V SOD-323 Zener Diodes ROHS | C5190171 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 6.2V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5516
(0+5516+0)In Stock | ZM4756A-M | ST(Semtech) | 1W 47V LL-41 Zener Diodes ROHS | C2921289 | LL-41 | Tape & Reel (TR) | 5uA@35.8V | 80Ω | - | - | 1W | 47V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5516
(0+5516+0)In Stock | MMSZ5254B | hongjiacheng | Independent Type 25.65V~28.35V 500mW 27V SOD-123 Zener Diodes ROHS | C22395561 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 600Ω | Independent Type | 25.65V~28.35V | 500mW | 27V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5510
(0+0+5510)In Stock | SMA2EZ24 | amsem | Independent Type 2W 24V DO-214AC(SMA) Zener Diodes ROHS | C7466334 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | Independent Type | - | 2W | 24V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5502
(0+2502+3000)In Stock | BZX84B16_R1_00001 | PANJIT International | Independent Type 15.68V~16.32V 410mW 16V SOT-23 Zener Diodes ROHS | C268490 | SOT-23 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.68V~16.32V | 410mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5500
(0+0+5500)In Stock | BZT52C4V7 | DOWO | SOD-123 Zener Diodes ROHS | C7544537 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5500
(0+2600+2900)In Stock | LUDZS2.4BT1G | LRC | 200mW 2.43V~2.63V 2.43V SOD-323 Zener Diodes ROHS | C5267040 | SOD-323 | Tape & Reel (TR) | 100uA | - | - | 2.43V~2.63V | 200mW | 2.43V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5498
(0+5498+0)In Stock
View marketplace suppliers’ inventory
| BZT52C4V3SQ-7-F | Diodes Incorporated | Independent Type 4V~4.6V 200mW 4.3V SOD-323 Zener Diodes ROHS | C260883 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 4V~4.6V | 200mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5495
(0+2855+2640)In Stock | MMSZ5260A_R1_00001 | PANJIT International | 500mW 43V SOD-123 Zener Diodes ROHS | C6909653 | SOD-123 | Tape & Reel (TR) | 100nA@33V | 93Ω | - | - | 500mW | 43V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5480
(0+0+5480)In Stock | BZT52C36-E3-18 | Vishay Intertech | 410mW 36V SOD-123 Zener Diodes ROHS | C3009062 | SOD-123 | Tape & Reel (TR) | 100nA@27V | 40Ω | - | - | 410mW | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5480
(0+2620+2860)In Stock | BZT52-B15_R1_00001 | PANJIT International | 410mW 15V SOD-123 Zener Diodes ROHS | C5582920 | SOD-123 | Tape & Reel (TR) | 100nA@11V | 30Ω | - | - | 410mW | 15V |