Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5384
(5372+12+0)In Stock | MM1Z4B7 | ST(Semtech) | Independent Type 4.606V~4.794V 500mW 4.7V SOD-123 Zener Diodes ROHS | C113174 | SOD-123 | Tape & Reel (TR) | 2uA@1V | 130Ω | Independent Type | 4.606V~4.794V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5383
(5365+18+0)In Stock | BZT52C3V0T | YONGYUTAI | Independent Type 150mW 2.8V~3.2V 3V SOD-523 Zener Diodes ROHS | C2909959 | SOD-523 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 150mW | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5374
(1076+4298+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C18,215 | Nexperia | Independent Type 16.8V~19.1V 250mW 18V SOT-23 Zener Diodes ROHS | C85086 | SOT-23 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 250mW | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5372
(3608+1764+0)In Stock | BZT52C36 | MDD(Microdiode Semiconductor) | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C173416 | SOD-123 | Tape & Reel (TR) | 100nA@27V | 90Ω | Independent Type | 34V~38V | 500mW | 36V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5362
(5362+0+0)In Stock | ZM4756A-M | ST(Semtech) | 1W 47V LL-41 Zener Diodes ROHS | C2921289 | LL-41 | Tape & Reel (TR) | 5uA@35.8V | 80Ω | - | - | 1W | 47V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5359
(0+5359+0)In Stock | LMSZ5231BT1G | LRC | Independent Type 4.85V~5.36V 500mW 5.1V SOD-123 Zener Diodes ROHS | C107712 | SOD-123 | Tape & Reel (TR) | - | 17Ω | Independent Type | 4.85V~5.36V | 500mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5350
(0+5350+0)In Stock | BZT52C3V3S | Foshan Blue Rocket Elec | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C7429772 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 200mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5350
(0+5350+0)In Stock | BZT52C2V7S | DOWO | SOD-323 Zener Diodes ROHS | C7544563 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5339
(2880+2459+0)In Stock | MM5Z4V3 | LGE | Independent Type 200mW 4.08V~4.52V 4.3V SOD-523 Zener Diodes ROHS | C5157542 | SOD-523 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 4.08V~4.52V | 200mW | 4.3V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5338
(4564+774+0)In Stock | ZMM16 | Guangdong Hottech | Independent Type 15.3V~17.1V 500mW LL-34 Zener Diodes ROHS | C181075 | LL-34 | Tape & Reel (TR) | 100nA@12V | 40Ω | Independent Type | 15.3V~17.1V | 500mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5334
(4+5330+0)In Stock | BZT52C5V1S | Slkor(SLKORMICRO Elec.) | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C2826494 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5334
(5334+0+0)In Stock | MMSZ5246BS | hongjiacheng | Independent Type 200mW 15.2V~16.8V 16V SOD-323 Zener Diodes ROHS | C22395565 | SOD-323 | Tape & Reel (TR) | 100nA@12V | 17Ω | Independent Type | 15.2V~16.8V | 200mW | 16V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5333
(0+5333+0)In Stock | BZT52C43 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 40V~46V 500mW 43V SOD-123 Zener Diodes ROHS | C21568 | SOD-123 | Tape & Reel (TR) | 100nA@32V | 100Ω | Independent Type | 40V~46V | 500mW | 43V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5328
(5008+320+0)In Stock | 1SMA4749A | TWGMC | SMA(DO-214AC) Zener Diodes ROHS | C4154522 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
5325
(5319+6+0)In Stock | BZX55C5V6 | LGE | Independent Type 5.32V~5.88V 500mW 5.6V DO-35 Zener Diodes ROHS | C5158980 | DO-35 | Tape & Reel (TR) | 100nA@10V | 25Ω | Independent Type | 5.32V~5.88V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5322
(5322+0+0)In Stock | LMSZ5243BT1G | LRC | Independent Type 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS | C131744 | SOD-123 | Tape & Reel (TR) | - | 13Ω | Independent Type | 12.35V~13.65V | 500mW | 13V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5320
(0+5320+0)In Stock | PDZ27BGWJ | Nexperia | Independent Type 26.19V~27.53V 365mW 27V SOD-123 Zener Diodes ROHS | C552317 | SOD-123 | Tape & Reel (TR) | 50nA@21V | 40Ω | Independent Type | 26.19V~27.53V | 365mW | 27V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5316
(5297+19+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4685T1G | onsemi | Independent Type 3.42V~3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS | C66886 | SOD-123 | Tape & Reel (TR) | 7.5uA@2V | - | Independent Type | 3.42V~3.78V | 500mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5311
(5311+0+0)In Stock | MMSZ5241B | hongjiacheng | Independent Type 500mW 10.45V~11.55V 11V SOD-123 Zener Diodes ROHS | C22395559 | SOD-123 | Tape & Reel (TR) | 2uA@8.4V | 22Ω | Independent Type | 10.45V~11.55V | 500mW | 11V | ||
| Min: 10 Mult: 10 |
5310
(0+5310+0)In Stock | 1N4744A | LGE | Independent Type 1W 14.25V~15.75V 15V DO-41G Zener Diodes ROHS | C5359869 | DO-41G | Box-packed | 5uA@11.4V | 14Ω | Independent Type | 14.25V~15.75V | 1W | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5310
(5310+0+0)In Stock | LM3Z3V0T1G | LRC | Independent Type 2.8V~3.2V 200mW 3V SOD-323 Zener Diodes ROHS | C131812 | SOD-323 | Tape & Reel (TR) | - | 100Ω | Independent Type | 2.8V~3.2V | 200mW | 3V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
5300
(0+5300+0)In Stock | 1SMA4742H | Taiwan Semiconductor | 1.25W 12V SMA(DO-214AC) Zener Diodes ROHS | C5345786 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@9.1V | 9Ω | - | - | 1.25W | 12V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5293
(5263+30+0)In Stock | 1SMB5924B | Slkor(SLKORMICRO Elec.) | 3W 9.1V SMB Zener Diodes ROHS | C2943033 | SMB | Tape & Reel (TR) | 5uA@7V | 4Ω | - | - | 3W | 9.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5291
(5291+0+0)In Stock
View marketplace suppliers’ inventory
| MM3Z5V1T1GX | Nexperia | 5.1V SOD-323 Zener Diodes ROHS | C3764862 | SOD-323 | Tape & Reel (TR) | 2uA@1.5V | - | - | - | - | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5289
(5270+19+0)In Stock | BZT52C30 | Slkor(SLKORMICRO Elec.) | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C707151 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 500mW | 30V |