Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5371
(5371+0+0)In Stock | MM3Z4V7 | hongjiacheng | Independent Type 200mW 4.4V~5V 4.7V SOD-323 Zener Diodes ROHS | C22399891 | SOD-323 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 200mW | 4.4V~5V | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5368
(2508+2860+0)In Stock | MMBZ5225B | Jiangsu Changjing Electronics Technology Co., Ltd. | 300mW 3V SOT-23 Zener Diodes ROHS | C83015 | SOT-23 | Tape & Reel (TR) | 50uA@1V | - | - | 300mW | - | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5359
(5359+0+0)In Stock | MM1W100 | hongjiacheng | Independent Type 95V~105V 1W 100V SOD-123 Zener Diodes ROHS | C22435090 | SOD-123 | Tape & Reel (TR) | 1uA@76V | 350Ω | Independent Type | 1W | 95V~105V | 100V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5358
(4639+719+0)In Stock
View marketplace suppliers’ inventory
| SMAZ27-13-F | Diodes Incorporated | Independent Type 25.65V~28.35V 1W 27V SMA(DO-214AC) Zener Diodes ROHS | C155318 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@20.5V | 15Ω | Independent Type | 1W | 25.65V~28.35V | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5350
(0+5350+0)In Stock | BZT52C3V3S | Foshan Blue Rocket Elec | Independent Type 3.1V~3.5V 200mW 3.3V SOD-323 Zener Diodes ROHS | C7429772 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 200mW | 3.1V~3.5V | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5350
(0+5350+0)In Stock | BZT52C2V7S | DOWO | SOD-323 Zener Diodes ROHS | C7544563 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5348
(1648+3700+0)In Stock | 1SMA5928BT3G-MS | MSKSEMI | Independent Type 12.35V~13.65V 1.5W 13V SMA Zener Diodes ROHS | C18547730 | SMA | Tape & Reel (TR) | - | - | Independent Type | 1.5W | 12.35V~13.65V | 13V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5336
(5329+7+0)In Stock | 1SMA4738A | Shandong Jingdao Microelectronics | Independent Type 7.79V~8.67V 1W 8.2V SMA Zener Diodes ROHS | C438358 | SMA | Tape & Reel (TR) | 10uA@6V | 4.5Ω | Independent Type | 1W | 7.79V~8.67V | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5334
(5334+0+0)In Stock | BZT52B12S | hongjiacheng | Independent Type 200mW 11.76V~12.24V 12V SOD-323 Zener Diodes ROHS | C22395572 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 200mW | 11.76V~12.24V | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5323
(5305+18+0)In Stock | BZT52C3V0T | YONGYUTAI | Independent Type 150mW 2.8V~3.2V 3V SOD-523 Zener Diodes ROHS | C2909959 | SOD-523 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 150mW | 2.8V~3.2V | 3V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5320
(0+5320+0)In Stock | PDZ27BGWJ | Nexperia | Independent Type 26.19V~27.53V 365mW 27V SOD-123 Zener Diodes ROHS | C552317 | SOD-123 | Tape & Reel (TR) | 50nA@21V | 40Ω | Independent Type | 365mW | 26.19V~27.53V | 27V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5309
(2941+2368+0)In Stock | SMBJ5339B | LGE | Independent Type 5.32V~5.88V 5W 5.6V SMB Zener Diodes ROHS | C5122124 | SMB | Tape & Reel (TR) | 1uA@2V | 1Ω | Independent Type | 5W | 5.32V~5.88V | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5308
(4469+839+0)In Stock | 1SMA5927BT3G-MS | MSKSEMI | Independent Type 11.4V~12.6V 1.5W 12V SMA Zener Diodes ROHS | C18547729 | SMA | Tape & Reel (TR) | - | - | Independent Type | 1.5W | 11.4V~12.6V | 12V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
5300
(0+5300+0)In Stock | 1SMA4742H | Taiwan Semiconductor | 1.25W 12V SMA(DO-214AC) Zener Diodes ROHS | C5345786 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@9.1V | 9Ω | - | 1.25W | - | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5300
(0+5300+0)In Stock | BZT52C2V0S | DOWO | SOD-323 Zener Diodes ROHS | C7544615 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5294
(5290+4+0)In Stock | SMB5340B | Jiangsu Changjing Electronics Technology Co., Ltd. | 5W 6V SMBG Zener Diodes ROHS | C5293451 | SMBG | Tape & Reel (TR) | 1uA@3V | - | - | 5W | - | 6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5294
(5263+11+20)In Stock
View marketplace suppliers’ inventory
| MMSZ5234B-7-F | Diodes Incorporated | Independent Type 5.89V~6.51V 500mW 6.2V SOD-123 Zener Diodes ROHS | C151818 | SOD-123 | Tape & Reel (TR) | 5uA@4V | 7Ω | Independent Type | 500mW | 5.89V~6.51V | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5287
(5287+0+0)In Stock | BZT52B9V1S | hongjiacheng | Independent Type 8.92V~9.28V 200mW 9.1V SOD-323 Zener Diodes ROHS | C22399885 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 200mW | 8.92V~9.28V | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5286
(2406+2880+0)In Stock | BZT52-C3V6-AU_R1_000A1 | PANJIT International | Independent Type 3.42V~3.78V 410mW 3.6V SOD-123 Zener Diodes ROHS | C2912874 | SOD-123 | Tape & Reel (TR) | 15uA@1V | 95Ω | Independent Type | 410mW | 3.42V~3.78V | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5284
(2825+2459+0)In Stock | MM5Z4V3 | LGE | Independent Type 200mW 4.08V~4.52V 4.3V SOD-523 Zener Diodes ROHS | C5157542 | SOD-523 | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 200mW | 4.08V~4.52V | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5281
(5000+281+0)In Stock | BZT52-C15S_R1_00001 | PANJIT International | Independent Type 14.25V~15.75V 200mW 15V SOD-323 Zener Diodes ROHS | C268477 | SOD-323 | Tape & Reel (TR) | 100nA@11V | 30Ω | Independent Type | 200mW | 14.25V~15.75V | 15V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5280
(0+5280+0)In Stock | 1SMA4764A | TWGMC | Independent Type 1W 95V~105V 100V SMA(DO-214AC) Zener Diodes ROHS | C4154537 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@76V | 350Ω | Independent Type | 1W | 95V~105V | 100V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
5280
(4950+330+0)In Stock | ZMM55-C15 | PANJIT International | Independent Type 13.8V~15.6V 500mW 15V MiniMELF Zener Diodes ROHS | C305339 | MiniMELF | Tape & Reel (TR) | 100nA@11V | 30Ω | Independent Type | 500mW | 13.8V~15.6V | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5278
(255+5023+0)In Stock | MMSZ5251A_R1_00001 | PANJIT International | Independent Type 21.56V~22.44V 500mW 22V SOD-123 Zener Diodes ROHS | C268619 | SOD-123 | Tape & Reel (TR) | 100nA@17V | 29Ω | Independent Type | 500mW | 21.56V~22.44V | 22V | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
5276
(5276+0+0)In Stock | SMBJ5334B | LGE | Independent Type 3.4V~3.8V 5W 3.6V SMB Zener Diodes ROHS | C5334283 | SMB | Tape & Reel (TR) | 150uA@1V | 2.5Ω | Independent Type | 5W | 3.4V~3.8V | 3.6V |