Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
5281
(587+4694+0)In Stock | 1N4746A | DOWO | 1W 18V DO-41 Zener Diodes ROHS | C2972081 | DO-41 | Box-packed | 100nA@13.7V | 20Ω | - | 1W | - | 18V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5274
(0+5274+0)In Stock | 1SMA4753A | LGE | Independent Type 34.2V~37.8V 1W 36V SMA(DO-214AC) Zener Diodes ROHS | C362284 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@27.4V | 50Ω | Independent Type | 1W | 34.2V~37.8V | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5267
(667+4600+0)In Stock | BZT52C10 | TWGMC | 500mW 10V SOD-123 Zener Diodes ROHS | C727002 | SOD-123 | Tape & Reel (TR) | 200nA@7V | - | - | 500mW | - | 10V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
5256
(2816+2440+0)In Stock | GLZ7.5B_R1_10001 | PANJIT International | Independent Type 7.07V~7.45V 500mW LL-34 Zener Diodes ROHS | C263175 | LL-34 | - | 500nA@4V | 8Ω | Independent Type | 500mW | 7.07V~7.45V | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5250
(2300+2950+0)In Stock | MM3Z68 | FOSAN | Independent Type 300mW 68V SOD-323 Zener Diodes ROHS | C5359807 | SOD-323 | Tape & Reel (TR) | - | - | Independent Type | 300mW | - | 68V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5249
(1069+4180+0)In Stock | BZT52-C36S_R1_00001 | PANJIT International | Independent Type 34.2V~37.8V 200mW 36V SOD-323 Zener Diodes ROHS | C282275 | SOD-323 | Tape & Reel (TR) | 100nA@27V | 90Ω | Independent Type | 200mW | 34.2V~37.8V | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5242
(5235+7+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C3V9,215 | Nexperia | Independent Type 3.7V~4.1V 250mW 3.9V TO-236AB Zener Diodes ROHS | C282421 | TO-236AB | Tape & Reel (TR) | 3uA@1V | 90Ω | Independent Type | 250mW | 3.7V~4.1V | 3.9V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
5242
(2110+3132+0)In Stock | SZA8.2A | LRC | 1W 77.9V~86.1V 82V DO-214AC(SMA) Zener Diodes ROHS | C2842085 | DO-214AC(SMA) | Tape & Reel (TR) | 70uA | 5.5Ω | - | 1W | 77.9V~86.1V | 82V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5241
(0+5241+0)In Stock | BZX84C18 | MSKSEMI | Independent Type 300mW 16.8V~19.1V 18V SOT-23 Zener Diodes ROHS | C5359916 | SOT-23 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 300mW | 16.8V~19.1V | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5235
(2195+3040+0)In Stock | MMSZ5234A_R1_00001 | PANJIT International | Independent Type 6.08V~6.32V 500mW 6.2V SOD-123 Zener Diodes ROHS | C268594 | SOD-123 | Tape & Reel (TR) | 5uA@4V | 7Ω | Independent Type | 500mW | 6.08V~6.32V | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
5227
(5213+14+0)In Stock | BZV55C12 | LGE | Independent Type 11.4V~12.7V 500mW 12V SOD-80 Zener Diodes ROHS | C545360 | SOD-80 | Tape & Reel (TR) | 100nA@9.1V | 20Ω | Independent Type | 500mW | 11.4V~12.7V | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5223
(3788+1435+0)In Stock | BZT52C8V2S | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 200mW 7.7V~8.7V 8.2V SOD-323 Zener Diodes ROHS | C2991966 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 200mW | 7.7V~8.7V | 8.2V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5222
(0+5222+0)In Stock
View marketplace suppliers’ inventory
| SZMMSZ4678T1G | onsemi | Independent Type 1.71V~1.89V 500mW 1.8V SOD-123 Zener Diodes ROHS | C513070 | SOD-123 | Tape & Reel (TR) | 7.5uA@1V | - | Independent Type | 500mW | 1.71V~1.89V | 1.8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5218
(0+5218+0)In Stock | LBZT52C3V6T1G | LRC | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C12757 | SOD-123 | Tape & Reel (TR) | 5uA | 90Ω | Independent Type | 500mW | 3.4V~3.8V | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5216
(5210+6+0)In Stock
View marketplace suppliers’ inventory
| MM3Z10VT1G | onsemi | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C39057 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 300mW | 9.4V~10.6V | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5204
(5+5199+0)In Stock | BZT52C9V1S | GOODWORK | Independent Type 200mW 8.5V~9.1V 9.1V SOD-323 Zener Diodes ROHS | C2932771 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 200mW | 8.5V~9.1V | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5200
(0+5200+0)In Stock | MMSZ5240B | GOODWORK | SOD-123 Zener Diodes ROHS | C39847159 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
5200
(0+5200+0)In Stock | BZX584C15 | amsem | Independent Type 200mW 13.8V~15.6V SOD-523 Zener Diodes ROHS | C7528990 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 200mW | 13.8V~15.6V | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5198
(5198+0+0)In Stock | SMBJ5339B | hongjiacheng | Independent Type 5.32V~5.88V 5W 5.6V SMB Zener Diodes ROHS | C19077494 | SMB | Tape & Reel (TR) | 1uA@2V | 1Ω | Independent Type | 5W | 5.32V~5.88V | 5.6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5177
(5177+0+0)In Stock
View marketplace suppliers’ inventory
| BZX384-B33,115 | Nexperia | Independent Type 32.3V~33.7V 300mW 33V SOD-323 Zener Diodes ROHS | C179388 | SOD-323 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Independent Type | 300mW | 32.3V~33.7V | 33V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5176
(5157+19+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4685T1G | onsemi | Independent Type 3.42V~3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS | C66886 | SOD-123 | Tape & Reel (TR) | 7.5uA@2V | - | Independent Type | 500mW | 3.42V~3.78V | 3.6V | ||
| Min: 20 Mult: 20 |
5170
(0+5170+0)In Stock | 1N4739A | LGE | Independent Type 8.645V~9.555V 1W 9.1V DO-41 Zener Diodes ROHS | C27975270 | DO-41 | Box-packed | 10uA@7V | 28Ω | Independent Type | 1W | 8.645V~9.555V | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5169
(5169+0+0)In Stock | S-LM3Z18VT1G | LRC | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C2936689 | SOD-323 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 200mW | 16.8V~19.1V | 18V | ||
| Min: 20 Mult: 20 |
5166
(0+5166+0)In Stock | BZX79-C18,133 | Nexperia | Independent Type 16.8V~19.1V 400mW 18V DO-204AH(DO-35) Zener Diodes ROHS | C550802 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 10Ω | Independent Type | 400mW | 16.8V~19.1V | 18V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5161
(0+5161+0)In Stock | ZM4742A | HXY MOSFET | Independent Type 1W 12V LL-41 Zener Diodes ROHS | C7471236 | LL-41 | Tape & Reel (TR) | 5uA@9.1V | 9Ω | Independent Type | 1W | - | 12V |