Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
5249
(1069+4180+0)In Stock | BZT52-C36S_R1_00001 | PANJIT International | Independent Type 34.2V~37.8V 200mW 36V SOD-323 Zener Diodes ROHS | C282275 | SOD-323 | Tape & Reel (TR) | 100nA@27V | 90Ω | Independent Type | 34.2V~37.8V | 200mW | 36V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
5242
(2110+3132+0)In Stock | SZA8.2A | LRC | 1W 77.9V~86.1V 82V DO-214AC(SMA) Zener Diodes ROHS | C2842085 | DO-214AC(SMA) | Tape & Reel (TR) | 70uA | 5.5Ω | - | 77.9V~86.1V | 1W | 82V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5241
(0+5241+0)In Stock | BZX84C18 | MSKSEMI | Independent Type 300mW 16.8V~19.1V 18V SOT-23 Zener Diodes ROHS | C5359916 | SOT-23 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 300mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5235
(2195+3040+0)In Stock | MMSZ5234A_R1_00001 | PANJIT International | Independent Type 6.08V~6.32V 500mW 6.2V SOD-123 Zener Diodes ROHS | C268594 | SOD-123 | Tape & Reel (TR) | 5uA@4V | 7Ω | Independent Type | 6.08V~6.32V | 500mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5233
(0+5233+0)In Stock | BZT52C43 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 40V~46V 500mW 43V SOD-123 Zener Diodes ROHS | C21568 | SOD-123 | Tape & Reel (TR) | 100nA@32V | 100Ω | Independent Type | 40V~46V | 500mW | 43V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5218
(0+5218+0)In Stock | LBZT52C3V6T1G | LRC | Independent Type 3.4V~3.8V 500mW 3.6V SOD-123 Zener Diodes ROHS | C12757 | SOD-123 | Tape & Reel (TR) | 5uA | 90Ω | Independent Type | 3.4V~3.8V | 500mW | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5204
(5+5199+0)In Stock | BZT52C9V1S | GOODWORK | Independent Type 200mW 8.5V~9.1V 9.1V SOD-323 Zener Diodes ROHS | C2932771 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.1V | 200mW | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5200
(0+5200+0)In Stock | MMSZ5240B | GOODWORK | SOD-123 Zener Diodes ROHS | C39847159 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
5200
(0+5200+0)In Stock | BZX584C15 | amsem | Independent Type 200mW 13.8V~15.6V SOD-523 Zener Diodes ROHS | C7528990 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 13.8V~15.6V | 200mW | - | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
5193
(5113+60+20)In Stock
View marketplace suppliers’ inventory
| BZV55-C3V3,115 | Nexperia | Independent Type 3.1V~3.5V 500mW 3.3V DO-213AC Zener Diodes ROHS | C128828 | DO-213AC | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5177
(5177+0+0)In Stock
View marketplace suppliers’ inventory
| BZX384-B33,115 | Nexperia | Independent Type 32.3V~33.7V 300mW 33V SOD-323 Zener Diodes ROHS | C179388 | SOD-323 | Tape & Reel (TR) | 50nA@23.1V | 80Ω | Independent Type | 32.3V~33.7V | 300mW | 33V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5172
(0+5172+0)In Stock
View marketplace suppliers’ inventory
| SZMMSZ4678T1G | onsemi | Independent Type 1.71V~1.89V 500mW 1.8V SOD-123 Zener Diodes ROHS | C513070 | SOD-123 | Tape & Reel (TR) | 7.5uA@1V | - | Independent Type | 1.71V~1.89V | 500mW | 1.8V | ||
| Min: 20 Mult: 20 |
5170
(0+5170+0)In Stock | 1N4739A | LGE | Independent Type 8.645V~9.555V 1W 9.1V DO-41 Zener Diodes ROHS | C27975270 | DO-41 | Box-packed | 10uA@7V | 28Ω | Independent Type | 8.645V~9.555V | 1W | 9.1V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5169
(5169+0+0)In Stock | S-LM3Z18VT1G | LRC | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C2936689 | SOD-323 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | 18V | ||
| Min: 20 Mult: 20 |
5166
(0+5166+0)In Stock | BZX79-C18,133 | Nexperia | Independent Type 16.8V~19.1V 400mW 18V DO-204AH(DO-35) Zener Diodes ROHS | C550802 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 10Ω | Independent Type | 16.8V~19.1V | 400mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5160
(0+5160+0)In Stock
View marketplace suppliers’ inventory
| PDZ15B,135 | Nexperia | Independent Type 400mW 14.34V~14.98V 15V SOD-323 Zener Diodes ROHS | C552282 | SOD-323 | Tape & Reel (TR) | 50nA@11V | 15Ω | Independent Type | 14.34V~14.98V | 400mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5160
(0+5160+0)In Stock | DL5242B | YONGYUTAI | 500mW 12V LL-34 Zener Diodes ROHS | C2892595 | LL-34 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | - | - | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5150
(5150+0+0)In Stock | MM1Z12B | hongjiacheng | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C22466342 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 35Ω | Independent Type | 11.76V~12.24V | 500mW | 12V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5149
(1523+3626+0)In Stock
View marketplace suppliers’ inventory
| 1N5357BRLG | onsemi | Independent Type 19V~21V 5W 20V DO-27 Zener Diodes ROHS | C9086 | DO-27 | Tape & Reel (TR) | 500nA@15.2V | 3Ω | Independent Type | 19V~21V | 5W | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5149
(4007+1142+0)In Stock
View marketplace suppliers’ inventory
| UDZVFHTE-175.6B | ROHM Semicon | 5.61V SOD-323FL Zener Diodes ROHS | C3733699 | SOD-323FL | Tape & Reel (TR) | 1uA@2.5V | - | - | - | - | 5.61V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5140
(2380+2760+0)In Stock | 1SMAF4760A | YFW | Independent Type 1W 64.6V~71.7V 68V SMAF Zener Diodes ROHS | C3039980 | SMAF | Tape & Reel (TR) | 1uA@52V | 150Ω | Independent Type | 64.6V~71.7V | 1W | 68V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5131
(3000+2131+0)In Stock
View marketplace suppliers’ inventory
| BZX384-C4V3,115 | Nexperia | 300mW 4.3V SOD-323 Zener Diodes ROHS | C454988 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | - | - | 300mW | 4.3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5128
(5128+0+0)In Stock | MM1W10 | hongjiacheng | Independent Type 9.5V~10.5V 1W 10V SOD-123 Zener Diodes ROHS | C22395527 | SOD-123 | Tape & Reel (TR) | 10uA@7V | 7Ω | Independent Type | 9.5V~10.5V | 1W | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5122
(5122+0+0)In Stock | LMSZ5243BT1G | LRC | Independent Type 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS | C131744 | SOD-123 | Tape & Reel (TR) | - | 13Ω | Independent Type | 12.35V~13.65V | 500mW | 13V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5117
(5111+6+0)In Stock
View marketplace suppliers’ inventory
| MM3Z10VT1G | onsemi | Independent Type 9.4V~10.6V 300mW 10V SOD-323 Zener Diodes ROHS | C39057 | SOD-323 | Tape & Reel (TR) | 100nA@8V | 20Ω | Independent Type | 9.4V~10.6V | 300mW | 10V |