Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2500
|
5387
(0+5367+20)In Stock
View marketplace suppliers’ inventory
| BZV55-C15,115 | Nexperia | Independent Type 13.8V~15.6V 500mW 15V MiniMELF Zener Diodes ROHS | C426814 | MiniMELF | Tape & Reel (TR) | 50nA@10.5V | 30Ω | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5377
(0+0+5377)In Stock | BZX584C6V2 | Jiangsu Changjing Electronics Technology Co., Ltd. | 5.8V~6.6V 150mW 6.2V SOD-523 Zener Diodes ROHS | C5293181 | SOD-523 | Tape & Reel (TR) | 3uA@4V | - | - | 5.8V~6.6V | 150mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5375
(0+4375+1000)In Stock | MMSZ5248B | HXY MOSFET | Independent Type 17.6V~18.4V 500mW 18V SOD-123 Zener Diodes ROHS | C20616340 | SOD-123 | Tape & Reel (TR) | 100nA@13V | 42.7Ω | Independent Type | 17.6V~18.4V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5374
(0+2636+2738)In Stock
View marketplace suppliers’ inventory
| BZX84-C2V7,215 | Nexperia | Independent Type 2.5V~2.9V 250mW 2.7V SOT-23 Zener Diodes ROHS | C131662 | SOT-23 | Tape & Reel (TR) | 20uA@1V | 100Ω | Independent Type | 2.5V~2.9V | 250mW | 2.7V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5368
(0+4500+868)In Stock | 1SMA4764A | Jiangsu Changjing Electronics Technology Co., Ltd. | 1W 100V SMAG Zener Diodes ROHS | C5293635 | SMAG | Tape & Reel (TR) | 100nA@76V | - | - | - | 1W | 100V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5368
(0+5368+0)In Stock
View marketplace suppliers’ inventory
| MM3Z3V3ST1G | onsemi | Independent Type 3.32V~3.53V 300mW 3.3V SOD-323 Zener Diodes ROHS | C182011 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.32V~3.53V | 300mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5365
(0+5365+0)In Stock | MM1Z7V5B | hongjiacheng | Independent Type 7.35V~7.65V 500mW 7.5V SOD-123 Zener Diodes ROHS | C22395537 | SOD-123 | Tape & Reel (TR) | 500nA@4V | 30Ω | Independent Type | 7.35V~7.65V | 500mW | 7.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5361
(0+5361+0)In Stock | MM1W10 | hongjiacheng | Independent Type 9.5V~10.5V 1W 10V SOD-123 Zener Diodes ROHS | C22395527 | SOD-123 | Tape & Reel (TR) | 10uA@7V | 7Ω | Independent Type | 9.5V~10.5V | 1W | 10V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5357
(0+5349+8)In Stock
View marketplace suppliers’ inventory
| PDZ15B,115 | Nexperia | Independent Type 14.34V~14.98V 400mW 15V SOD-323 Zener Diodes ROHS | C426853 | SOD-323 | Tape & Reel (TR) | 50nA@11V | 15Ω | Independent Type | 14.34V~14.98V | 400mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5357
(0+5247+110)In Stock | BZT52C5V6 | Guangdong Hottech | Independent Type 5.2V~6V 350mW 5.6V SOD-123 Zener Diodes ROHS | C2827906 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 350mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5357
(0+5357+0)In Stock | BZT52C47 | hongjiacheng | Independent Type 44.65V~49.35V 350mW 47V SOD-123 Zener Diodes ROHS | C22399887 | SOD-123 | Tape & Reel (TR) | 100nA@35V | 100Ω | Independent Type | 44.65V~49.35V | 350mW | 47V | ||
| Min: 50 Mult: 50 |
5356
(0+4300+1056)In Stock | BZX55C2V0 | LGE | Independent Type 500mW 1.76V~2.12V 2V DO-35 Zener Diodes ROHS | C5157532 | DO-35 | Box-packed | 100uA | 100Ω | Independent Type | 1.76V~2.12V | 500mW | 2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5351
(0+5246+105)In Stock | BZT52C10 | YONGYUTAI | 10V~10.6V 500mW 10V SOD-123 Zener Diodes ROHS | C2891778 | SOD-123 | Tape & Reel (TR) | 200nA@7V | 20Ω | - | 10V~10.6V | 500mW | 10V | ||
| Min: 5 Mult: 5
Full Reel: 1800
|
5351
(0+5351+0)In Stock
View marketplace suppliers’ inventory
| 1SMA4742_R1_00001 | PANJIT International | Independent Type 11.4V~12.6V 1W 12V SMA(DO-214AC) Zener Diodes ROHS | C282255 | SMA(DO-214AC) | Tape & Reel (TR) | 100nA@9.1V | 9Ω | Independent Type | 11.4V~12.6V | 1W | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5350
(0+2400+2950)In Stock | MM3Z68 | FOSAN | Independent Type 300mW 68V SOD-323 Zener Diodes ROHS | C5359807 | SOD-323 | Tape & Reel (TR) | - | - | Independent Type | - | 300mW | 68V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5350
(0+0+5350)In Stock | BZT52C2V7S | DOWO | SOD-323 Zener Diodes ROHS | C7544563 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5340
(0+0+5340)In Stock | PDZ27BGWJ | Nexperia | Independent Type 26.19V~27.53V 365mW 27V SOD-123 Zener Diodes ROHS | C552317 | SOD-123 | Tape & Reel (TR) | 50nA@21V | 40Ω | Independent Type | 26.19V~27.53V | 365mW | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5339
(0+2880+2459)In Stock | MM5Z4V3 | LGE | Independent Type 200mW 4.08V~4.52V 4.3V SOD-523 Zener Diodes ROHS | C5157542 | SOD-523 | Tape & Reel (TR) | 5uA | 90Ω | Independent Type | 4.08V~4.52V | 200mW | 4.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5334
(0+4+5330)In Stock | BZT52C5V1S | Slkor(SLKORMICRO Elec.) | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C2826494 | SOD-323 | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5332
(0+5323+9)In Stock
View marketplace suppliers’ inventory
| DDZ9702-7 | Diodes Incorporated | Independent Type 14.25V~15.75V 500mW 15V SOD-123 Zener Diodes ROHS | C151040 | SOD-123 | Tape & Reel (TR) | 50nA@11.4V | - | Independent Type | 14.25V~15.75V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5332
(0+2372+2960)In Stock | DZ23C8V2 | Yangzhou Yangjie Elec Tech | 1 pair of common cathodes 7.79V~8.61V 300mW 8.2V SOT-23(TO-236) Zener Diodes ROHS | C968379 | SOT-23(TO-236) | Tape & Reel (TR) | 100nA@6V | 7Ω | 1 pair of common cathodes | 7.79V~8.61V | 300mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5331
(0+4715+616)In Stock | ZMM15 | Slkor(SLKORMICRO Elec.) | Independent Type 13.8V~15.6V 500mW 15V LL-34 Zener Diodes ROHS | C707205 | LL-34 | Tape & Reel (TR) | 100nA@11V | - | Independent Type | 13.8V~15.6V | 500mW | 15V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5330
(0+2450+2880)In Stock | BZT52-C3V6-AU_R1_000A1 | PANJIT International | Independent Type 3.42V~3.78V 410mW 3.6V SOD-123 Zener Diodes ROHS | C2912874 | SOD-123 | Tape & Reel (TR) | 15uA@1V | 95Ω | Independent Type | 3.42V~3.78V | 410mW | 3.6V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5329
(0+1109+4220)In Stock | BZT52-C36S_R1_00001 | PANJIT International | Independent Type 34.2V~37.8V 200mW 36V SOD-323 Zener Diodes ROHS | C282275 | SOD-323 | Tape & Reel (TR) | 100nA@27V | 90Ω | Independent Type | 34.2V~37.8V | 200mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
5326
(0+5326+0)In Stock | BZX584C9V1 | Yangzhou Yangjie Elec Tech | Independent Type 8.5V~9.6V 150mW 9.1V SOD-523(SC-79) Zener Diodes ROHS | C968211 | SOD-523(SC-79) | Tape & Reel (TR) | 200nA@7V | 15Ω | Independent Type | 8.5V~9.6V | 150mW | 9.1V |