Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5143
(523+4620+0)In Stock | MM3Z5V1CW | YONGYUTAI | Independent Type 4.8V~5.4V 200mW 5.1V SOD-323 Zener Diodes ROHS | C2926445 | SOD-323 | Tape & Reel (TR) | 60Ω | Independent Type | 4.8V~5.4V | 200mW | 5.1V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5140
(2380+2760+0)In Stock | 1SMAF4760A | YFW | Independent Type 1W 64.6V~71.7V 68V SMAF Zener Diodes ROHS | C3039980 | SMAF | Tape & Reel (TR) | 150Ω | Independent Type | 64.6V~71.7V | 1W | 68V | 1uA@52V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5138
(5138+0+0)In Stock
View marketplace suppliers’ inventory
| DDZ15-7 | Diodes Incorporated | Independent Type 14.8V~15.57V 500mW 15V SOD-123 Zener Diodes ROHS | C460841 | SOD-123 | Tape & Reel (TR) | 18Ω | Independent Type | 14.8V~15.57V | 500mW | 15V | 50nA@12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5126
(5126+0+0)In Stock | MM1Z12B | hongjiacheng | Independent Type 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C22466342 | SOD-123 | Tape & Reel (TR) | 35Ω | Independent Type | 11.76V~12.24V | 500mW | 12V | 100nA@9V | ||
| Min: 10 Mult: 10 |
5120
(0+5120+0)In Stock | 1N4744A | LGE | Independent Type 1W 14.25V~15.75V 15V DO-41G Zener Diodes ROHS | C5359869 | DO-41G | Box-packed | 14Ω | Independent Type | 14.25V~15.75V | 1W | 15V | 5uA@11.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5111
(4711+400+0)In Stock | MM3Z3V3BW | JSMSEMI | Independent Type 3.23V~3.37V 400mW 3.3V SOD-323 Zener Diodes ROHS | C2857007 | SOD-323 | Tape & Reel (TR) | 130Ω | Independent Type | 3.23V~3.37V | 400mW | 3.3V | 20uA@1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5100
(0+5100+0)In Stock | MMSZ5240B | GOODWORK | SOD-123 Zener Diodes ROHS | C39847159 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5099
(5094+5+0)In Stock | ZMM18-MS | MSKSEMI | Independent Type 16.8V~19.1V 500mW 18V LL-34 Zener Diodes ROHS | C2982207 | LL-34 | Tape & Reel (TR) | 50Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | 100nA@13V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5095
(0+5095+0)In Stock | S-LMSZ5240BT1G | LRC | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C2987847 | SOD-123 | Tape & Reel (TR) | 17Ω | Independent Type | 9.5V~10.5V | 500mW | 10V | 3uA@8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5095
(2265+2830+0)In Stock
View marketplace suppliers’ inventory
| MM5Z5V1T1G | onsemi | Independent Type 4.8V~5.4V 500mW 5.1V SOD-523 Zener Diodes ROHS | C146754 | SOD-523 | Tape & Reel (TR) | 60Ω | Independent Type | 4.8V~5.4V | 500mW | 5.1V | 2uA@2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5092
(5092+0+0)In Stock | MM1W6V8 | Shandong Jingdao Microelectronics | 6.46V~7.18V 1W 6.8V SOD-123 Zener Diodes ROHS | C438332 | SOD-123 | Tape & Reel (TR) | 3.5Ω | - | 6.46V~7.18V | 1W | 6.8V | 10uA@4V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5085
(1690+3395+0)In Stock | DL4733A | LGE | Independent Type 4.845V~5.355V 1W 5.1V MELF Zener Diodes ROHS | C841097 | MELF | Tape & Reel (TR) | 7Ω | Independent Type | 4.845V~5.355V | 1W | 5.1V | 10uA@1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5080
(0+5080+0)In Stock
View marketplace suppliers’ inventory
| BZX84J-C2V7,115 | Nexperia | 550mW 2.7V SOD-323F Zener Diodes ROHS | C551011 | SOD-323F | Tape & Reel (TR) | 100Ω | - | - | 550mW | 2.7V | 20uA@1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5079
(5060+19+0)In Stock | BZT52C30 | Slkor(SLKORMICRO Elec.) | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C707151 | SOD-123 | Tape & Reel (TR) | 80Ω | Independent Type | 28V~32V | 500mW | 30V | 100nA@21V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5068
(3066+2002+0)In Stock | BZT52B11 | LGE | Independent Type 10.78V~11.22V 500mW 11V SOD-123 Zener Diodes ROHS | C545388 | SOD-123 | Tape & Reel (TR) | 18Ω | Independent Type | 10.78V~11.22V | 500mW | 11V | 90nA@8V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5053
(5008+45+0)In Stock | BZX84C15 | LGE | Independent Type 13.8V~15.6V 350mW 15V SOT-23 Zener Diodes ROHS | C841164 | SOT-23 | Tape & Reel (TR) | 30Ω | Independent Type | 13.8V~15.6V | 350mW | 15V | 100nA@10.5V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5050
(2491+2559+0)In Stock | 2EZ13D5 | LGE | Independent Type 12.35V~13.65V 2W 13V SOD-123FL Zener Diodes ROHS | C362292 | SOD-123FL | Tape & Reel (TR) | 5Ω | Independent Type | 12.35V~13.65V | 2W | 13V | 500nA@9.9V | ||
| Min: 50 Mult: 50 |
5047
(0+5047+0)In Stock | BZX55C3V3 | ST(Semtech) | DO-35 Zener Diodes ROHS | C3041345 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5046
(5046+0+0)In Stock
View marketplace suppliers’ inventory
| BZX384-B33,115 | Nexperia | Independent Type 32.3V~33.7V 300mW 33V SOD-323 Zener Diodes ROHS | C179388 | SOD-323 | Tape & Reel (TR) | 80Ω | Independent Type | 32.3V~33.7V | 300mW | 33V | 50nA@23.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5042
(5042+0+0)In Stock
View marketplace suppliers’ inventory
| KDZVTR12B | ROHM Semicon | Independent Type 12V~13.5V 1W 12V SOD-123FL Zener Diodes ROHS | C209599 | SOD-123FL | Tape & Reel (TR) | - | Independent Type | 12V~13.5V | 1W | 12V | 10uA@9V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5040
(0+5040+0)In Stock | MM5Z13V | LGE | Independent Type 200mW 12.4V~13.6V 13V SOD-523 Zener Diodes ROHS | C5291326 | SOD-523 | Tape & Reel (TR) | 30Ω | Independent Type | 12.4V~13.6V | 200mW | 13V | 100nA@8V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5040
(0+5040+0)In Stock | ZM4732APF | ST(Semtech) | LL-41 Zener Diodes ROHS | C22393240 | LL-41 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
5040
(0+5040+0)In Stock | BZX55C10V | ST(Semtech) | DO-35 Zener Diodes ROHS | C3041658 | DO-35 | Box-packed | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5037
(0+5037+0)In Stock | LBZX84C4V7LT1G | LRC | Independent Type 4.4V~5V 225mW 4.7V SOT-23 Zener Diodes ROHS | C12727 | SOT-23 | Tape & Reel (TR) | 80Ω | Independent Type | 4.4V~5V | 225mW | 4.7V | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5035
(5000+35+0)In Stock | ZM4731APF | ST(Semtech) | LL-41 Zener Diodes ROHS | C22393239 | LL-41 | Tape & Reel (TR) | - | - | - | - | - | - |