Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Nom)
|
Zener Voltage (Range)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 2500
|
5160
(0+5160+0)In Stock | DL5242B | YONGYUTAI | 500mW 12V LL-34 Zener Diodes ROHS | C2892595 | LL-34 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | - | 500mW | 12V | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5149
(1523+3626+0)In Stock
View marketplace suppliers’ inventory
| 1N5357BRLG | onsemi | Independent Type 19V~21V 5W 20V DO-27 Zener Diodes ROHS | C9086 | DO-27 | Tape & Reel (TR) | 500nA@15.2V | 3Ω | Independent Type | 5W | 20V | 19V~21V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5149
(4007+1142+0)In Stock
View marketplace suppliers’ inventory
| UDZVFHTE-175.6B | ROHM Semicon | 5.61V SOD-323FL Zener Diodes ROHS | C3733699 | SOD-323FL | Tape & Reel (TR) | 1uA@2.5V | - | - | - | 5.61V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5147
(5147+0+0)In Stock | MM1W10 | hongjiacheng | Independent Type 9.5V~10.5V 1W 10V SOD-123 Zener Diodes ROHS | C22395527 | SOD-123 | Tape & Reel (TR) | 10uA@7V | 7Ω | Independent Type | 1W | 10V | 9.5V~10.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5141
(5141+0+0)In Stock | MMSZ4692 | hongjiacheng | Independent Type 6.46V~7.14V 350mW 6.8V SOD-123 Zener Diodes ROHS | C22395550 | SOD-123 | Tape & Reel (TR) | 10uA@5.1V | - | Independent Type | 350mW | 6.8V | 6.46V~7.14V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5141
(0+5141+0)In Stock | ZMM5V6 | JSMSEMI | 5.2V~6V 500mW 5.6V LL-34 Zener Diodes ROHS | C2857190 | LL-34 | Tape & Reel (TR) | 100nA@1V | 40Ω | - | 500mW | 5.6V | 5.2V~6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5140
(2380+2760+0)In Stock | 1SMAF4760A | YFW | Independent Type 1W 64.6V~71.7V 68V SMAF Zener Diodes ROHS | C3039980 | SMAF | Tape & Reel (TR) | 1uA@52V | 150Ω | Independent Type | 1W | 68V | 64.6V~71.7V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5139
(0+5139+0)In Stock
View marketplace suppliers’ inventory
| BZX79-C3V3,113 | Nexperia | Independent Type 3.1V~3.5V 400mW 3.3V DO-204AH(DO-35) Zener Diodes ROHS | C550836 | DO-204AH(DO-35) | Tape & Reel (TR) | 5uA@1V | 85Ω | Independent Type | 400mW | 3.3V | 3.1V~3.5V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5137
(4637+500+0)In Stock | BZX84C5V6 | HXY MOSFET | Independent Type 200mW 5.2V~6V 5.6V SOT-23 Zener Diodes ROHS | C20616330 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 200mW | 5.6V | 5.2V~6V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5135
(0+5135+0)In Stock | S-LMSZ5240BT1G | LRC | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C2987847 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 500mW | 10V | 9.5V~10.5V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5131
(3000+2131+0)In Stock
View marketplace suppliers’ inventory
| BZX384-C4V3,115 | Nexperia | 300mW 4.3V SOD-323 Zener Diodes ROHS | C454988 | SOD-323 | Tape & Reel (TR) | 3uA@1V | 90Ω | - | 300mW | 4.3V | - | ||
| Min: 5 Mult: 5 |
5123
(2258+2865+0)In Stock | 1N4733A | LGE | Independent Type 1W 4.85V~5.36V 5.1V DO-41 Zener Diodes ROHS | C5157516 | DO-41 | Box-packed | 10uA@1V | 7Ω | Independent Type | 1W | 5.1V | 4.85V~5.36V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5109
(5109+0+0)In Stock | BZX584B20V | Yangzhou Yangjie Elec Tech | Independent Type 19.6V~20.4V 200mW 20V SOD-523(SC-79) Zener Diodes ROHS | C968162 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@14V | 55Ω | Independent Type | 200mW | 20V | 19.6V~20.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5104
(5054+50+0)In Stock | LUDZS27BT1G | LRC | Independent Type 26.19V~27.53V 200mW 27V SOD-323 Zener Diodes ROHS | C2936691 | SOD-323 | Tape & Reel (TR) | 100nA | 150Ω | Independent Type | 200mW | 27V | 26.19V~27.53V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5103
(5101+2+0)In Stock | BZX84C5V1 | FUXINSEMI | Independent Type 300mW 4.85V~5.36V 5.1V SOT-23(TO-236) Zener Diodes ROHS | C3040449 | SOT-23(TO-236) | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 300mW | 5.1V | 4.85V~5.36V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5100
(0+5100+0)In Stock
View marketplace suppliers’ inventory
| KDZVTR5.6B | ROHM Semicon | Independent Type 5.6V~6.3V 1W 5.6V SOD-123FL Zener Diodes ROHS | C209591 | SOD-123FL | Tape & Reel (TR) | 20uA@1.5V | - | Independent Type | 1W | 5.6V | 5.6V~6.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5100
(5100+0+0)In Stock | MM1Z62B | hongjiacheng | Independent Type 60.76V~63.24V 500mW 62V SOD-123 Zener Diodes ROHS | C22466338 | SOD-123 | Tape & Reel (TR) | 200nA@47V | 200Ω | Independent Type | 500mW | 62V | 60.76V~63.24V | ||
| Min: 50 Mult: 50 |
5098
(4200+898+0)In Stock | BZX55C2V4 | LGE | Independent Type 2.28V~2.56V 500mW 2.4V DO-35 Zener Diodes ROHS | C5190025 | DO-35 | Box-packed | 50uA@1V | 100Ω | Independent Type | 500mW | 2.4V | 2.28V~2.56V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5098
(2358+2740+0)In Stock | DZ23C8V2 | Yangzhou Yangjie Elec Tech | 1 pair of common cathodes 7.79V~8.61V 300mW 8.2V SOT-23(TO-236) Zener Diodes ROHS | C968379 | SOT-23(TO-236) | Tape & Reel (TR) | 100nA@6V | 7Ω | 1 pair of common cathodes | 300mW | 8.2V | 7.79V~8.61V | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
5095
(5095+0+0)In Stock
View marketplace suppliers’ inventory
| BZV55-B3V3,115 | Nexperia | Independent Type 3.23V~3.37V 500mW 3.3V MiniMELF Zener Diodes ROHS | C550402 | MiniMELF | Tape & Reel (TR) | 5uA@1V | 85Ω | Independent Type | 500mW | 3.3V | 3.23V~3.37V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5093
(3559+1534+0)In Stock | 1SMB5919B | LGE | Independent Type 5.32V~5.88V 1.5W 5.6V SMB Zener Diodes ROHS | C713627 | SMB | Tape & Reel (TR) | 5uA@3V | 80Ω | Independent Type | 1.5W | 5.6V | 5.32V~5.88V | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
5090
(5057+33+0)In Stock | MM5Z5V1 | ST(Semtech) | Independent Type 4.8V~5.4V 200mW 5.1V SOD-523 Zener Diodes ROHS | C55848 | SOD-523 | Tape & Reel (TR) | 2uA@1.5V | 60Ω | Independent Type | 200mW | 5.1V | 4.8V~5.4V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5089
(609+4480+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5259A_R1_00001 | PANJIT International | Independent Type 38.22V~39.78V 500mW 39V SOD-123 Zener Diodes ROHS | C393443 | SOD-123 | Tape & Reel (TR) | 100nA@30V | 80Ω | Independent Type | 500mW | 39V | 38.22V~39.78V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5088
(5065+23+0)In Stock | BZT52C12S | Guangdong Hottech | 500mW 12V SOD-323 Zener Diodes ROHS | C5190176 | SOD-323 | Tape & Reel (TR) | - | - | - | 500mW | 12V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5084
(5084+0+0)In Stock
View marketplace suppliers’ inventory
| MM5Z18VT1G | onsemi | Independent Type 16.8V~19.1V 500mW 18V SOD-523 Zener Diodes ROHS | C327501 | SOD-523 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 500mW | 18V | 16.8V~19.1V |