Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5114
(5114+0+0)In Stock
View marketplace suppliers’ inventory
| BZX84J-B4V7,115 | Nexperia | Independent Type 4.61V~4.79V 550mW 4.7V SOD-323F Zener Diodes ROHS | C550986 | SOD-323F | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.61V~4.79V | 550mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5113
(4613+500+0)In Stock | BZX84C5V6 | HXY MOSFET | Independent Type 200mW 5.2V~6V 5.6V SOT-23 Zener Diodes ROHS | C20616330 | SOT-23 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 5.2V~6V | 200mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5109
(5109+0+0)In Stock | BZX584B20V | Yangzhou Yangjie Elec Tech | Independent Type 19.6V~20.4V 200mW 20V SOD-523(SC-79) Zener Diodes ROHS | C968162 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@14V | 55Ω | Independent Type | 19.6V~20.4V | 200mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5106
(5098+8+0)In Stock
View marketplace suppliers’ inventory
| PDZ15B,115 | Nexperia | Independent Type 14.34V~14.98V 400mW 15V SOD-323 Zener Diodes ROHS | C426853 | SOD-323 | Tape & Reel (TR) | 50nA@11V | 15Ω | Independent Type | 14.34V~14.98V | 400mW | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5103
(5101+2+0)In Stock | BZX84C5V1 | FUXINSEMI | Independent Type 300mW 4.85V~5.36V 5.1V SOT-23(TO-236) Zener Diodes ROHS | C3040449 | SOT-23(TO-236) | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.85V~5.36V | 300mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5100
(5100+0+0)In Stock | MM1Z62B | hongjiacheng | Independent Type 60.76V~63.24V 500mW 62V SOD-123 Zener Diodes ROHS | C22466338 | SOD-123 | Tape & Reel (TR) | 200nA@47V | 200Ω | Independent Type | 60.76V~63.24V | 500mW | 62V | ||
| Min: 50 Mult: 50 |
5098
(4200+898+0)In Stock | BZX55C2V4 | LGE | Independent Type 2.28V~2.56V 500mW 2.4V DO-35 Zener Diodes ROHS | C5190025 | DO-35 | Box-packed | 50uA@1V | 100Ω | Independent Type | 2.28V~2.56V | 500mW | 2.4V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5098
(2358+2740+0)In Stock | DZ23C8V2 | Yangzhou Yangjie Elec Tech | 1 pair of common cathodes 7.79V~8.61V 300mW 8.2V SOT-23(TO-236) Zener Diodes ROHS | C968379 | SOT-23(TO-236) | Tape & Reel (TR) | 100nA@6V | 7Ω | 1 pair of common cathodes | 7.79V~8.61V | 300mW | 8.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5096
(5096+0+0)In Stock | MMSZ4692 | hongjiacheng | Independent Type 6.46V~7.14V 350mW 6.8V SOD-123 Zener Diodes ROHS | C22395550 | SOD-123 | Tape & Reel (TR) | 10uA@5.1V | - | Independent Type | 6.46V~7.14V | 350mW | 6.8V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5095
(0+5095+0)In Stock | S-LMSZ5240BT1G | LRC | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C2987847 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5091
(0+5091+0)In Stock | ZMM5V6 | JSMSEMI | 5.2V~6V 500mW 5.6V LL-34 Zener Diodes ROHS | C2857190 | LL-34 | Tape & Reel (TR) | 100nA@1V | 40Ω | - | 5.2V~6V | 500mW | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5089
(609+4480+0)In Stock
View marketplace suppliers’ inventory
| MMSZ5259A_R1_00001 | PANJIT International | Independent Type 38.22V~39.78V 500mW 39V SOD-123 Zener Diodes ROHS | C393443 | SOD-123 | Tape & Reel (TR) | 100nA@30V | 80Ω | Independent Type | 38.22V~39.78V | 500mW | 39V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5088
(5065+23+0)In Stock | BZT52C12S | Guangdong Hottech | 500mW 12V SOD-323 Zener Diodes ROHS | C5190176 | SOD-323 | Tape & Reel (TR) | - | - | - | - | 500mW | 12V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5082
(5073+9+0)In Stock
View marketplace suppliers’ inventory
| MMSZ4685T1G | onsemi | Independent Type 3.42V~3.78V 500mW 3.6V SOD-123 Zener Diodes ROHS | C66886 | SOD-123 | Tape & Reel (TR) | 7.5uA@2V | - | Independent Type | 3.42V~3.78V | 500mW | 3.6V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5082
(5053+29+0)In Stock | 1SMA4732AG | Shikues | Independent Type 4.5V~4.93V 1W 4.7V SMA Zener Diodes ROHS | C433399 | SMA | Tape & Reel (TR) | 10uA@1V | 8Ω | Independent Type | 4.5V~4.93V | 1W | 4.7V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5080
(0+5080+0)In Stock
View marketplace suppliers’ inventory
| BZX84J-C2V7,115 | Nexperia | 550mW 2.7V SOD-323F Zener Diodes ROHS | C551011 | SOD-323F | Tape & Reel (TR) | 20uA@1V | 100Ω | - | - | 550mW | 2.7V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5074
(5074+0+0)In Stock
View marketplace suppliers’ inventory
| MM5Z18VT1G | onsemi | Independent Type 16.8V~19.1V 500mW 18V SOD-523 Zener Diodes ROHS | C327501 | SOD-523 | Tape & Reel (TR) | 50nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 500mW | 18V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5066
(2066+3000+0)In Stock | LBZX84B6V2LT1G | LRC | 225mW 6.06V~6.33V 6.2V SOT-23 Zener Diodes ROHS | C5267245 | SOT-23 | Tape & Reel (TR) | 1uA | - | - | 6.06V~6.33V | 225mW | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5060
(0+5060+0)In Stock | MM5Z13V | LGE | Independent Type 200mW 12.4V~13.6V 13V SOD-523 Zener Diodes ROHS | C5291326 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.4V~13.6V | 200mW | 13V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5060
(5060+0+0)In Stock | LM3Z3V0T1G | LRC | Independent Type 2.8V~3.2V 200mW 3V SOD-323 Zener Diodes ROHS | C131812 | SOD-323 | Tape & Reel (TR) | - | 100Ω | Independent Type | 2.8V~3.2V | 200mW | 3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5050
(0+5050+0)In Stock
View marketplace suppliers’ inventory
| KDZVTR5.6B | ROHM Semicon | Independent Type 5.6V~6.3V 1W 5.6V SOD-123FL Zener Diodes ROHS | C209591 | SOD-123FL | Tape & Reel (TR) | 20uA@1.5V | - | Independent Type | 5.6V~6.3V | 1W | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5050
(0+5050+0)In Stock | MMSZ5240B | ElecSuper | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C5249647 | SOD-123 | Tape & Reel (TR) | 3uA | 17Ω | Independent Type | 9.5V~10.5V | 500mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5050
(2491+2559+0)In Stock | 2EZ13D5 | LGE | Independent Type 12.35V~13.65V 2W 13V SOD-123FL Zener Diodes ROHS | C362292 | SOD-123FL | Tape & Reel (TR) | 500nA@9.9V | 5Ω | Independent Type | 12.35V~13.65V | 2W | 13V | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5049
(0+5049+0)In Stock
View marketplace suppliers’ inventory
| BZX79-C3V3,113 | Nexperia | Independent Type 3.1V~3.5V 400mW 3.3V DO-204AH(DO-35) Zener Diodes ROHS | C550836 | DO-204AH(DO-35) | Tape & Reel (TR) | 5uA@1V | 85Ω | Independent Type | 3.1V~3.5V | 400mW | 3.3V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5048
(5048+0+0)In Stock | 1SMA4736A | Shandong Jingdao Microelectronics | Independent Type 6.46V~7.18V 1W 6.8V SMA Zener Diodes ROHS | C382952 | SMA | Tape & Reel (TR) | 10uA@4V | 3.5Ω | Independent Type | 6.46V~7.18V | 1W | 6.8V |