Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
5315
(167+2288+2860)In Stock
View marketplace suppliers’ inventory
| PDZ5.6B,115 | Nexperia | Independent Type 5.48V~5.73V 400mW 5.6V SOD-323 Zener Diodes ROHS | C74713 | SOD-323 | Tape & Reel (TR) | 1uA@2.5V | 50Ω | Independent Type | 5.48V~5.73V | 400mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5302
(0+5300+2)In Stock | BZX84C5V1 | FUXINSEMI | Independent Type 300mW 4.85V~5.36V 5.1V SOT-23(TO-236) Zener Diodes ROHS | C3040449 | SOT-23(TO-236) | Tape & Reel (TR) | 2uA@2V | 60Ω | Independent Type | 4.85V~5.36V | 300mW | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5300
(0+0+5300)In Stock | BZT52C2V0 | YFW | Independent Type 1.91V~2.09V 500mW 2V SOD-123 Zener Diodes ROHS | C5270760 | SOD-123 | Tape & Reel (TR) | 150uA@1V | 100Ω | Independent Type | 1.91V~2.09V | 500mW | 2V | ||
| Min: 5 Mult: 5
Full Reel: 7500
|
5300
(0+0+5300)In Stock | 1SMA4742H | Taiwan Semiconductor | 1.25W 12V SMA(DO-214AC) Zener Diodes ROHS | C5345786 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA@9.1V | 9Ω | - | - | 1.25W | 12V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5295
(0+352+4943)In Stock
View marketplace suppliers’ inventory
| 1SMA5942BT3G | onsemi | Independent Type 48.45V~53.55V 1.5W 51V SMA(DO-214AC) Zener Diodes ROHS | C82080 | SMA(DO-214AC) | Tape & Reel (TR) | 500nA@38.8V | 70Ω | Independent Type | 48.45V~53.55V | 1.5W | 51V | ||
| Min: 20 Mult: 20 |
5285
(0+3385+1900)In Stock | 1N4744A | LangJie | DO-41 Zener Diodes ROHS | C18195393 | DO-41 | Box-packed | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5282
(0+2282+3000)In Stock | AZ23C3V9 | Jiangsu Changjing Electronics Technology Co., Ltd. | 1 pair common anode 300mW 3.7V~4.1V SOT-23 Zener Diodes ROHS | C2910154 | SOT-23 | Tape & Reel (TR) | - | 95Ω | 1 pair common anode | 3.7V~4.1V | 300mW | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5274
(0+0+5274)In Stock | 1SMA4753A | LGE | Independent Type 34.2V~37.8V 1W 36V SMA(DO-214AC) Zener Diodes ROHS | C362284 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@27.4V | 50Ω | Independent Type | 34.2V~37.8V | 1W | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5270
(0+5221+49)In Stock | BZT52B4V7 | YONGYUTAI | 4.7V~4.79V 500mW 4.7V SOD-123 Zener Diodes ROHS | C2904809 | SOD-123 | Tape & Reel (TR) | 3uA@2V | 80Ω | - | 4.7V~4.79V | 500mW | 4.7V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5263
(0+2023+3240)In Stock | BZX584C12 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 11.4V~12.7V 200mW 12V SOD-523 Zener Diodes ROHS | C2910127 | SOD-523 | Tape & Reel (TR) | 100nA@9V | 25Ω | Independent Type | 11.4V~12.7V | 200mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
5256
(0+2816+2440)In Stock | GLZ7.5B_R1_10001 | PANJIT International | Independent Type 7.07V~7.45V 500mW LL-34 Zener Diodes ROHS | C263175 | LL-34 | - | 500nA@4V | 8Ω | Independent Type | 7.07V~7.45V | 500mW | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5255
(0+2215+3040)In Stock | MMSZ5234A_R1_00001 | PANJIT International | Independent Type 6.08V~6.32V 500mW 6.2V SOD-123 Zener Diodes ROHS | C268594 | SOD-123 | Tape & Reel (TR) | 5uA@4V | 7Ω | Independent Type | 6.08V~6.32V | 500mW | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5253
(0+5253+0)In Stock | BZT52C9V1S | TWGMC | Independent Type 8.5V~9.6V 200mW 9.1V SOD-323 Zener Diodes ROHS | C727032 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 8.5V~9.6V | 200mW | 9.1V | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
5252
(0+2120+3132)In Stock
View marketplace suppliers’ inventory
| SZA8.2A | LRC | 1W 77.9V~86.1V 82V DO-214AC(SMA) Zener Diodes ROHS | C2842085 | DO-214AC(SMA) | Tape & Reel (TR) | 70uA | 5.5Ω | - | 77.9V~86.1V | 1W | 82V | ||
| Min: 50 Mult: 50 |
5248
(0+4250+998)In Stock | BZX55C2V4 | LGE | Independent Type 2.28V~2.56V 500mW 2.4V DO-35 Zener Diodes ROHS | C5190025 | DO-35 | Box-packed | 50uA | 100Ω | Independent Type | 2.28V~2.56V | 500mW | 2.4V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5248
(0+5248+0)In Stock | BZT52C13 | hongjiacheng | Independent Type 12.35V~13.65V 500mW 13V SOD-123 Zener Diodes ROHS | C19077411 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 30Ω | Independent Type | 12.35V~13.65V | 500mW | 13V | ||
| Min: 20 Mult: 20 |
5246
(0+0+5246)In Stock | BZX79-C18,133 | Nexperia | Independent Type 16.8V~19.1V 400mW 18V DO-204AH(DO-35) Zener Diodes ROHS | C550802 | DO-204AH(DO-35) | Tape & Reel (TR) | 50nA@0.7V | 10Ω | Independent Type | 16.8V~19.1V | 400mW | 18V | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
5215
(0+3305+1910)In Stock | SZ1SMB5919BT3G | onsemi | 3W 5.6V SMB Zener Diodes ROHS | C463423 | SMB | Tape & Reel (TR) | 5uA@3V | 2Ω | - | - | 3W | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5213
(0+5213+0)In Stock | BZT52B10S | hongjiacheng | Independent Type 9.8V~10.2V 200mW 10V SOD-323 Zener Diodes ROHS | C22399886 | SOD-323 | Tape & Reel (TR) | 200nA@7V | 20Ω | Independent Type | 9.8V~10.2V | 200mW | 10V | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5212
(0+0+5212)In Stock | BZT52C12T | YONGYUTAI | Independent Type 11.4V~12.7V 150mW 12V SOD-523 Zener Diodes ROHS | C2909961 | SOD-523 | Tape & Reel (TR) | 100nA@8V | 25Ω | Independent Type | 11.4V~12.7V | 150mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5204
(0+5196+8)In Stock
View marketplace suppliers’ inventory
| BZX84C4V7LT1G | onsemi | Independent Type 4.4V~5V 225mW 4.7V SOT-23 Zener Diodes ROHS | C82472 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | Independent Type | 4.4V~5V | 225mW | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5202
(0+5202+0)In Stock | MMSZ5258B | hongjiacheng | Independent Type 34.2V~37.8V 500mW 36V SOD-123 Zener Diodes ROHS | C22399899 | SOD-123 | Tape & Reel (TR) | 100nA@27V | 70Ω | Independent Type | 34.2V~37.8V | 500mW | 36V | ||
| Min: 50 Mult: 50
Full Reel: 8000
|
5200
(0+0+5200)In Stock | BZX584C15 | amsem | Independent Type 200mW 13.8V~15.6V SOD-523 Zener Diodes ROHS | C7528990 | SOD-523 | Tape & Reel (TR) | - | - | Independent Type | 13.8V~15.6V | 200mW | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5199
(0+2199+3000)In Stock | BZT52C11V | JUXING | Independent Type 10.4V~11.6V 500mW 11V SOD-123 Zener Diodes ROHS | C5182292 | SOD-123 | Tape & Reel (TR) | 100nA@8V | 5Ω | Independent Type | 10.4V~11.6V | 500mW | 11V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5198
(0+5179+19)In Stock | LMSZ5264BT1G | LRC | Independent Type 57V~63V 500mW 60V SOD-123 Zener Diodes ROHS | C883189 | SOD-123 | Tape & Reel (TR) | - | 170Ω | Independent Type | 57V~63V | 500mW | 60V |