Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5191
(0+2186+3005)In Stock
View marketplace suppliers’ inventory
| BZX84-C3V3,215 | Nexperia | Independent Type 3.1V~3.5V 250mW 3.3V SOT-23 Zener Diodes ROHS | C85087 | SOT-23 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 250mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5184
(0+5184+0)In Stock | BZT52C8V2S | Shandong Jingdao Microelectronics | Independent Type 7.7V~8.7V 200mW 8.2V SOD-323 Zener Diodes ROHS | C353505 | SOD-323 | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 7.7V~8.7V | 200mW | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5183
(0+0+5183)In Stock | BZX584B16 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 150mW 15.68V~16.32V 16V SOD-523 Zener Diodes ROHS | C2910114 | SOD-523 | Tape & Reel (TR) | 100nA@11.2V | 40Ω | Independent Type | 15.68V~16.32V | 150mW | 16V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5180
(0+5130+50)In Stock | LUDZS27BT1G | LRC | Independent Type 26.19V~27.53V 200mW 27V SOD-323 Zener Diodes ROHS | C2936691 | SOD-323 | Tape & Reel (TR) | 100nA | 150Ω | Independent Type | 26.19V~27.53V | 200mW | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5172
(0+5172+0)In Stock | BZT52C3V3 | Shandong Jingdao Microelectronics | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C353528 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5170
(0+5170+0)In Stock | MM1Z5V1B | hongjiacheng | Independent Type 5V~5.2V 500mW 5.1V SOD-123 Zener Diodes ROHS | C22466343 | SOD-123 | Tape & Reel (TR) | 2uA@1.5V | 130Ω | Independent Type | 5V~5.2V | 500mW | 5.1V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5162
(0+4566+596)In Stock | 1SMB5935B | LGE | 1.5W 27V SMB Zener Diodes ROHS | C688892 | SMB | Tape & Reel (TR) | 1uA@20.6V | - | - | - | 1.5W | 27V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5160
(0+0+5160)In Stock | DL5242B | YONGYUTAI | 500mW 12V LL-34 Zener Diodes ROHS | C2892595 | LL-34 | Tape & Reel (TR) | 1uA@9.1V | 30Ω | - | - | 500mW | 12V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5156
(0+5156+0)In Stock | LMBZ5229BLT1G | LRC | Independent Type 4.08V~4.52V 225mW 4.3V SOT-23-3 Zener Diodes ROHS | C131771 | SOT-23-3 | Tape & Reel (TR) | - | 22Ω | Independent Type | 4.08V~4.52V | 225mW | 4.3V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5155
(0+2800+2355)In Stock | BZT52B5V6S | ElecSuper | Independent Type 5.49V~5.71V 200mW 5.6V SOD-323 Zener Diodes ROHS | C5334050 | SOD-323 | Tape & Reel (TR) | 1uA | 40Ω | Independent Type | 5.49V~5.71V | 200mW | 5.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5155
(0+5154+1)In Stock | MM3Z12 | CBI | Independent Type 11.4V~12.7V 300mW 12V SOD-323 Zener Diodes ROHS | C2832606 | SOD-323 | Tape & Reel (TR) | 100nA@9V | 35Ω | Independent Type | 11.4V~12.7V | 300mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5155
(0+5136+19)In Stock | MM1Z12B | Shandong Jingdao Microelectronics | 11.76V~12.24V 500mW 12V SOD-123 Zener Diodes ROHS | C438311 | SOD-123 | Tape & Reel (TR) | 100nA@9V | 35Ω | - | 11.76V~12.24V | 500mW | 12V | ||
| Min: 50 Mult: 50
Full Reel: 2500
|
5154
(0+5154+0)In Stock | BZV55C6V8 | YONGYUTAI | 6.4V~7.2V 500mW 6.8V LL-34 Zener Diodes ROHS | C2892639 | LL-34 | Tape & Reel (TR) | 2uA@3V | 8Ω | - | 6.4V~7.2V | 500mW | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5153
(0+2103+3050)In Stock | BZX84C27 | FOSAN | Independent Type 25.1V~28.9V 300mW 27V SOT-23 Zener Diodes ROHS | C2926247 | SOT-23 | Tape & Reel (TR) | - | 25Ω | Independent Type | 25.1V~28.9V | 300mW | 27V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5153
(0+2033+3120)In Stock
View marketplace suppliers’ inventory
| LBZX84C6V8LT1G | LRC | Independent Type 6.4V~7.2V 225mW 6.8V SOT-23 Zener Diodes ROHS | C12746 | SOT-23 | Tape & Reel (TR) | - | 15Ω | Independent Type | 6.4V~7.2V | 225mW | 6.8V | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5149
(0+1523+3626)In Stock
View marketplace suppliers’ inventory
| 1N5357BRLG | onsemi | Independent Type 19V~21V 5W 20V DO-27 Zener Diodes ROHS | C9086 | DO-27 | Tape & Reel (TR) | 500nA@15.2V | 3Ω | Independent Type | 19V~21V | 5W | 20V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5149
(0+4007+1142)In Stock
View marketplace suppliers’ inventory
| UDZVFHTE-175.6B | ROHM Semicon | 5.61V SOD-323FL Zener Diodes ROHS | C3733699 | SOD-323FL | Tape & Reel (TR) | 1uA@2.5V | - | - | - | - | 5.61V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5148
(0+1248+3900)In Stock | 1SMA5925BT3G-MS | MSKSEMI | Independent Type 9.5V~10.5V 1.5W 10V SMA Zener Diodes ROHS | C18547728 | SMA | Tape & Reel (TR) | - | - | Independent Type | 9.5V~10.5V | 1.5W | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5141
(0+5141+0)In Stock | BZT52C30 | TWGMC | Independent Type 28V~32V 500mW 30V SOD-123 Zener Diodes ROHS | C727013 | SOD-123 | Tape & Reel (TR) | 100nA@21V | 80Ω | Independent Type | 28V~32V | 500mW | 30V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5140
(0+2380+2760)In Stock | 1SMAF4760A | YFW | Independent Type 1W 64.6V~71.7V 68V SMAF Zener Diodes ROHS | C3039980 | SMAF | Tape & Reel (TR) | 1uA@52V | 150Ω | Independent Type | 64.6V~71.7V | 1W | 68V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5135
(0+0+5135)In Stock | S-LMSZ5240BT1G | LRC | Independent Type 9.5V~10.5V 500mW 10V SOD-123 Zener Diodes ROHS | C2987847 | SOD-123 | Tape & Reel (TR) | 3uA@8V | 17Ω | Independent Type | 9.5V~10.5V | 500mW | 10V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5133
(0+5133+0)In Stock | BZT52C20 | hongjiacheng | Independent Type 19V~21V 500mW 20V SOD-123 Zener Diodes ROHS | C19077415 | SOD-123 | Tape & Reel (TR) | 100nA@14V | 55Ω | Independent Type | 19V~21V | 500mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5129
(0+5129+0)In Stock | BZX584B20V | Yangzhou Yangjie Elec Tech | Independent Type 19.6V~20.4V 200mW 20V SOD-523(SC-79) Zener Diodes ROHS | C968162 | SOD-523(SC-79) | Tape & Reel (TR) | 45nA@14V | 55Ω | Independent Type | 19.6V~20.4V | 200mW | 20V | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
5126
(0+5026+100)In Stock | BZX584C13 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 200mW 12.4V~14.1V 13V SOD-523 Zener Diodes ROHS | C2910126 | SOD-523 | Tape & Reel (TR) | 100nA@10V | 30Ω | Independent Type | 12.4V~14.1V | 200mW | 13V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5124
(0+5124+0)In Stock
View marketplace suppliers’ inventory
| SMAZ8V2-13-F | Diodes Incorporated | Independent Type 7.79V~8.61V 1W 8.2V SMA(DO-214AC) Zener Diodes ROHS | C84362 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA@6V | 2Ω | Independent Type | 7.79V~8.61V | 1W | 8.2V |