Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Zener Voltage (Nom)
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
29360
(0+0+29360)In Stock | S-LBZX84C18LT1G | LRC | 18V SOT-23 Zener Diodes ROHS | C5336146 | SOT-23 | Tape & Reel (TR) | 18V | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29350
(0+0+29350)In Stock | BZT52C7V5S | YFW | Independent Type 7.5V~7.9V 200mW 7V SOD-323 Zener Diodes ROHS | C5270778 | SOD-323 | Tape & Reel (TR) | 7V | 1uA@5V | 15Ω | Independent Type | 7.5V~7.9V | 200mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29350
(0+0+29350)In Stock | BZT52C2V4S | YFW | Independent Type 200mW 2.4V~2.6V 2.2V SOD-323 Zener Diodes ROHS | C5270787 | SOD-323 | Tape & Reel (TR) | 2.2V | 50uA@1V | 100Ω | Independent Type | 2.4V~2.6V | 200mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29300
(0+0+29300)In Stock | BZT52C3V3 | YFW | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C5270748 | SOD-123 | Tape & Reel (TR) | 3.3V | 5uA@1V | 95Ω | Independent Type | 3.1V~3.5V | 500mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29300
(0+0+29300)In Stock | BZT52C36 | YFW | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C5270758 | SOD-123 | Tape & Reel (TR) | 36V | 100nA@25.2V | 90Ω | Independent Type | 34V~38V | 500mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29255
(0+29255+0)In Stock | MM1Z27BW | Shandong Jingdao Microelectronics | 26.46V~27.54V 500mW 27V SOD-123W Zener Diodes ROHS | C4749079 | SOD-123W | Tape & Reel (TR) | 27V | 100nA@21V | 70Ω | - | 26.46V~27.54V | 500mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29124
(0+26724+2400)In Stock | BZX84C18 | hongjiacheng | Independent Type 16.8V~19.1V 300mW 18V SOT-23 Zener Diodes ROHS | C19077473 | SOT-23 | Tape & Reel (TR) | 18V | 100nA@12.6V | 45Ω | Independent Type | 16.8V~19.1V | 300mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
29009
(0+29009+0)In Stock | BZX584C15 | hongjiacheng | Independent Type 14.3V~15.8V 150mW 15V SOD-523 Zener Diodes ROHS | C19077466 | SOD-523 | Tape & Reel (TR) | 15V | 100nA@10.5V | 30Ω | Independent Type | 14.3V~15.8V | 150mW | |||
Min: 20 Mult: 20
Full Reel: 2500
|
28931
(0+11336+17595)In Stock | ZMM3V6 | HXY MOSFET | Independent Type 500mW 3.4V~3.8V 3.6V LL-34 Zener Diodes ROHS | C5345988 | LL-34 | Tape & Reel (TR) | 3.6V | 2uA@1V | 85Ω | Independent Type | 3.4V~3.8V | 500mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
28850
(0+0+28850)In Stock | BZT52C3V3S | YFW | Independent Type 200mW 3.3V~3.5V 3.1V SOD-323 Zener Diodes ROHS | C5270765 | SOD-323 | Tape & Reel (TR) | 3.1V | 5uA@1V | 95Ω | Independent Type | 3.3V~3.5V | 200mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
28800
(0+0+28800)In Stock | BZT52C33S | YFW | Independent Type 200mW 33V~35V 31V SOD-323 Zener Diodes ROHS | C5270780 | SOD-323 | Tape & Reel (TR) | 31V | 100nA@23.1V | 80Ω | Independent Type | 33V~35V | 200mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
28718
(0+0+28718)In Stock | LBZX84C39LT1G | LRC | Independent Type 37V~41V 225mW 39V SOT-23 Zener Diodes ROHS | C96084 | SOT-23 | Tape & Reel (TR) | 39V | - | 130Ω | Independent Type | 37V~41V | 225mW | |||
Min: 20 Mult: 20
Full Reel: 3000
|
28643
(0+23141+5502)In Stock
View marketplace suppliers’ inventory
| MM3Z9V1ST1G | onsemi | Independent Type 8.85V~9.23V 300mW 9.1V SOD-323 Zener Diodes ROHS | C327500 | SOD-323 | Tape & Reel (TR) | 9.1V | 500nA@6V | 15Ω | Independent Type | 8.85V~9.23V | 300mW | |||
Min: 10 Mult: 10
Full Reel: 3000
|
28633
(0+24250+4383)In Stock | AZ23C5V6-7-F | Diodes Incorporated | 1 pair common anode 5.2V~6V 300mW 5.6V SOT-23 Zener Diodes ROHS | C98737 | SOT-23 | Tape & Reel (TR) | 5.6V | 100nA@1V | 40Ω | 1 pair common anode | 5.2V~6V | 300mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
28550
(0+0+28550)In Stock | BZT52C3V0 | YFW | Independent Type 2.8V~3.5V 500mW 3V SOD-123 Zener Diodes ROHS | C5270752 | SOD-123 | Tape & Reel (TR) | 3V | 5uA@1V | 95Ω | Independent Type | 2.8V~3.5V | 500mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
28536
(0+12586+15950)In Stock | BZT52C6V2S | TWGMC | Independent Type 5.8V~6.6V 200mW 6.2V SOD-323 Zener Diodes ROHS | C727028 | SOD-323 | Tape & Reel (TR) | 6.2V | 3uA@4V | 10Ω | Independent Type | 5.8V~6.6V | 200mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
28224
(0+0+28224)In Stock | BZT52C18S | MDD(Microdiode Semiconductor) | Independent Type 16.8V~19.1V 200mW 18V SOD-323 Zener Diodes ROHS | C173446 | SOD-323 | Tape & Reel (TR) | 18V | 100nA@13V | 45Ω | Independent Type | 16.8V~19.1V | 200mW | |||
Min: 20 Mult: 20
Full Reel: 3000
|
28200
(0+0+28200)In Stock | BZT52C43 | YFW | Independent Type 500mW 44V~50V 43V SOD-123 Zener Diodes ROHS | C5270763 | SOD-123 | Tape & Reel (TR) | 43V | 2uA@36V | 130Ω | Independent Type | 44V~50V | 500mW | |||
Min: 20 Mult: 20
Full Reel: 3000
|
28080
(0+0+28080)In Stock
View marketplace suppliers’ inventory
| MM3Z36VT1G | onsemi | 300mW 36V SOD-323 Zener Diodes ROHS | C236203 | SOD-323 | Tape & Reel (TR) | 36V | 50nA@25.2V | 90Ω | - | - | 300mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
27893
(0+9793+18100)In Stock | BZT52C22 | TWGMC | Independent Type 20.8V~23.3V 500mW 22V SOD-123 Zener Diodes ROHS | C727010 | SOD-123 | Tape & Reel (TR) | 22V | 100nA@15.4V | 55Ω | Independent Type | 20.8V~23.3V | 500mW | |||
Min: 5 Mult: 5
Full Reel: 3000
|
27889
(0+27529+360)In Stock | SMBJ5349B | hongjiacheng | Independent Type 5W 11.4V~12.6V 12V SMB Zener Diodes ROHS | C19077495 | SMB | Tape & Reel (TR) | 12V | 2uA@9.1V | 2.5Ω | Independent Type | 11.4V~12.6V | 5W | |||
Min: 50 Mult: 50
Full Reel: 3000
|
27800
(0+0+27800)In Stock | BZT52C6V2 | XZT | 350mW 6.2V SOD-123 Zener Diodes ROHS | C5805701 | SOD-123 | Tape & Reel (TR) | 6.2V | - | - | - | - | 350mW | |||
Min: 50 Mult: 50
Full Reel: 2500
|
27519
(0+13527+13992)In Stock | ZMM5V6 | YONGYUTAI | Independent Type 5.2V~6V 500mW 5.6V LL-34 Zener Diodes ROHS | C2891745 | LL-34 | Tape & Reel (TR) | 5.6V | - | 25Ω | Independent Type | 5.2V~6V | 500mW | |||
Min: 50 Mult: 50
Full Reel: 3000
|
27500
(0+0+27500)In Stock | BZT52C6V8 | GOODWORK | Independent Type 6.4V~7.2V 500mW 6.8V SOD-123 Zener Diodes ROHS | C2903910 | SOD-123 | Tape & Reel (TR) | 6.8V | 2uA@4V | 15Ω | Independent Type | 6.4V~7.2V | 500mW | |||
Min: 20 Mult: 20
Full Reel: 3000
|
27297
(0+4517+22780)In Stock | BZT52C20 | TWGMC | Independent Type 18.8V~21.2V 500mW 20V SOD-123 Zener Diodes ROHS | C727009 | SOD-123 | Tape & Reel (TR) | 20V | 100nA@14V | 55Ω | Independent Type | 18.8V~21.2V | 500mW |