Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Power Dissipation
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
29350
(0+0+29350)In Stock | BZT52C2V4S | YFW | Independent Type 200mW 2.4V~2.6V 2.2V SOD-323 Zener Diodes ROHS | C5270787 | SOD-323 | Tape & Reel (TR) | 50uA@1V | 100Ω | Independent Type | 200mW | 2.4V~2.6V | 2.2V | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
29332
(0+29332+0)In Stock
View marketplace suppliers’ inventory
| BZX84-C4V7,235 | Nexperia | 250mW 4.7V SOT-23 Zener Diodes ROHS | C550954 | SOT-23 | Tape & Reel (TR) | 3uA@2V | 80Ω | - | 250mW | - | 4.7V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29300
(0+0+29300)In Stock | BZT52C3V3 | YFW | Independent Type 3.1V~3.5V 500mW 3.3V SOD-123 Zener Diodes ROHS | C5270748 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 500mW | 3.1V~3.5V | 3.3V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29300
(0+0+29300)In Stock | BZT52C36 | YFW | Independent Type 34V~38V 500mW 36V SOD-123 Zener Diodes ROHS | C5270758 | SOD-123 | Tape & Reel (TR) | 100nA@25.2V | 90Ω | Independent Type | 500mW | 34V~38V | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29205
(0+29205+0)In Stock | MM1Z27BW | Shandong Jingdao Microelectronics | 26.46V~27.54V 500mW 27V SOD-123W Zener Diodes ROHS | C4749079 | SOD-123W | Tape & Reel (TR) | 100nA@21V | 70Ω | - | 500mW | 26.46V~27.54V | 27V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
29144
(0+5024+24120)In Stock | BZT52C5V6 | Foshan Blue Rocket Elec | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C328616 | SOD-123 | Tape & Reel (TR) | 1uA@2V | 40Ω | Independent Type | 500mW | 5.2V~6V | 5.6V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
29106
(0+29105+1)In Stock | 1SMAF4733A | Shandong Jingdao Microelectronics | Independent Type 4.84V~5.36V 1W 5.1V SMAF Zener Diodes ROHS | C112201 | SMAF | Tape & Reel (TR) | 10uA@1V | 7Ω | Independent Type | 1W | 4.84V~5.36V | 5.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28850
(0+0+28850)In Stock | BZT52C3V3S | YFW | Independent Type 200mW 3.3V~3.5V 3.1V SOD-323 Zener Diodes ROHS | C5270765 | SOD-323 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 200mW | 3.3V~3.5V | 3.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28800
(0+0+28800)In Stock | BZT52C33S | YFW | Independent Type 200mW 33V~35V 31V SOD-323 Zener Diodes ROHS | C5270780 | SOD-323 | Tape & Reel (TR) | 100nA@23.1V | 80Ω | Independent Type | 200mW | 33V~35V | 31V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28759
(0+28759+0)In Stock | BZX584C15 | hongjiacheng | Independent Type 14.3V~15.8V 150mW 15V SOD-523 Zener Diodes ROHS | C19077466 | SOD-523 | Tape & Reel (TR) | 100nA@10.5V | 30Ω | Independent Type | 150mW | 14.3V~15.8V | 15V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28550
(0+0+28550)In Stock | BZT52C3V0 | YFW | Independent Type 2.8V~3.5V 500mW 3V SOD-123 Zener Diodes ROHS | C5270752 | SOD-123 | Tape & Reel (TR) | 5uA@1V | 95Ω | Independent Type | 500mW | 2.8V~3.5V | 3V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28525
(0+23023+5502)In Stock
View marketplace suppliers’ inventory
| MM3Z9V1ST1G | onsemi | Independent Type 8.85V~9.23V 300mW 9.1V SOD-323 Zener Diodes ROHS | C327500 | SOD-323 | Tape & Reel (TR) | 500nA@6V | 15Ω | Independent Type | 300mW | 8.85V~9.23V | 9.1V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
28512
(0+16812+11700)In Stock | LM3Z36VT1G | LRC | Independent Type 34V~38V 200mW 36V SOD-323 Zener Diodes ROHS | C131814 | SOD-323 | Tape & Reel (TR) | - | 90Ω | Independent Type | 200mW | 34V~38V | 36V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
28080
(0+0+28080)In Stock
View marketplace suppliers’ inventory
| MM3Z36VT1G | onsemi | 300mW 36V SOD-323 Zener Diodes ROHS | C236203 | SOD-323 | Tape & Reel (TR) | 50nA@25.2V | 90Ω | - | 300mW | - | 36V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27942
(0+25692+2250)In Stock | BZX84C18 | hongjiacheng | Independent Type 16.8V~19.1V 300mW 18V SOT-23 Zener Diodes ROHS | C19077473 | SOT-23 | Tape & Reel (TR) | 100nA@12.6V | 45Ω | Independent Type | 300mW | 16.8V~19.1V | 18V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27800
(0+0+27800)In Stock | BZT52C6V2 | XZT | 350mW 6.2V SOD-123 Zener Diodes ROHS | C5805701 | SOD-123 | Tape & Reel (TR) | - | - | - | 350mW | - | 6.2V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27680
(0+22680+5000)In Stock | MM1Z3V6 | hongjiacheng | Independent Type 500mW 3.4V~3.8V 3.6V SOD-123 Zener Diodes ROHS | C22379457 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 130Ω | Independent Type | 500mW | 3.4V~3.8V | 3.6V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27656
(0+7370+20286)In Stock | MM1Z5V6 | ST(Semtech) | Independent Type 5.2V~6V 500mW 5.6V SOD-123 Zener Diodes ROHS | C85210 | SOD-123 | Tape & Reel (TR) | 1uA@2.5V | 80Ω | Independent Type | 500mW | 5.2V~6V | 5.6V | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
27647
(0+27397+250)In Stock | SMBJ5349B | hongjiacheng | Independent Type 5W 11.4V~12.6V 12V SMB Zener Diodes ROHS | C19077495 | SMB | Tape & Reel (TR) | 2uA@9.1V | 2.5Ω | Independent Type | 5W | 11.4V~12.6V | 12V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
27513
(0+9513+18000)In Stock | BZT52C22 | TWGMC | Independent Type 20.8V~23.3V 500mW 22V SOD-123 Zener Diodes ROHS | C727010 | SOD-123 | Tape & Reel (TR) | 100nA@15.4V | 55Ω | Independent Type | 500mW | 20.8V~23.3V | 22V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
27427
(0+0+27427)In Stock | BZT52C6V2 | Jiangsu Changjing Electronics Technology Co., Ltd. | Independent Type 500mW 5.8V~6.6V 6.2V SOD-123 Zener Diodes ROHS | C2910064 | SOD-123 | Tape & Reel (TR) | 3uA@4V | 10Ω | Independent Type | 500mW | 5.8V~6.6V | 6.2V | ||
| Min: 20 Mult: 20
Full Reel: 2500
|
26946
(0+26284+662)In Stock
View marketplace suppliers’ inventory
| BZV55-C8V2,115 | Nexperia | Independent Type 7.7V~8.7V 500mW 8.2V DO-213AC Zener Diodes ROHS | C128834 | DO-213AC | Tape & Reel (TR) | 700nA@5V | 15Ω | Independent Type | 500mW | 7.7V~8.7V | 8.2V | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
26860
(0+0+26860)In Stock | MMSZ5245B_R1_00101 | PANJIT International | SOD-123 Zener Diodes ROHS | C5374761 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
26353
(0+21403+4950)In Stock | BZT52C6V8 | hongjiacheng | Independent Type 6.46V~7.14V 500mW 6.8V SOD-123 Zener Diodes ROHS | C19077404 | SOD-123 | Tape & Reel (TR) | 2uA@4V | 15Ω | Independent Type | 500mW | 6.46V~7.14V | 6.8V | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
26193
(0+8025+18168)In Stock | BZT52C8V2 | MDD(Microdiode Semiconductor) | Independent Type 7.7V~8.7V 500mW 8.2V SOD-123 Zener Diodes ROHS | C173432 | SOD-123 | Tape & Reel (TR) | 500nA@5V | 30Ω | Independent Type | 500mW | 7.7V~8.7V | 8.2V |